Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
7534
(5194+2340+0)In Stock | BMS2302 | BORN | 20V 2.1A 68mΩ@4.5V,3.6A 200mW 1.2V@50uA 1 N-Channel SOT-323 MOSFETs ROHS | C22380730 | SOT-323 | Tape & Reel (TR) | 20V | 2.1A | 68mΩ@4.5V,3.6A | 200mW | 1.2V@50uA | 80pF@10V | 1 N-Channel | 300pF@10V | 10nC@4.5V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7531
(7201+330+0)In Stock | SI3932DV | TECH PUBLIC | 30V 4A 1.2W 45mΩ@10V,3A 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C5123910 | SOT-23-6 | Tape & Reel (TR) | 30V | 4A | 45mΩ@10V,3A | 1.2W | 1.2V@250uA | 23pF | 2 N-Channel | 170pF@15V | 4nC@15V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7529
(1520+6009+0)In Stock
View marketplace suppliers’ inventory
| DMG1013UW-7 | Diodes Incorporated | 20V 820mA 0.31W 1.05Ω@2.5V,300mA 1V@250uA 1 Piece P-Channel SOT-323 MOSFETs ROHS | C211434 | SOT-323 | Tape & Reel (TR) | 20V | 820mA | 1.05Ω@2.5V,300mA | 0.31W | 1V@250uA | 6.36pF@16V | 1 Piece P-Channel | 59.76pF@16V | 622.4pC@4.5V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
|
7523
(0+7523+0)In Stock
View marketplace suppliers’ inventory
| PMCM4401VPEZ | Nexperia | 12V 4.9A 65mΩ@4.5V,3A 1.3W 900mV@250uA 1 Piece P-Channel WLCSP-4(0.8x0.8) MOSFETs ROHS | C179419 | WLCSP-4(0.8x0.8) | Tape & Reel (TR) | 12V | 4.9A | 65mΩ@4.5V,3A | 1.3W | 900mV@250uA | 165pF@6V | 1 Piece P-Channel | 415pF@6V | 10nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
7505
(1660+5845+0)In Stock | 60N02 | HL | 20V 60A 6mΩ 1.1V 1 N-Channel TO-252 MOSFETs ROHS | C7437084 | TO-252 | Tape & Reel (TR) | 20V | 60A | 6mΩ | - | 1.1V | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7505
(0+7505+0)In Stock | 1N60G-AA3-R | UTC(Unisonic Tech) | 600V 1A 8W 12Ω@10V,500mA 4V@250uA 1 N-Channel SOT-223 MOSFETs ROHS | C73298 | SOT-223 | Tape & Reel (TR) | 600V | 1A | 12Ω@10V,500mA | 8W | 4V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7495
(7495+0+0)In Stock
View marketplace suppliers’ inventory
| TPH2R608NH,L1Q(M | TOSHIBA | 75V 142W 1 N-Channel SOP-8-Advance(5x6) MOSFETs ROHS | C5379811 | SOP-8-Advance(5x6) | Tape & Reel (TR) | 75V | - | - | 142W | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7494
(5344+2150+0)In Stock | 30N06 | HL | 60V 30A 23mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C18164386 | TO-252 | Tape & Reel (TR) | 60V | 30A | 23mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7492
(0+7492+0)In Stock
View marketplace suppliers’ inventory
| SSM3J15FV,L3F(T | TOSHIBA | 30V 150mW 1 Piece P-Channel SOT-723 MOSFETs ROHS | C6916294 | SOT-723 | Tape & Reel (TR) | 30V | - | - | 150mW | - | - | 1 Piece P-Channel | - | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7487
(2997+4490+0)In Stock | FDS6930B-TP | TECH PUBLIC | 30V 7A 1.3W 45mΩ@4.5V,5.8A 3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5350842 | SOP-8 | Tape & Reel (TR) | 30V | 7A | 45mΩ@4.5V,5.8A | 1.3W | 3V@250uA | 16pF@15V | 2 N-Channel | 350pF@15V | 11.5nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7480
(0+7480+0)In Stock | SI2333CDS-HXY | HXY MOSFET | 18V 7A 28mΩ@4.5V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C18198389 | SOT-23 | Tape & Reel (TR) | 18V | 7A | 28mΩ@4.5V | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7475
(7474+1+0)In Stock | AGM403A1 | AGM-Semi | 40V 120A 105W 2.3mΩ@10V,20A 2.1V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C5184861 | PDFN-8(5x6) | Tape & Reel (TR) | 40V | 120A | 2.3mΩ@10V,20A | 105W | 2.1V@250uA | - | 1 N-Channel | 5.189nF@20V | 20nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7471
(7471+0+0)In Stock
View marketplace suppliers’ inventory
| NX7002BKMYL | Nexperia | 60V 350mA 2.2Ω@10V,200mA 2.1V@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C551611 | SOT-883 | Tape & Reel (TR) | 60V | 350mA | 2.2Ω@10V,200mA | 350mW;3.1W | 2.1V@250uA | 3pF@30V | 1 N-Channel | 23.6pF@10V | 1nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7458
(7456+2+0)In Stock
View marketplace suppliers’ inventory
| FDN5618P | onsemi | 60V 1.25A 0.17Ω@10V,1.25A 500mW 1.6V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C400792 | SOT-23-3 | Tape & Reel (TR) | 60V | 1.25A | 0.17Ω@10V,1.25A | 500mW | 1.6V@250uA | 19pF@30V | 1 Piece P-Channel | 430pF@30V | 13.8nC | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7454
(7454+0+0)In Stock
View marketplace suppliers’ inventory
| EM6K7T2R | ROHM Semicon | 20V 200mA 1.2Ω@1.5V,40mA 150mW 0.3V@1mA 2 N-Channel SOT-563 MOSFETs ROHS | C253325 | SOT-563 | Tape & Reel (TR) | 20V | 200mA | 1.2Ω@1.5V,40mA | 150mW | 0.3V@1mA | 10pF@10V | 2 N-Channel | 25pF@0V | - | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7441
(7038+403+0)In Stock | YJL2304A | Yangzhou Yangjie Elec Tech | 30V 3.6A 30mΩ@10V,3.6A 1W 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699298 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 3.6A | 30mΩ@10V,3.6A | 1W | 2.5V@250uA | 41pF@15V | 1 N-Channel | 520pF@15V | 4.2nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7440
(7440+0+0)In Stock
View marketplace suppliers’ inventory
| DMN31D5UFZ-7B | Diodes Incorporated | 30V 220mA 393mW 3Ω@1.8V,20mA 1V@250uA 1 N-Channel X2-DFN0606-3 MOSFETs ROHS | C155265 | X2-DFN0606-3 | Tape & Reel (TR) | 30V | 220mA | 3Ω@1.8V,20mA | 393mW | 1V@250uA | 2.2pF | 1 N-Channel | 22.2pF@15V | 0.35nC | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7431
(1481+5950+0)In Stock | BSS138AKDW | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C5224287 | SOT-363 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 2.2pF | 2 N-Channel | 25pF | 650pC | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7421
(7421+0+0)In Stock | BSS138W | hongjiacheng | 50V 220mA 3.5Ω@10V,0.22A 300mW 1.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C28646265 | SOT-323 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,0.22A | 300mW | 1.5V@250uA | 6pF@25V | 1 N-Channel | 27pF@25V | - | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7415
(7295+120+0)In Stock
View marketplace suppliers’ inventory
| IRF7410TRPBF | Infineon Technologies | 12V 16A 2.5W 7mΩ@4.5V,16A 400mV@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C148144 | SOIC-8 | Tape & Reel (TR) | 12V | 16A | 7mΩ@4.5V,16A | 2.5W | 400mV@250uA | 1604pF | 1 Piece P-Channel | 8676pF@0V | 91nC@ | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7412
(4492+2920+0)In Stock | FS0102S | FUXINSEMI | 100V 2A 1.2W 280mΩ@10V,2A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3018480 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 280mΩ@10V,2A | 1.2W | 3V@250uA | 17pF@50V | 1 N-Channel | 330pF@50V | 5.3nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7410
(4978+2432+0)In Stock | BSS84 | CBI | 50V 130mA 225mW 4.5Ω@10V,0.1A 1.6V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2919776 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 4.5Ω@10V,0.1A | 225mW | 1.6V@250uA | 5pF@5V | 1 Piece P-Channel | 30pF@5V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7408
(1703+5705+0)In Stock | AO6800-HXY | HXY MOSFET | 30V 4.5A 29mΩ@10V,4A 1.25W 2 N-Channel SOT-23-6L MOSFETs ROHS | C5148655 | SOT-23-6L | Tape & Reel (TR) | 30V | 4.5A | 29mΩ@10V,4A | 1.25W | - | 33pF@15V | 2 N-Channel | 233pF@15V | 3nC@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7408
(7408+0+0)In Stock
View marketplace suppliers’ inventory
| PMV48XP,215 | Nexperia | 20V 3.5A 510mW 55mΩ@4.5V,2.4A 1.25V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C75560 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 55mΩ@4.5V,2.4A | 510mW | 1.25V@250uA | - | 1 Piece P-Channel | 1nF@10V | 11nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7400
(0+7400+0)In Stock | SP2004KNC | Siliup | PDFN1006-3L MOSFETs ROHS | C41355133 | PDFN1006-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |