Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
7340
(5800+1540+0)In Stock | CJ2310-ES | ElecSuper | 60V 3A 1.5W 75mΩ@10V,3A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C41409351 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 1.5W | 75mΩ@10V,3A | 2V@250uA | 23pF@25V | 1 N-Channel | 352pF@25V | 9nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7338
(7336+2+0)In Stock | MS3134 | MSKSEMI | 20V 800mA 150mW 1 N-Channel SOT-723-3 MOSFETs ROHS | C2836310 | SOT-723-3 | Tape & Reel (TR) | 20V | 800mA | 150mW | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7338
(7338+0+0)In Stock
View marketplace suppliers’ inventory
| NX6008NBKWX | Nexperia | 60V 250mA 2.8Ω@4.5V,300mA 270mW 900mV@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C3280221 | SOT-323 | Tape & Reel (TR) | 60V | 250mA | 270mW | 2.8Ω@4.5V,300mA | 900mV@250uA | 2pF@30V | 1 N-Channel | 27pF@30V | 700pC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7334
(4994+2340+0)In Stock | BMS2302 | BORN | 20V 2.1A 68mΩ@4.5V,3.6A 200mW 1.2V@50uA 1 N-Channel SOT-323 MOSFETs ROHS | C22380730 | SOT-323 | Tape & Reel (TR) | 20V | 2.1A | 200mW | 68mΩ@4.5V,3.6A | 1.2V@50uA | 80pF@10V | 1 N-Channel | 300pF@10V | 10nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7333
(51+7282+0)In Stock | WSD1614DN | Winsok Semicon | 20V 1.4A 230mΩ@4.5V,550mA 550mW 1V@250uA 1 N-Channel DFN1006-3L MOSFETs ROHS | C2880520 | DFN1006-3L | Tape & Reel (TR) | 20V | 1.4A | 550mW | 230mΩ@4.5V,550mA | 1V@250uA | 6pF@10V | 1 N-Channel | 43pF@10V | 2nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7316
(4799+2517+0)In Stock | 50N06 | KUU | 60V 50A 21mΩ@10V,20A 225mW 2.2V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C2939003 | TO-252 | Tape & Reel (TR) | 60V | 50A | 225mW | 21mΩ@10V,20A | 2.2V@250uA | 96.9pF@25V | 1 N-Channel | 1nF@25V | 15nC@25V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7310
(0+7310+0)In Stock | DMG6601LVT | TECH PUBLIC | 30V 3A 1.2W 85mΩ@4.5V,2A 1V@250uA SOT-26 MOSFETs ROHS | C7472923 | SOT-26 | Tape & Reel (TR) | 30V | 3A | 1.2W | 85mΩ@4.5V,2A | 1V@250uA | 28pF | - | 199pF@15V | 5nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7298
(7234+64+0)In Stock | AO4882 | TECH PUBLIC | 40V 8A 25mΩ@4.5V,4A 2W 2.5V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C3040598 | SOIC-8 | Tape & Reel (TR) | 40V | 8A | 2W | 25mΩ@4.5V,4A | 2.5V@250uA | 220pF@25V | 2 N-Channel | 1.45nF@25V | 21.6nC@10V | -50℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7285
(3758+3527+0)In Stock | AP10TN135N | APEC(Advanced Power Elec) | 100V 3A 1.38W 135mΩ@10V,2A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C380194 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 1.38W | 135mΩ@10V,2A | 3V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7280
(0+7280+0)In Stock
Not recommended for new designs
| DWA2622 | DELTAMOS | 20V 2A 1 N-Channel DFN-3L(1x0.6) MOSFETs ROHS | C5345091 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 2A | - | - | - | 28.4pF | 1 N-Channel | 142pF | 3.05nC | - | ||
| Min: 5 Mult: 5 |
7276
(1271+5990+15)In Stock
View marketplace suppliers’ inventory
| IRF9Z24NPBF | Infineon Technologies | 55V 12A 0.175Ω@10V,7.2A 45W 2V@250uA 1 Piece P-Channel TO-220AB MOSFETs ROHS | C2576 | TO-220AB | Tube-packed | 55V | 12A | 45W | 0.175Ω@10V,7.2A | 2V@250uA | 92pF | 1 Piece P-Channel | 350pF@0V | 19nC@ | -55℃~+175℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7265
(7260+5+0)In Stock | AO4468-ES | ElecSuper | 30V 10A 9mΩ@10V,10A 3.1W 1.5V@250uA 1 N-Channel SOP8 MOSFETs ROHS | C21713851 | SOP8 | Tape & Reel (TR) | 30V | 10A | 3.1W | 9mΩ@10V,10A | 1.5V@250uA | 102pF | 1 N-Channel | 1060pF | 21nC | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7265
(0+7265+0)In Stock | ME12P04 | MATSUKI | 40V 18.6A 25W 45mΩ@10V,12A 3V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C165224 | TO-252-2(DPAK) | Tape & Reel (TR) | 40V | 18.6A | 25W | 45mΩ@10V,12A | 3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7260
(6802+458+0)In Stock | AP30H80Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 70A 4.8mΩ@10V,30A 46W 1.5V@250uA 1 N-Channel DFN-8(3.1x3.2) MOSFETs ROHS | C2828592 | DFN-8(3.1x3.2) | Tape & Reel (TR) | 30V | 70A | 46W | 4.8mΩ@10V,30A | 1.5V@250uA | 215pF@15V | 1 N-Channel | 1.614nF@15V | 33.7nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7259
(1159+6100+0)In Stock | 4882 | HL | 40V 8A 17mΩ 2.5V 2 N-Channel SOP-8 MOSFETs ROHS | C7543833 | SOP-8 | Tape & Reel (TR) | 40V | 8A | - | 17mΩ | 2.5V | - | 2 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7257
(7257+0+0)In Stock | NCEP092N10AS | Wuxi NCE Power Semiconductor | 100V 14A 8.4mΩ@10V,14A 3.5W 1.2V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C2686703 | SOP-8 | Tape & Reel (TR) | 100V | 14A | 3.5W | 8.4mΩ@10V,14A | 1.2V@250uA | 22pF@50V | 1 N-Channel | 3.65nF@50V | 70nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7245
(3478+3767+0)In Stock | LBSS138WT1G | LRC | 50V 200mA 5.6Ω@2.75V,200mA 150mW 1.5V@1.0mA 1 N-Channel SC-70 MOSFETs ROHS | C383201 | SC-70 | Tape & Reel (TR) | 50V | 200mA | 150mW | 5.6Ω@2.75V,200mA | 1.5V@1.0mA | 5pF@25V | 1 N-Channel | 50pF@25V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7243
(0+7243+0)In Stock | SI9945AEY | TECH PUBLIC | 60V 6A 45mΩ@4.5V,5A 2W 2.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3040623 | SOP-8 | Tape & Reel (TR) | 60V | 6A | 2W | 45mΩ@4.5V,5A | 2.5V@250uA | 100pF | 2 N-Channel | 979pF@30V | 22nC@30V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7238
(7238+0+0)In Stock | SSM3J35AMFV,L3F | TOSHIBA | 20V 250mA 1.4Ω@150mA,4.5V 150mW 1V@100uA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C5274156 | SOT-723 | Tape & Reel (TR) | 20V | 250mA | 150mW | 1.4Ω@150mA,4.5V | 1V@100uA | - | 1 Piece P-Channel | 42pF@10V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7236
(2703+4533+0)In Stock | STD15NF10L | UMW(Youtai Semiconductor Co., Ltd.) | 100V 20A 75mΩ@10V,20A 34.7W 2.5V@ 1 N-Channel TO-252-2 MOSFETs ROHS | C3020376 | TO-252-2 | Tape & Reel (TR) | 100V | 20A | 34.7W | 75mΩ@10V,20A | 2.5V@ | 37pF@ | 1 N-Channel | 1535pF@ | 26.2nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7234
(5304+1930+0)In Stock | AO4407 | TECH PUBLIC | 30V 15A 11mΩ@10V 37W 1.2V SOP-8 MOSFETs ROHS | C5370947 | SOP-8 | Tape & Reel (TR) | 30V | 15A | 37W | 11mΩ@10V | 1.2V | 237pF | - | 2.215nF | 22nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7232
(1702+5530+0)In Stock
View marketplace suppliers’ inventory
| ZXMP10A13FTA | Diodes Incorporated | 100V 700mA 625mW 1Ω@10V 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C50185 | SOT-23 | Tape & Reel (TR) | 100V | 700mA | 625mW | 1Ω@10V | 2V@250uA | 10.8pF@50V | 1 Piece P-Channel | 141pF@50V | 1.8nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7231
(2383+4848+0)In Stock | PJM3400NSA | PJSEMI | 30V 5.8A 41mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C411712 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 1.4W | 41mΩ@10V,5.8A | 1.4V@250uA | 77pF@11V | 1 N-Channel | 820pF@10V | 9.5nC@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7230
(7230+0+0)In Stock | HL2302 | hongjiacheng | 20V 3A 700mW 55mΩ@4.5V,2.5A 750mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646268 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 700mW | 55mΩ@4.5V,2.5A | 750mV@250uA | 25pF@10V | 1 N-Channel | 120pF@10V | 4.5nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7224
(0+7224+0)In Stock | IRF7313TRPBF-VB | VBsemi Elec | 30V 6.8A 2 N-Channel SO-8 MOSFETs ROHS | C6705271 | SO-8 | Tape & Reel (TR) | 30V | 6.8A | - | - | - | - | 2 N-Channel | - | - | - |