Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7765
(0+5215+2550)In Stock | JY2305X | Shenzhen JingYang | 20V 4.2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5307997 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | - | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7764
(0+4289+3475)In Stock | 20P10 | HL | 100V 20A 80mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164396 | TO-252 | Tape & Reel (TR) | 100V | 20A | 2.5V | 1 Piece P-Channel | 80mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7757
(0+3204+4553)In Stock | STD15NF10L | UMW(Youtai Semiconductor Co., Ltd.) | 100V 75mΩ@20A,10V 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C3020376 | TO-252-2 | Tape & Reel (TR) | 100V | 5A;20A | 2.5V@250uA | 1 N-Channel | 75mΩ@20A,10V | 2W;34.7W | 1.535nF@15V | 26.2nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7752
(0+7752+0)In Stock | BSS123 | Yangzhou Yangjie Elec Tech | 100V 200mA 5Ω@200mA,10V 350mW 3V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699301 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 200mA | 3V@250uA | 1 N-Channel | 5Ω@200mA,10V | 350mW | 14pF@50V | 2.5nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 |
7752
(0+4886+2866)In Stock
View marketplace suppliers’ inventory
| IRF9540PBF | Vishay Intertech | 100V 19A 150W 200mΩ@10V,11A 4V@250uA 1 Piece P-Channel TO-220AB MOSFETs ROHS | C183014 | TO-220AB | Tube-packed | 100V | 19A | 4V@250uA | 1 Piece P-Channel | 200mΩ@10V,11A | 150W | 1.4nF@25V | 61nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7744
(0+7655+89)In Stock | HSBG2024 | HUASHUO | 20V 1.4A 230mΩ@4.5V,550mA 700mW 1V@250uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C508789 | X1-DFN1006-3 | Tape & Reel (TR) | 20V | 1.4A | 1V@250uA | 1 N-Channel | 230mΩ@4.5V,550mA | 700mW | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7743
(0+213+7530)In Stock | AO4405 | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5125945 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7738
(0+6068+1670)In Stock | YJD60N02A | Yangzhou Yangjie Elec Tech | TO-252 MOSFETs ROHS | C699270 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7729
(0+1739+5990)In Stock | AO3416 | MSKSEMI | 20V 6.5A 16mΩ@4.5V,4A 1.56W 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C5379097 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.5A | 1V@250uA | 1 N-Channel | 16mΩ@4.5V,4A | 1.56W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7725
(0+3381+4344)In Stock | AO4430 | ElecSuper | 30V 18A 7.5mΩ@10V,12A 3W 1.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C5224297 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 1.5V@250uA | 1 N-Channel | 7.5mΩ@10V,12A | 3W | 876pF | 11nC | - | 140pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7722
(0+6240+1482)In Stock
View marketplace suppliers’ inventory
| BSN20-7 | Diodes Incorporated | 50V 500mA 1.8Ω@10V,220mA 600mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C155343 | SOT-23 | Tape & Reel (TR) | 50V | 500mA | 1.5V@250uA | 1 N-Channel | 1.8Ω@10V,220mA | 600mW | 40pF@10V | 800pC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7722
(0+7722+0)In Stock | NCEP092N10AS | Wuxi NCE Power Semiconductor | 100V 14A 8.4mΩ@10V,14A 3.5W 1.7V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C2686703 | SOP-8 | Tape & Reel (TR) | 100V | 14A | 1.7V@250uA | 1 N-Channel | 8.4mΩ@10V,14A | 3.5W | 3.65nF@50V | 70nC@10V | -55℃~+150℃@(Tj) | 22pF@50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7706
(0+4786+2920)In Stock | FS0102S | FUXINSEMI | 100V 2A 1.2W 280mΩ@10V,2A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3018480 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 3V@250uA | 1 N-Channel | 280mΩ@10V,2A | 1.2W | 330pF@50V | 5.3nC@10V | -55℃~+150℃@(Tj) | 17pF@50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7705
(0+0+7705)In Stock | LN2306LT1G | LRC | 30V 5.8A 38mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C78724 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 1.4V@250uA | 1 N-Channel | 38mΩ@10V,5.8A | 1.4W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7689
(0+1769+5920)In Stock | PMF170XP,115 | Nexperia | 20V 1A 200mΩ@4.5V,1A 1.15V@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C389353 | SOT-323-3 | Tape & Reel (TR) | 20V | 1A | 1.15V@250uA | 1 Piece P-Channel | 200mΩ@4.5V,1A | 290mW;1.67W | 280pF@10V | 3.9nC@4.5V | -55℃~+150℃@(Tj) | - | ||
Marketplace
| Lightning Deals Learn more 30000+:
$0.0227
Ended with
00:00:00 | Min: 30000 Mult: 3000
SPQ: 3000
|
120000
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| PMF170XP,115 | Nexperia | 20V 1A 200mΩ@4.5V,1A 1.15V@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C389353 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
7680
(0+0+7680)In Stock | WTM3401 | WPMtek(Wei Pan Microelectronics) | 30V 4.2A 65mΩ@4.5V,4A 1.2W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2688216 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 700mV@250uA | 1 Piece P-Channel | 65mΩ@4.5V,4A | 1.2W | 710pF@-15v | 8.5nC@-4.5v | - | 190pF@-4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7677
(0+6761+916)In Stock | 2N7002K-7-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224214 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5V@250uA | 1 N-Channel | 1.5Ω@10V,500mA | 200mW | 30.5pF | 1.12nC | - | 4.1pF | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7673
(0+0+7673)In Stock | AON7262E | Alpha & Omega Semicon | 60V 6.2mΩ@10V,20A 2.2V@250uA 1 N-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C176755 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 60V | 21A;34A | 2.2V@250uA | 1 N-Channel | 6.2mΩ@10V,20A | 5W;43W | 1.65nF@30V | 45nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7667
(0+7630+37)In Stock
View marketplace suppliers’ inventory
| ZXMN10A07FTA | Diodes Incorporated | 100V 700mA 625mW 700mΩ@10V,1.5A 4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C140566 | SOT-23 | Tape & Reel (TR) | 100V | 700mA | 4V@250uA | 1 N-Channel | 700mΩ@10V,1.5A | 625mW | 138pF@50V | 2.9nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7667
(0+7667+0)In Stock
Not recommended for new designs
| MTN003N02Y3 | CYSTECH | 20V 560mA 150mW 400mΩ@4V,300mA 1.2V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C373445 | SOT-723 | Tape & Reel (TR) | 20V | 560mA | 1.2V@1mA | 1 N-Channel | 400mΩ@4V,300mA | 150mW | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7660
(0+7650+10)In Stock
View marketplace suppliers’ inventory
| SI2307CDS-T1-GE3 | Vishay Intertech | 30V 3.5A 88mΩ@10V,3.5A 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C141561 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 3V@250uA | 1 Piece P-Channel | 88mΩ@10V,3.5A | 1.1W;1.8W | 340pF@15V | 6.2nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7654
(0+7057+597)In Stock | WST3078 | Winsok Semicon | 30V 32mΩ@10V,2.7A 1.4W 1.6V@250uA 1 N-Channel + 1 P-Channel SOT-23-6 MOSFETs ROHS | C148370 | SOT-23-6 | Tape & Reel (TR) | 30V | - | 1.6V@250uA | 1 N-Channel + 1 P-Channel | 32mΩ@10V,2.7A | 1.4W | 215pF@15V | 3nC@10V | -55℃~+150℃@(Tj) | 28pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7636
(0+0+7636)In Stock | SI2318DS | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122035 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
|
7631
(0+8+7623)In Stock
View marketplace suppliers’ inventory
| PMCM4401VPEZ | Nexperia | 12V 4.9A 55mΩ@4.5V,3A 900mV@250uA 1 Piece P-Channel WLCSP-4(0.8x0.8) MOSFETs ROHS | C179419 | WLCSP-4(0.8x0.8) | Tape & Reel (TR) | 12V | 4.9A | 900mV@250uA | 1 Piece P-Channel | 55mΩ@4.5V,3A | 400mW;12.5W | 415pF@6V | 10nC@4.5V | -55℃~+150℃@(Tj) | 165pF@6V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7613
(0+6032+1581)In Stock | SI4850EY-T1-GE3 | Vishay Intertech | 60V 6A 22mΩ@6A,10V 1.7W 3V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C469335 | SO-8 | Tape & Reel (TR) | 60V | 6A | 3V@250uA | 1 N-Channel | 22mΩ@6A,10V | 1.7W | - | 27nC@10V | -55℃~+175℃@(Tj) | - |