Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7275
(7270+5+0)In Stock | AO4468-ES | ElecSuper | 30V 10A 9mΩ@10V,10A 3.1W 1.5V@250uA 1 N-Channel SOP8 MOSFETs ROHS | C21713851 | SOP8 | Tape & Reel (TR) | 30V | 10A | 9mΩ@10V,10A | 3.1W | 1.5V@250uA | 102pF | 1 N-Channel | 1060pF | 21nC | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7265
(0+7265+0)In Stock | ME12P04 | MATSUKI | 40V 18.6A 25W 45mΩ@10V,12A 3V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C165224 | TO-252-2(DPAK) | Tape & Reel (TR) | 40V | 18.6A | 45mΩ@10V,12A | 25W | 3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7260
(6802+458+0)In Stock | AP30H80Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 70A 4.8mΩ@10V,30A 46W 1.5V@250uA 1 N-Channel DFN-8(3.1x3.2) MOSFETs ROHS | C2828592 | DFN-8(3.1x3.2) | Tape & Reel (TR) | 30V | 70A | 4.8mΩ@10V,30A | 46W | 1.5V@250uA | 215pF@15V | 1 N-Channel | 1.614nF@15V | 33.7nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7259
(1159+6100+0)In Stock | 4882 | HL | 40V 8A 17mΩ 2.5V 2 N-Channel SOP-8 MOSFETs ROHS | C7543833 | SOP-8 | Tape & Reel (TR) | 40V | 8A | 17mΩ | - | 2.5V | - | 2 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7249
(7249+0+0)In Stock | HL2302 | hongjiacheng | 20V 3A 700mW 55mΩ@4.5V,2.5A 750mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646268 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 55mΩ@4.5V,2.5A | 700mW | 750mV@250uA | 25pF@10V | 1 N-Channel | 120pF@10V | 4.5nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7246
(2713+4533+0)In Stock | STD15NF10L | UMW(Youtai Semiconductor Co., Ltd.) | 100V 20A 75mΩ@10V,20A 34.7W 2.5V@ 1 N-Channel TO-252-2 MOSFETs ROHS | C3020376 | TO-252-2 | Tape & Reel (TR) | 100V | 20A | 75mΩ@10V,20A | 34.7W | 2.5V@ | 37pF@ | 1 N-Channel | 1535pF@ | 26.2nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7245
(3478+3767+0)In Stock | LBSS138WT1G | LRC | 50V 200mA 5.6Ω@2.75V,200mA 150mW 1.5V@1.0mA 1 N-Channel SC-70 MOSFETs ROHS | C383201 | SC-70 | Tape & Reel (TR) | 50V | 200mA | 5.6Ω@2.75V,200mA | 150mW | 1.5V@1.0mA | 5pF@25V | 1 N-Channel | 50pF@25V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7243
(0+7243+0)In Stock | SI9945AEY | TECH PUBLIC | 60V 6A 45mΩ@4.5V,5A 2W 2.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3040623 | SOP-8 | Tape & Reel (TR) | 60V | 6A | 45mΩ@4.5V,5A | 2W | 2.5V@250uA | 100pF | 2 N-Channel | 979pF@30V | 22nC@30V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7238
(7238+0+0)In Stock | SSM3J35AMFV,L3F | TOSHIBA | 20V 250mA 1.4Ω@150mA,4.5V 150mW 1V@100uA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C5274156 | SOT-723 | Tape & Reel (TR) | 20V | 250mA | 1.4Ω@150mA,4.5V | 150mW | 1V@100uA | - | 1 Piece P-Channel | 42pF@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7234
(5304+1930+0)In Stock | AO4407 | TECH PUBLIC | 30V 15A 11mΩ@10V 37W 1.2V SOP-8 MOSFETs ROHS | C5370947 | SOP-8 | Tape & Reel (TR) | 30V | 15A | 11mΩ@10V | 37W | 1.2V | 237pF | - | 2.215nF | 22nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7232
(1702+5530+0)In Stock
View marketplace suppliers’ inventory
| ZXMP10A13FTA | Diodes Incorporated | 100V 700mA 625mW 1Ω@10V 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C50185 | SOT-23 | Tape & Reel (TR) | 100V | 700mA | 1Ω@10V | 625mW | 2V@250uA | 10.8pF@50V | 1 Piece P-Channel | 141pF@50V | 1.8nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7231
(2383+4848+0)In Stock | PJM3400NSA | PJSEMI | 30V 5.8A 41mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C411712 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 41mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 77pF@11V | 1 N-Channel | 820pF@10V | 9.5nC@10V | - | ||
| Min: 1 Mult: 1 |
7228
(7228+0+0)In Stock
View marketplace suppliers’ inventory
| STP26NM60N | STMicroelectronics | 600V 20A 140W 0.135Ω@10V,10A 2V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C110593 | TO-220 | Tube-packed | 600V | 20A | 0.135Ω@10V,10A | 140W | 2V@250uA | 6pF@ | 1 N-Channel | 1800pF@ | 60nC@480V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7224
(0+7224+0)In Stock | IRF7313TRPBF-VB | VBsemi Elec | 30V 6.8A 2 N-Channel SO-8 MOSFETs ROHS | C6705271 | SO-8 | Tape & Reel (TR) | 30V | 6.8A | - | - | - | - | 2 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7215
(7215+0+0)In Stock
View marketplace suppliers’ inventory
| PMV100ENEAR | Nexperia | 30V 3A 72mΩ@3A,10V 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C461182 | SOT-23 | Tape & Reel (TR) | 30V | 3A | 72mΩ@3A,10V | 460mW;4.5W | 2.5V@250uA | - | 1 N-Channel | 160pF@15V | 5.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7211
(0+7211+0)In Stock | NTR5105PT1G | TECH PUBLIC | 60V 500mA 360mW 1.7Ω@10V,0.5A 1.8V@250uA SOT-23 MOSFETs ROHS | C7472871 | SOT-23 | Tape & Reel (TR) | 60V | 500mA | 1.7Ω@10V,0.5A | 360mW | 1.8V@250uA | 5pF | - | 50pF | 1.3nC | -40℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7200
(0+7200+0)In Stock | HCJ3134K | HXY MOSFET | 20V 1.2A 260mΩ 1 N-Channel SOT-723 MOSFETs ROHS | C20616299 | SOT-723 | Tape & Reel (TR) | 20V | 1.2A | 260mΩ | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7196
(2650+4546+0)In Stock | 2N7002KQ-7-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,300mA 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C5449076 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.2Ω@10V,300mA | 350mW | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7183
(7004+179+0)In Stock | CJ3420-ES | ElecSuper | 20V 4A 22mΩ@4.5V,4A 1.2W 750mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224176 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 22mΩ@4.5V,4A | 1.2W | 750mV@250uA | 50pF | 1 N-Channel | 470pF | 6nC@4.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7180
(5427+1753+0)In Stock | NM8205A | Shandong Jingdao Microelectronics | 20V 6.5A 1.5W 25mΩ@10V 500mV@250uA TSSOP-8 MOSFETs ROHS | C5299895 | TSSOP-8 | Tape & Reel (TR) | 20V | 6.5A | 25mΩ@10V | 1.5W | 500mV@250uA | 71pF@15V | - | 863pF@15V | 11.4nC@4.5V | -50℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7173
(2275+4898+0)In Stock | SI4559ADY-T1-E3-VB | VBsemi Elec | 60V 5.3A 26mΩ@10V 1 N-Channel + 1 P-Channel SO-8 MOSFETs ROHS | C5878842 | SO-8 | Tape & Reel (TR) | 60V | 5.3A | 26mΩ@10V | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7170
(3960+3210+0)In Stock | WPM2015 | TECH PUBLIC | 20V 3A 1W 110mΩ@4.5V,3A 1V@250uA SOT-23 MOSFETs ROHS | C5246393 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 110mΩ@4.5V,3A | 1W | 1V@250uA | 55pF@10V | - | 405pF@10V | 12nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7162
(7158+4+0)In Stock
View marketplace suppliers’ inventory
| DMP2035UVT-7 | Diodes Incorporated | 20V 6A 35mΩ@4.5V,4A 1.2W 1.5V@250uA 1 Piece P-Channel TSOT-23-6 MOSFETs ROHS | C260934 | TSOT-23-6 | Tape & Reel (TR) | 20V | 6A | 35mΩ@4.5V,4A | 1.2W | 1.5V@250uA | - | 1 Piece P-Channel | 2.4nF@10V | 23.1nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7156
(1+7155+0)In Stock | 1N65G-AA3-R | UTC(Unisonic Tech) | 650V 1.2A 12.5Ω@10V,600mA 8W 4V@250uA 1 N-Channel SOT-223-3 MOSFETs ROHS | C258269 | SOT-223-3 | Tape & Reel (TR) | 650V | 1.2A | 12.5Ω@10V,600mA | 8W | 4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7155
(7133+22+0)In Stock
View marketplace suppliers’ inventory
| BSS138BK,215 | Nexperia | 60V 360mA 1.6Ω@10V,350mA 1.6V@250uA 1 N-Channel TO-236AB MOSFETs ROHS | C282529 | TO-236AB | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,350mA | 350mW;1.14W | 1.6V@250uA | - | 1 N-Channel | 56pF@10V | 700pC@4.5V | -55℃~+150℃@(Tj) |