Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
7796
(0+4831+2965)In Stock | AO4407A | TECH PUBLIC | SOP-8 MOSFETs ROHS | C3011194 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7790
(0+4362+3428)In Stock | AP3400 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 5.8A 32mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C353070 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 32mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7787
(0+7787+0)In Stock
View marketplace suppliers’ inventory
| BSC057N08NS3G | Infineon Technologies | 80V 16A 2.5W 5.7mΩ@10V,50A 3.5V@73uA 1 N-Channel TDSON-8-EP(5x6) MOSFETs ROHS | C148260 | TDSON-8-EP(5x6) | Tape & Reel (TR) | 80V | 16A | 5.7mΩ@10V,50A | 2.5W | 3.5V@73uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7784
(0+7782+2)In Stock | MS3134 | MSKSEMI | 20V 800mA 150mW 1 N-Channel SOT-723-3 MOSFETs ROHS | C2836310 | SOT-723-3 | Tape & Reel (TR) | 20V | 800mA | - | 150mW | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7783
(0+201+7582)In Stock | WSD1614DN | Winsok Semicon | 20V 1.4A 230mΩ@4.5V,550mA 550mW 1V@250uA 1 N-Channel DFN1006-3L MOSFETs ROHS | C2880520 | DFN1006-3L | Tape & Reel (TR) | 20V | 1.4A | 230mΩ@4.5V,550mA | 550mW | 1V@250uA | 1 N-Channel | 6pF@10V | 43pF@10V | 2nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7765
(0+5215+2550)In Stock | JY2305X | Shenzhen JingYang | 20V 4.2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5307997 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7764
(0+7760+4)In Stock | HXY100N03DF | HXY MOSFET | 30V 100A 4mΩ@10V,30A 2.5V@250uA 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C3033464 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 100A | 4mΩ@10V,30A | - | 2.5V@250uA | 1 N-Channel | - | 3.075nF@15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7764
(0+4289+3475)In Stock | 20P10 | HL | 100V 20A 80mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164396 | TO-252 | Tape & Reel (TR) | 100V | 20A | 80mΩ | - | 2.5V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7757
(0+3204+4553)In Stock | STD15NF10L | UMW(Youtai Semiconductor Co., Ltd.) | 100V 75mΩ@20A,10V 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C3020376 | TO-252-2 | Tape & Reel (TR) | 100V | 5A;20A | 75mΩ@20A,10V | 2W;34.7W | 2.5V@250uA | 1 N-Channel | - | 1.535nF@15V | 26.2nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7756
(0+4786+2970)In Stock | FS0102S | FUXINSEMI | 100V 2A 1.2W 280mΩ@10V,2A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3018480 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 280mΩ@10V,2A | 1.2W | 3V@250uA | 1 N-Channel | 17pF@50V | 330pF@50V | 5.3nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7753
(0+223+7530)In Stock | AO4405 | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5125945 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7752
(0+6022+1730)In Stock | AO4409-ES | ElecSuper | 30V 14A 3W 5.8mΩ 1V 1 Piece P-Channel SOP-8 MOSFETs ROHS | C21713852 | SOP-8 | Tape & Reel (TR) | 30V | 14A | 5.8mΩ | 3W | 1V | 1 Piece P-Channel | 358pF | 3100pF | 35nC | - | ||
| Min: 1 Mult: 1 |
7752
(0+4886+2866)In Stock
View marketplace suppliers’ inventory
| IRF9540PBF | Vishay Intertech | 100V 19A 150W 200mΩ@10V,11A 4V@250uA 1 Piece P-Channel TO-220AB MOSFETs ROHS | C183014 | TO-220AB | Tube-packed | 100V | 19A | 200mΩ@10V,11A | 150W | 4V@250uA | 1 Piece P-Channel | - | 1.4nF@25V | 61nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7748
(0+3868+3880)In Stock
View marketplace suppliers’ inventory
| 2N7002K-7 | Diodes Incorporated | 60V 380mA 2Ω@10V,500mA 370mW 2.5V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C85047 | SOT-23 | Tape & Reel (TR) | 60V | 380mA | 2Ω@10V,500mA | 370mW | 2.5V@1mA | 1 N-Channel | - | 50pF@25V | 300pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7744
(0+7655+89)In Stock | HSBG2024 | HUASHUO | 20V 1.4A 230mΩ@4.5V,550mA 700mW 1V@250uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C508789 | X1-DFN1006-3 | Tape & Reel (TR) | 20V | 1.4A | 230mΩ@4.5V,550mA | 700mW | 1V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7738
(0+6068+1670)In Stock | YJD60N02A | Yangzhou Yangjie Elec Tech | TO-252 MOSFETs ROHS | C699270 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7725
(0+0+7725)In Stock
View marketplace suppliers’ inventory
| LN2306LT1G | LRC | 30V 5.8A 38mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C78724 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 38mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7725
(0+3381+4344)In Stock | AO4430 | ElecSuper | 30V 18A 7.5mΩ@10V,12A 3W 1.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C5224297 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 7.5mΩ@10V,12A | 3W | 1.5V@250uA | 1 N-Channel | 140pF | 876pF | 11nC | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7722
(0+7722+0)In Stock | NCEP092N10AS | Wuxi NCE Power Semiconductor | 100V 14A 8.4mΩ@10V,14A 3.5W 1.7V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C2686703 | SOP-8 | Tape & Reel (TR) | 100V | 14A | 8.4mΩ@10V,14A | 3.5W | 1.7V@250uA | 1 N-Channel | 22pF@50V | 3.65nF@50V | 70nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7708
(0+7698+10)In Stock
View marketplace suppliers’ inventory
| SI2307CDS-T1-GE3 | Vishay Intertech | 30V 3.5A 88mΩ@10V,3.5A 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C141561 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 88mΩ@10V,3.5A | 1.1W;1.8W | 3V@250uA | 1 Piece P-Channel | - | 340pF@15V | 6.2nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7702
(0+6069+1633)In Stock | HX2302A | HX(hengjiaxing) | 20V 2.5A 59mΩ@4.5V,2.5A 900mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C296295 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | 59mΩ@4.5V,2.5A | 900mW | 1.2V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1 |
7695
(40+4173+3482)In Stock
View marketplace suppliers’ inventory
| IRFB4227PBF | Infineon Technologies | 200V 65A 330W 24mΩ@10V,46A 5V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2652 | TO-220AB | Tube-packed | 200V | 65A | 24mΩ@10V,46A | 330W | 5V@250uA | 1 N-Channel | - | 4.6nF@25V | 98nC@10V | -40℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7692
(0+7655+37)In Stock
View marketplace suppliers’ inventory
| ZXMN10A07FTA | Diodes Incorporated | 100V 700mA 625mW 700mΩ@10V,1.5A 4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C140566 | SOT-23 | Tape & Reel (TR) | 100V | 700mA | 700mΩ@10V,1.5A | 625mW | 4V@250uA | 1 N-Channel | - | 138pF@50V | 2.9nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7689
(0+1769+5920)In Stock
View marketplace suppliers’ inventory
| PMF170XP,115 | Nexperia | 20V 1A 200mΩ@4.5V,1A 1.15V@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C389353 | SOT-323-3 | Tape & Reel (TR) | 20V | 1A | 200mΩ@4.5V,1A | 290mW;1.67W | 1.15V@250uA | 1 Piece P-Channel | - | 280pF@10V | 3.9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7680
(0+0+7680)In Stock | WTM3401 | WPMtek(Wei Pan Microelectronics) | 30V 4.2A 65mΩ@4.5V,4A 1.2W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2688216 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 65mΩ@4.5V,4A | 1.2W | 700mV@250uA | 1 Piece P-Channel | 190pF@-4V | 710pF@-15v | 8.5nC@-4.5v | - |