Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1000
|
7122
(3412+3710+0)In Stock | TMG08N10SI | Tritech-MOS | 100V 8A 2W 100mΩ@10V 2V 1 N-Channel SOT-89-3L MOSFETs ROHS | C7422896 | SOT-89-3L | Tape & Reel (TR) | 100V | 8A | 2W | 100mΩ@10V | 2V | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7122
(1116+6006+0)In Stock
View marketplace suppliers’ inventory
| MMBF170LT1G | onsemi | 60V 500mA 225mW 5Ω@10V,200mA 3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C28871 | SOT-23 | Tape & Reel (TR) | 60V | 500mA | 225mW | 5Ω@10V,200mA | 3V@1mA | 1 N-Channel | 60pF@10V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7122
(7102+20+0)In Stock
View marketplace suppliers’ inventory
| BSS84P H6433 | Infineon Technologies | SOT-23-3 MOSFETs ROHS | C534633 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7122
(7122+0+0)In Stock | UT3404G-AE3-R | UTC(Unisonic Tech) | 30V 5.8A 28mΩ@10V,5.8A 1.4W 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C84912 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 1.4W | 28mΩ@10V,5.8A | 3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7116
(0+7116+0)In Stock | HSBB6115 | HUASHUO | 60V 26A 25mΩ@10V,10A 5.2W 2.5V@250uA 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C845604 | DFN-8(3x3) | Tape & Reel (TR) | 60V | 26A | 5.2W | 25mΩ@10V,10A | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7112
(3432+3680+0)In Stock | BSS84 | FUXINSEMI | 50V 130mA 8Ω@10V,0.15A 225mW 2V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C3018484 | SOT-23(TO-236) | Tape & Reel (TR) | 50V | 130mA | 225mW | 8Ω@10V,0.15A | 2V@250uA | 1 Piece P-Channel | 30pF@5V | - | 5pF@5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7106
(0+7106+0)In Stock | PJM02N60SA | PJSEMI | 60V 2A 105mΩ@10V,3A 900mW 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2856840 | SOT-23 | Tape & Reel (TR) | 60V | 2A | 900mW | 105mΩ@10V,3A | 2V@250uA | 1 N-Channel | 510pF@30V | - | 26pF@30V | 7.5nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7103
(4208+2895+0)In Stock
View marketplace suppliers’ inventory
| ZVP3306FTA | Diodes Incorporated | 60V 90mA 14Ω@10V,200mA 330mW 3.5V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C151017 | SOT-23 | Tape & Reel (TR) | 60V | 90mA | 330mW | 14Ω@10V,200mA | 3.5V@1mA | 1 Piece P-Channel | 50pF@18V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7102
(2362+4740+0)In Stock
View marketplace suppliers’ inventory
| 2N7002K_R1_00501 | PANJIT International | SOT-23 MOSFETs ROHS | C7461930 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7095
(185+6910+0)In Stock | G2305 | LGE | 20V 4.1A 1.7W 52mΩ@4.5V,4.1A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C402251 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 1.7W | 52mΩ@4.5V,4.1A | 1V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7094
(4809+2285+0)In Stock | JY6310X | Shenzhen JingYang | 60V 3A 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | C5156710 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | - | 2.5V | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1 |
7093
(529+6564+0)In Stock | IRF630N | Minos | 200V 9A 260Ω@10V,4A 75W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C7429901 | TO-220 | Tube-packed | 200V | 9A | 75W | 260Ω@10V,4A | 4V@250uA | 1 N-Channel | 550pF@25V | -55℃~+150℃@(Tj) | 8.6pF@25V | 12nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7088
(0+7088+0)In Stock | SP3023CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385432 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 12A;8A | - | 18mΩ;30mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7084
(7026+58+0)In Stock
View marketplace suppliers’ inventory
| FDC658AP | onsemi | 30V 4A 1.6W 50mΩ@10V,4A 1.8V@250uA 1 Piece P-Channel SuperSOT-6 MOSFETs ROHS | C3280198 | SuperSOT-6 | Tape & Reel (TR) | 30V | 4A | 1.6W | 50mΩ@10V,4A | 1.8V@250uA | 1 Piece P-Channel | 680pF@15V | -55℃~+150℃ | 90pF@15V | 8.1nC@15V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7081
(7081+0+0)In Stock | WSD30100DN56 | Winsok Semicon | 30V 100A 46.3W 4mΩ@10V,20A 2.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C148393 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 100A | 46.3W | 4mΩ@10V,20A | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7063
(6656+407+0)In Stock | TPNTZD3154NT1G | TECH PUBLIC | 20V 800mA 550mΩ@1.8V,0.2A 312mW 1V@250uA 2 N-Channel SOT-563 MOSFETs ROHS | C2940615 | SOT-563 | Tape & Reel (TR) | 20V | 800mA | 312mW | 550mΩ@1.8V,0.2A | 1V@250uA | 2 N-Channel | 75pF@10V | -55℃~+150℃ | 12pF@10V | 2nC@4.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7060
(0+7060+0)In Stock | TM03N06MI | Tritech-MOS | 60V 3A 1.7W 75mΩ@10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C18186767 | SOT-23-3L | Tape & Reel (TR) | 60V | 3A | 1.7W | 75mΩ@10V | 1.5V | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7037
(1099+5938+0)In Stock | IRFR7440TRPBF | Infineon Technologies | 40V 180A 140W 1.9mΩ@10V,90A 2.2V@100uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C97244 | TO-252(DPAK) | Tape & Reel (TR) | 40V | 180A | 140W | 1.9mΩ@10V,90A | 2.2V@100uA | 1 N-Channel | 4610pF@0V | -55℃~+175℃ | 460pF | 134nC@ | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.2191
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 2000
|
50000
0%
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| IRFR7440TRPBF | Infineon Technologies | 40V 180A 140W 1.9mΩ@10V,90A 2.2V@100uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C97244 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
7030
(7030+0+0)In Stock | LP3401LT1G | LRC | 30V 3.5A 70mΩ@10V 1W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C81618 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 1W | 70mΩ@10V | 1V@250uA | 1 Piece P-Channel | 954pF@15V | -55℃~+150℃ | 77pF@0V | 9.4nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7028
(28+7000+0)In Stock | AO4405 | UMW(Youtai Semiconductor Co., Ltd.) | 30V 6A 45mΩ@10V,6A 3.1W 1.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5125945 | SOP-8 | Tape & Reel (TR) | 30V | 6A | 3.1W | 45mΩ@10V,6A | 1.5V@250uA | 1 Piece P-Channel | 520pF@15V | -55℃~+150℃ | 65pF@15V | 9.2nC | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7023
(4103+2920+0)In Stock | 20P10 | HL | 100V 20A 80mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164396 | TO-252 | Tape & Reel (TR) | 100V | 20A | - | 80mΩ | 2.5V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1 |
7022
(2422+4600+0)In Stock | IRFP250NPBF | OSEN | TO-247S MOSFETs ROHS | C22378637 | TO-247S | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7020
(4720+2300+0)In Stock | AOD4130 | TECH PUBLIC | 60V 30A 50W 33mΩ@10V,20A 2.5V@250uA TO-252 MOSFETs ROHS | C5350886 | TO-252 | Tape & Reel (TR) | 60V | 30A | 50W | 33mΩ@10V,20A | 2.5V@250uA | - | 1900pF@30V | -55℃~+175℃ | 95pF | 30nC@30V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7020
(2101+4919+0)In Stock
View marketplace suppliers’ inventory
| BSC016N04LS G | Infineon Technologies | 40V 100A 2.5W 1.6mΩ@10V,50A 1.2V@85uA 1 N-Channel TDSON-8-EP(5x6) MOSFETs ROHS | C534294 | TDSON-8-EP(5x6) | Tape & Reel (TR) | 40V | 100A | 2.5W | 1.6mΩ@10V,50A | 1.2V@85uA | 1 N-Channel | 12nF@20V | -55℃~+150℃ | 100pF@20V | 150nC@20V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7017
(7017+0+0)In Stock | BRCS80N03DP | Foshan Blue Rocket Elec | 30V 80A 7mΩ@4.5V 90W 1.7V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C914064 | TO-252-2 | Tape & Reel (TR) | 30V | 80A | 90W | 7mΩ@4.5V | 1.7V@250uA | 1 N-Channel | - | - | - | - |