Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 8000
|
6990
(5+6985+0)In Stock | RSM002N06MGT2L | ROHM Semicon | 60V 250mA 2.4Ω@10V,250mA 150mW 1V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C2982508 | SOT-723 | Tape & Reel (TR) | 60V | 250mA | 2.4Ω@10V,250mA | 150mW | 1V@1mA | 2pF | 1 N-Channel | 15pF@0V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
6983
(2064+4919+0)In Stock
View marketplace suppliers’ inventory
| BSC016N04LS G | Infineon Technologies | 40V 100A 2.5W 1.6mΩ@10V,50A 1.2V@85uA 1 N-Channel TDSON-8-EP(5x6) MOSFETs ROHS | C534294 | TDSON-8-EP(5x6) | Tape & Reel (TR) | 40V | 100A | 1.6mΩ@10V,50A | 2.5W | 1.2V@85uA | 100pF@20V | 1 N-Channel | 12nF@20V | -55℃~+150℃ | 150nC@20V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
6981
(6981+0+0)In Stock | WSD30100DN56 | Winsok Semicon | 30V 100A 46.3W 4mΩ@10V,20A 2.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C148393 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 100A | 4mΩ@10V,20A | 46.3W | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6979
(6975+4+0)In Stock
View marketplace suppliers’ inventory
| SSM3K35CT,L3F(T | TOSHIBA | 20V 180mA 3Ω@4V,50mA 100mW 1V@1mA 1 N-Channel CST-3 MOSFETs ROHS | C396056 | CST-3 | Tape & Reel (TR) | 20V | 180mA | 3Ω@4V,50mA | 100mW | 1V@1mA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6960
(3236+3724+0)In Stock | AO4430 | ElecSuper | 30V 13A 7.5mΩ@10V,13A 1.88W 1.8V@250uA 1 N-Channel SOP8 MOSFETs ROHS | C5224297 | SOP8 | Tape & Reel (TR) | 30V | 13A | 7.5mΩ@10V,13A | 1.88W | 1.8V@250uA | 140pF@15V | 1 N-Channel | 876pF@0V | -55℃~+150℃ | 11nC | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6959
(6959+0+0)In Stock | DMN62D0U | TECH PUBLIC | 60V 350mA 1.3Ω@10V,0.3A 420mW 1.1V@0.2A 2 N-Channel SOT-363 MOSFETs ROHS | C7472902 | SOT-363 | Tape & Reel (TR) | 60V | 350mA | 1.3Ω@10V,0.3A | 420mW | 1.1V@0.2A | 2pF@30V | 2 N-Channel | 27pF@30V | -55℃~+150℃ | 1.7nC@4.5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6958
(1767+5191+0)In Stock | BML6402 | BORN | 20V 3.7A 1100mW 65mΩ@4.5V,3.7A 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C306860 | SOT-23 | Tape & Reel (TR) | 20V | 3.7A | 65mΩ@4.5V,3.7A | 1100mW | 1.2V@250uA | - | 1 Piece P-Channel | 600pF@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6957
(6940+17+0)In Stock
View marketplace suppliers’ inventory
| ZXMN10A07FTA | Diodes Incorporated | 100V 700mA 625mW 700mΩ@10V,1.5A 4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C140566 | SOT-23 | Tape & Reel (TR) | 100V | 700mA | 700mΩ@10V,1.5A | 625mW | 4V@250uA | - | 1 N-Channel | 138pF@50V | -55℃~+150℃@(Tj) | 2.9nC@10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6955
(2386+4569+0)In Stock | SI2304A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 3.6A 50mΩ@4.5V,3A 1.25W 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2681217 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 50mΩ@4.5V,3A | 1.25W | 3V@250uA | 60pF@15V | 1 N-Channel | 555pF@15V | -55℃~+150℃ | 4.2nC@5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6951
(6451+500+0)In Stock | IRLML6244TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 20V 6.3A 24mΩ@4.5V,6.3A 1.3W 1.1V@10uA SOT-23 MOSFETs ROHS | C5354986 | SOT-23 | Tape & Reel (TR) | 20V | 6.3A | 24mΩ@4.5V,6.3A | 1.3W | 1.1V@10uA | 98pF@16V | - | 700pF@0V | -55℃~+150℃ | 8.9nC@ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6950
(2980+3970+0)In Stock | TM9926A | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422892 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6948
(4028+2920+0)In Stock | 20P10 | HL | 100V 20A 80mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164396 | TO-252 | Tape & Reel (TR) | 100V | 20A | 80mΩ | - | 2.5V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6942
(683+6259+0)In Stock | NTGD3148NT1G | TECH PUBLIC | 20V 4A 1.25W 45mΩ@2.5V,3.7A 400mV@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C5123953 | SOT-23-6 | Tape & Reel (TR) | 20V | 4A | 45mΩ@2.5V,3.7A | 1.25W | 400mV@250uA | 60pF@10V | 2 N-Channel | 513pF@10V | -55℃~+150℃ | 7nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6930
(2950+3980+0)In Stock | TM15P04S | Tritech-MOS | 40V 15A 19.5mΩ SOP-8 MOSFETs ROHS | C7422820 | SOP-8 | Tape & Reel (TR) | 40V | 15A | 19.5mΩ | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6927
(2723+4204+0)In Stock | BLM3401 | BL(Shanghai Belling) | 30V 4.2A 55mΩ@10V,4.2A 1.2W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C90479 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 55mΩ@10V,4.2A | 1.2W | 1.3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6922
(2922+4000+0)In Stock | TMN2012S | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422915 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6920
(0+6920+0)In Stock | WPM2015-3/TR | TECH PUBLIC | 20V 2.8A 1.25W 80mΩ@2.5V,2A 450mV@250uA SOT-23 MOSFETs ROHS | C7472861 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 80mΩ@2.5V,2A | 1.25W | 450mV@250uA | 125pF | - | 1.16nF | -55℃~+150℃ | 9.6nC@4.5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6910
(0+6910+0)In Stock | SI2343CDS-TP | TECH PUBLIC | 30V 5.8A 43mΩ@4.5V,4A 1.4W 1.2V@250uA SOT-23-3L MOSFETs ROHS | C41348107 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 43mΩ@4.5V,4A | 1.4W | 1.2V@250uA | 35pF | - | 255pF@15V | -55℃~+150℃ | 5.2nC@15V | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
6908
(0+6908+0)In Stock
View marketplace suppliers’ inventory
| PMZ390UNEYL | Nexperia | 30V 900mA 470mΩ@4.5V,0.9A 350mW 950mV@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C547284 | SOT-883 | Tape & Reel (TR) | 30V | 900mA | 470mΩ@4.5V,0.9A | 350mW | 950mV@250uA | 5pF@15V | 1 N-Channel | 41pF@15V | -55℃~+150℃ | 1.3nC@4.5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6906
(5336+1550+20)In Stock | MGSF2N02ELT1G | TECH PUBLIC | 20V 5.5A 25mΩ@4.5V,4A 1W 1V@250uA SOT-23 MOSFETs ROHS | C5123907 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4A | 1W | 1V@250uA | 80pF | - | 300pF | -55℃~+150℃ | 4nC@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6898
(4818+2080+0)In Stock | TM07N04MI | Tritech-MOS | 40V 7A 2W 19mΩ@10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422793 | SOT-23-3L | Tape & Reel (TR) | 40V | 7A | 19mΩ@10V | 2W | 1.5V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
6891
(1254+5637+0)In Stock
View marketplace suppliers’ inventory
| IRFR120NTRPBF | Infineon Technologies | 100V 9.4A 48W 0.21Ω@10V,5.6A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C3008 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 9.4A | 0.21Ω@10V,5.6A | 48W | 4V@250uA | 54pF@50V | 1 N-Channel | 330pF@0V | -55℃~+175℃ | 25nC@10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6890
(0+6890+0)In Stock | DO3404B | DOINGTER | 30V 5.8A 1.47W 25mΩ@10V,5.5A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C41367406 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 25mΩ@10V,5.5A | 1.47W | 2.5V@250uA | 61pF@15V | 1 N-Channel | 489pF@15V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6885
(2890+3995+0)In Stock | TM9928 | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422893 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
6881
(0+6881+0)In Stock
View marketplace suppliers’ inventory
| DMC2990UDJQ-7 | Diodes Incorporated | 20V 350mW 1V@250uA 1 N-Channel + 1 P-Channel SOT-963 MOSFETs ROHS | C3033299 | SOT-963 | Tape & Reel (TR) | 20V | 450mA;310mA | 990mΩ@100mA,4.5V;1.9Ω@100mA,4.5V | 350mW | 1V@250uA | - | 1 N-Channel + 1 P-Channel | 27.6pF@15V;28.7pF@15V | -55℃~+150℃@(Tj) | 500pC@4.5V;400pC@4.5V |