Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
7342
(0+7342+0)In Stock | HYG038N03LR1C2 | HUAYI | PDFN-8L(5x6) MOSFETs ROHS | C5205138 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7340
(0+0+7340)In Stock | AO6800 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-6 MOSFETs ROHS | C5375979 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7336
(0+7015+321)In Stock | YJL3401A | Yangzhou Yangjie Elec Tech | 30V 4.4A 55mΩ@10V,4.4A 1.2W 1.4V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C393520 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 4.4A | 55mΩ@10V,4.4A | 1.2W | 1.4V@250uA | 1 Piece P-Channel | 1.04nF@15V | 22nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7334
(0+3051+4283)In Stock | ESN7534 | ElecSuper | 30V 45A 4mΩ@10V,20A 30W 1.75V@250uA 1 N-Channel PDFN-8L(3x3) MOSFETs ROHS | C5140352 | PDFN-8L(3x3) | Tape & Reel (TR) | 30V | 45A | 4mΩ@10V,20A | 30W | 1.75V@250uA | 1 N-Channel | 2.2nF | 48nC | - | 242pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7325
(0+449+6876)In Stock | AO3415 | HUASHUO | 20V 4.3A 1.25W 45mΩ@4.5V,3.5A 1.5V@250uA 1 Piece P-Channel SOT-23L MOSFETs ROHS | C700955 | SOT-23L | Tape & Reel (TR) | 20V | 4.3A | 45mΩ@4.5V,3.5A | 1.25W | 1.5V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7315
(0+6802+513)In Stock | AP30H80Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 70A 4.8mΩ@10V,30A 46W 1.5V@250uA 1 N-Channel DFN-8(3.1x3.2) MOSFETs ROHS | C2828592 | DFN-8(3.1x3.2) | Tape & Reel (TR) | 30V | 70A | 4.8mΩ@10V,30A | 46W | 1.5V@250uA | 1 N-Channel | 1.614nF@15V | 33.7nC@10V | -55℃~+150℃@(Tj) | 215pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7313
(0+4493+2820)In Stock | DMN4035L-7 | Diodes Incorporated | 40V 4.6A 720mW 42mΩ@10V,4.3A 3V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C560271 | SOT-23-3 | Tape & Reel (TR) | 40V | 4.6A | 42mΩ@10V,4.3A | 720mW | 3V@250uA | 1 N-Channel | 574pF@20V | 12.5nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7312
(0+7310+2)In Stock | AP4008QD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 20A 17mΩ@10V,10A 21W 1.6V@250uA 2 N-Channel DFN-8(3.2x3.2) MOSFETs ROHS | C2828588 | DFN-8(3.2x3.2) | Tape & Reel (TR) | 40V | 20A | 17mΩ@10V,10A | 21W | 1.6V@250uA | 2 N-Channel | 1.05nF@20V | 11nC@10V | - | 72pF@20V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7310
(0+0+7310)In Stock | DMG6601LVT | TECH PUBLIC | SOT-26 MOSFETs ROHS | C7472923 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
7305
(0+6380+925)In Stock | BR100N03 | Foshan Blue Rocket Elec | 30V 100A 100W 5mΩ@4.5V 3V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C328552 | TO-220 | Tube-packed | 30V | 100A | 5mΩ@4.5V | 100W | 3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7305
(0+3778+3527)In Stock | AP10TN135N | APEC(Advanced Power Elec) | 100V 3A 1.38W 135mΩ@10V,2A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C380194 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 135mΩ@10V,2A | 1.38W | 3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7284
(0+7284+0)In Stock
View marketplace suppliers’ inventory
| DMN31D5UFZ-7B | Diodes Incorporated | 30V 220mA 393mW 1.5Ω@4.5V,100mA 1V@250uA 1 N-Channel X2-DFN0606-3 MOSFETs ROHS | C155265 | X2-DFN0606-3 | Tape & Reel (TR) | 30V | 220mA | 1.5Ω@4.5V,100mA | 393mW | 1V@250uA | 1 N-Channel | 22.2pF@15V | 350pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7280
(0+0+7280)In Stock
Not recommended for new designs
| DWA2622 | DELTAMOS | 20V 2A 1 N-Channel DFN-3L(1x0.6) MOSFETs ROHS | C5345091 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 2A | - | - | - | 1 N-Channel | 142pF | 3.05nC | - | 28.4pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7277
(0+7132+145)In Stock | DMP3099L | TECH PUBLIC | SOT-23 MOSFETs ROHS | C2940610 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7266
(0+1263+6003)In Stock | BSS84 | Shikues | 50V 130mA 10Ω@5V,100mA 360mW 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C112238 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 360mW | 2V@1mA | 1 Piece P-Channel | 30pF@5V | - | - | 5pF@5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7262
(0+7262+0)In Stock | BSS138W | hongjiacheng | 50V 220mA 3.5Ω@10V,0.22A 300mW 1.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C28646265 | SOT-323 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,0.22A | 300mW | 1.5V@250uA | 1 N-Channel | 27pF@25V | - | -55℃~+150℃ | 6pF@25V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7258
(0+1260+5998)In Stock | AO4812 | Guangdong Hottech | 30V 6.9A 2 N-Channel SOP-8 MOSFETs ROHS | C5364283 | SOP-8 | Tape & Reel (TR) | 30V | 6.9A | - | - | - | 2 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7256
(0+3683+3573)In Stock | ESN7403 | ElecSuper | 30V 31A 13mΩ@10V,8A 30W 1.5V@250uA 1 Piece P-Channel PDFN-8L(3x3) MOSFETs ROHS | C5140350 | PDFN-8L(3x3) | Tape & Reel (TR) | 30V | 31A | 13mΩ@10V,8A | 30W | 1.5V@250uA | 1 Piece P-Channel | 1.23nF | 26.4nC | - | 145pF | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7255
(0+6919+336)In Stock | HXY3407AI | HXY MOSFET | 30V 4.1A 70mΩ@10V,3A 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3033400 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 70mΩ@10V,3A | - | 2.5V@250uA | 1 Piece P-Channel | 463pF@15V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7253
(0+1893+5360)In Stock | WST6401 | Winsok Semicon | SOT-23N MOSFETs ROHS | C2830889 | SOT-23N | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7245
(0+0+7245)In Stock | 2N7002ZG-AE2-R | UTC(Unisonic Tech) | SOT-23 MOSFETs ROHS | C5310367 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7238
(0+3270+3968)In Stock
Not recommended for new designs
| FDS6575-VB | VBsemi Elec | 20V 13A 15mΩ@4.5V,13A 1 Piece P-Channel SO-8 MOSFETs ROHS | C709967 | SO-8 | Tape & Reel (TR) | 20V | 13A | 15mΩ@4.5V,13A | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7236
(0+7236+0)In Stock | AO3407A | MSKSEMI | 30V 4.2A 45mΩ@10V,3A 1.56W 2.2V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C5379096 | SOT-23-3L | Tape & Reel (TR) | 30V | 4.2A | 45mΩ@10V,3A | 1.56W | 2.2V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7230
(0+0+7230)In Stock | AOD403 | ElecSuper | 30V 15A 8mΩ@10V,10A 2.5W 1.5V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C5224305 | TO-252 | Tape & Reel (TR) | 30V | 15A | 8mΩ@10V,10A | 2.5W | 1.5V@250uA | 1 Piece P-Channel | 2890pF | 51nC | - | 470pF | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7224
(0+0+7224)In Stock | IRF7313TRPBF-VB | VBsemi Elec | 30V 6.8A 2 N-Channel SO-8 MOSFETs ROHS | C6705271 | SO-8 | Tape & Reel (TR) | 30V | 6.8A | - | - | - | 2 N-Channel | - | - | - | - |