Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
7422
(0+0+7422)In Stock | SP60N30TH | Siliup | TO-252 MOSFETs ROHS | C22466826 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7421
(0+412+7009)In Stock | AO3400 | YFW | 30V 5.8A 29mΩ@10V,5.8A 1.4W 1.1V@250μA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2977509 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 29mΩ@10V,5.8A | 1.4W | 1.1V@250μA | 77pF@15V | 1 N-Channel | 823pF@15V | 9.7nC@4.5V | -50℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7411
(0+7411+0)In Stock | KIA3510AD | KIA Semicon Tech | 100V 70A 166W 11mΩ@10V,50A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C116512 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 70A | 11mΩ@10V,50A | 166W | 4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7406
(0+3262+4144)In Stock | SI4946BEY-T1-E3-VB | VBsemi Elec | 60V 7A 28mΩ@10V 2 N-Channel SO-8 MOSFETs ROHS | C5878845 | SO-8 | Tape & Reel (TR) | 60V | 7A | 28mΩ@10V | - | - | - | 2 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7400
(0+7400+0)In Stock | 2SC5658 | amsem | 100mW SOT-723 MOSFETs ROHS | C7528890 | SOT-723 | Tape & Reel (TR) | - | - | - | 100mW | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7395
(0+2395+5000)In Stock | P5504EDG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | TO-252 MOSFETs ROHS | C5346827 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7385
(0+4465+2920)In Stock
View marketplace suppliers’ inventory
| FDA59N30 | onsemi | 300V 59A 500W 56mΩ@10V,29.5A 5V@250uA 1 N-Channel TO-3P MOSFETs ROHS | C140696 | TO-3P | Tube-packed | 300V | 59A | 56mΩ@10V,29.5A | 500W | 5V@250uA | - | 1 N-Channel | 4.67nF@25V | 100nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7384
(0+5904+1480)In Stock
View marketplace suppliers’ inventory
| BSS84Q-7-F | Diodes Incorporated | 50V 130mA 300mW 10Ω@10V,12.6A 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C460015 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@10V,12.6A | 300mW | 2V@1mA | - | 1 Piece P-Channel | 45pF@25V | 590pC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7380
(0+0+7380)In Stock | HCJ3134K | HXY MOSFET | 20V 1.2A 260mΩ 1 N-Channel SOT-723 MOSFETs ROHS | C20616299 | SOT-723 | Tape & Reel (TR) | 20V | 1.2A | 260mΩ | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7375
(0+6297+1078)In Stock | 2N7002K-T1-GE3-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C5224211 | SOT-23-3L | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7366
(0+1363+6003)In Stock | BSS84 | Shikues | 50V 130mA 10Ω@5V,100mA 360mW 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C112238 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 360mW | 2V@1mA | 5pF@5V | 1 Piece P-Channel | 30pF@5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7361
(0+3361+4000)In Stock
View marketplace suppliers’ inventory
| IRFR3806TRPBF | Infineon Technologies | 60V 43A 15.8mΩ@10V,25A 71W 4V@50uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C148157 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 43A | 15.8mΩ@10V,25A | 71W | 4V@50uA | - | 1 N-Channel | 1.15nF@50V | 30nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7353
(0+7353+0)In Stock
View marketplace suppliers’ inventory
| 2N7002KA-RTK/H | KEC Semicon | SOT-23 MOSFETs ROHS | C2837298 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7352
(0+7352+0)In Stock | BSS138NH6433 | Infineon Technologies | SOT-23-3 MOSFETs ROHS | C534601 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7349
(0+473+6876)In Stock | AO3415 | HUASHUO | 20V 4.3A 1.25W 45mΩ@4.5V,3.5A 1.5V@250uA 1 Piece P-Channel SOT-23L MOSFETs ROHS | C700955 | SOT-23L | Tape & Reel (TR) | 20V | 4.3A | 45mΩ@4.5V,3.5A | 1.25W | 1.5V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7348
(0+0+7348)In Stock | PCJ3139K | TECH PUBLIC | SOT-723 MOSFETs ROHS | C2912539 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7347
(0+767+6580)In Stock | IRF630N | Minos | 200V 9A 260Ω@10V,4A 75W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C7429901 | TO-220 | Tube-packed | 200V | 9A | 260Ω@10V,4A | 75W | 4V@250uA | 8.6pF@25V | 1 N-Channel | 550pF@25V | 12nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7347
(0+5973+1374)In Stock | L2N7002SDW1T1G | LRC | 60V 320mA 300mW 2.8Ω@10V,500mA 2V@250uA 1 N-Channel SOT-363 MOSFETs ROHS | C383163 | SOT-363 | Tape & Reel (TR) | 60V | 320mA | 2.8Ω@10V,500mA | 300mW | 2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7343
(0+3393+3950)In Stock | IRFH5210TRPBF | Infineon Technologies | TDSON-8 MOSFETs ROHS | C537892 | TDSON-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7340
(0+4520+2820)In Stock | DMN4035L-7 | Diodes Incorporated | 40V 4.6A 720mW 42mΩ@10V,4.3A 3V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C560271 | SOT-23-3 | Tape & Reel (TR) | 40V | 4.6A | 42mΩ@10V,4.3A | 720mW | 3V@250uA | - | 1 N-Channel | 574pF@20V | 12.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7333
(0+5323+2010)In Stock
View marketplace suppliers’ inventory
| 2SK3019TL | ROHM Semicon | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SC-75(SOT-523) MOSFETs ROHS | C79977 | SC-75(SOT-523) | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 150mW | 1.5V@100uA | - | 1 N-Channel | 13pF@5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7326
(0+6489+837)In Stock | 2N7002KD | FUXINSEMI | 60V 340mA 900mΩ@10V,500mA 150mW 2.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C880912 | SOT-363 | Tape & Reel (TR) | 60V | 340mA | 900mΩ@10V,500mA | 150mW | 2.5V@250uA | 10pF@10V | 2 N-Channel | 40pF@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7324
(0+0+7324)In Stock | IRF7313TRPBF-VB | VBsemi Elec | 30V 6.8A 2 N-Channel SO-8 MOSFETs ROHS | C6705271 | SO-8 | Tape & Reel (TR) | 30V | 6.8A | - | - | - | - | 2 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7320
(0+6984+336)In Stock | HXY3407AI | HXY MOSFET | 30V 4.1A 70mΩ@10V,3A 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3033400 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 70mΩ@10V,3A | - | 2.5V@250uA | - | 1 Piece P-Channel | 463pF@15V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7316
(0+7316+0)In Stock | BSS138W | hongjiacheng | 50V 220mA 3.5Ω@10V,0.22A 300mW 1.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C28646265 | SOT-323 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,0.22A | 300mW | 1.5V@250uA | 6pF@25V | 1 N-Channel | 27pF@25V | - | -55℃~+150℃ |