Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7220
(0+7220+0)In Stock | SI2301-TP | MCC(Micro Commercial Components) | 20V 2.8A 1.25W 120mΩ@4.5V,2.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C77976 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 1.25W | 120mΩ@4.5V,2.8A | 1V@250uA | 1 Piece P-Channel | 880pF@6V | 14.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7218
(0+4318+2900)In Stock
View marketplace suppliers’ inventory
| ZVP3306FTA | Diodes Incorporated | 60V 90mA 14Ω@10V,200mA 330mW 3.5V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C151017 | SOT-23 | Tape & Reel (TR) | 60V | 90mA | 330mW | 14Ω@10V,200mA | 3.5V@1mA | 1 Piece P-Channel | 50pF@18V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7211
(0+2663+4548)In Stock | 2N7002M3T5G | TECH PUBLIC | 60V 350mA 1.5Ω@4.5V,200mA 150mW 1.85V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C907842 | SOT-723 | Tape & Reel (TR) | 60V | 350mA | 150mW | 1.5Ω@4.5V,200mA | 1.85V@250uA | 1 N-Channel | 42pF@10V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7202
(0+7182+20)In Stock
View marketplace suppliers’ inventory
| BSS84P H6433 | Infineon Technologies | SOT-23-3 MOSFETs ROHS | C534633 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7200
(0+6131+1069)In Stock
View marketplace suppliers’ inventory
| ZXM61P02FTA | Diodes Incorporated | 20V 900mA 625mW 600mΩ@4.5V,610mA 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C150486 | SOT-23 | Tape & Reel (TR) | 20V | 900mA | 625mW | 600mΩ@4.5V,610mA | 1.5V@250uA | 1 Piece P-Channel | 150pF@15V | 3.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7196
(0+2650+4546)In Stock | 2N7002KQ-7-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,300mA 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C5449076 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,300mA | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7186
(20+5546+1620)In Stock | MGSF2N02ELT1G | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5123907 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7186
(0+6267+919)In Stock | WSD30L60DN56 | Winsok Semicon | PDFN-8(5x6) MOSFETs ROHS | C148397 | PDFN-8(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7185
(0+0+7185)In Stock | SI2329DS | TECH PUBLIC | SOT-23-3L MOSFETs ROHS | C7472943 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7184
(0+5850+1334)In Stock | L2N7002SDW1T1G | LRC | 60V 320mA 300mW 2.8Ω@10V,500mA 2V@250uA 1 N-Channel SOT-363 MOSFETs ROHS | C383163 | SOT-363 | Tape & Reel (TR) | 60V | 320mA | 300mW | 2.8Ω@10V,500mA | 2V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7181
(0+172+7009)In Stock | AO3400 | YFW | 30V 5.8A 29mΩ@10V,5.8A 1.4W 1.1V@250μA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2977509 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 1.4W | 29mΩ@10V,5.8A | 1.1V@250μA | 1 N-Channel | 823pF@15V | 9.7nC@4.5V | -50℃~+150℃ | 77pF@15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7180
(0+0+7180)In Stock | SI2300 | PAKER | 20V 4.5A 20mΩ 650mV 1 N-Channel SOT-23 MOSFETs ROHS | C5278895 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | - | 20mΩ | 650mV | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7177
(0+6770+407)In Stock | TPNTZD3154NT1G | TECH PUBLIC | SOT-563 MOSFETs ROHS | C2940615 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7176
(0+7176+0)In Stock
View marketplace suppliers’ inventory
| STD100N10F7 | STMicroelectronics | 100V 80A 120W 8mΩ@10V,40A 4.5V@250uA 1 N-Channel DPAK MOSFETs ROHS | C457507 | DPAK | Tape & Reel (TR) | 100V | 80A | 120W | 8mΩ@10V,40A | 4.5V@250uA | 1 N-Channel | 4.369nF@50V | 61nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7165
(0+0+7165)In Stock | TPM4105EC6 | TECH PUBLIC | SOT-363 MOSFETs ROHS | C2905644 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7162
(0+4414+2748)In Stock | KNY3403B | KIA Semicon Tech | 30V 85A 4.5mΩ@10V,20A 71W 1.3V@250uA 1 N-Channel PDFNWB-8L-EP(5x6) MOSFETs ROHS | C2839428 | PDFNWB-8L-EP(5x6) | Tape & Reel (TR) | 30V | 85A | 71W | 4.5mΩ@10V,20A | 1.3V@250uA | 1 N-Channel | 2.2nF@25V | 47nC@10V | -55℃~+150℃@(Tj) | 205pF@25V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7162
(0+6345+817)In Stock | 2N7002KD | FUXINSEMI | 60V 340mA 900mΩ@10V,500mA 150mW 2.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C880912 | SOT-363 | Tape & Reel (TR) | 60V | 340mA | 150mW | 900mΩ@10V,500mA | 2.5V@250uA | 2 N-Channel | 40pF@10V | - | - | 10pF@10V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7156
(0+1+7155)In Stock | 1N65G-AA3-R | UTC(Unisonic Tech) | 650V 1.2A 12.5Ω@10V,600mA 8W 4V@250uA 1 N-Channel SOT-223-3 MOSFETs ROHS | C258269 | SOT-223-3 | Tape & Reel (TR) | 650V | 1.2A | 8W | 12.5Ω@10V,600mA | 4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7155
(0+0+7155)In Stock
View marketplace suppliers’ inventory
| EM6K31T2R | ROHM Semicon | 60V 250mA 2.4Ω@250mA,10V 150mW 2.3V@1mA 2 N-Channel SOT-563(SOT-666) MOSFETs ROHS | C510327 | SOT-563(SOT-666) | Tape & Reel (TR) | 60V | 250mA | 150mW | 2.4Ω@250mA,10V | 2.3V@1mA | 2 N-Channel | 15pF@25V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7153
(0+5143+2010)In Stock
View marketplace suppliers’ inventory
| 2SK3019TL | ROHM Semicon | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SC-75(SOT-523) MOSFETs ROHS | C79977 | SC-75(SOT-523) | Tape & Reel (TR) | 30V | 100mA | 150mW | 8Ω@4V,10mA | 1.5V@100uA | 1 N-Channel | 13pF@5V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7145
(0+107+7038)In Stock | AO3401 | PAKER | 30V 4.2A 43mΩ 900mV 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5278897 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | - | 43mΩ | 900mV | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7133
(0+0+7133)In Stock | SP3023CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385432 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 12A;8A | - | 18mΩ;30mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7129
(0+4844+2285)In Stock | JY6310X | Shenzhen JingYang | 60V 3A 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | C5156710 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | - | 2.5V | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7123
(0+6944+179)In Stock | CJ3420-ES | ElecSuper | 20V 6A 22mΩ@10V,6.0A 350mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224176 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 350mW | 22mΩ@10V,6.0A | 1V@250uA | 1 N-Channel | 311pF | 4.1nC | - | 88pF | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7097
(0+7097+0)In Stock | BRCS80N03DP | Foshan Blue Rocket Elec | 30V 80A 7mΩ@4.5V 90W 1.7V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C914064 | TO-252-2 | Tape & Reel (TR) | 30V | 80A | 90W | 7mΩ@4.5V | 1.7V@250uA | 1 N-Channel | - | - | - | - |