Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
|
6648
(678+5970+0)In Stock
View marketplace suppliers’ inventory
| PMZ550UNEYL | Nexperia | 30V 590mA 670mΩ@4.5V,590mA 310mW 950mV@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C547285 | SOT-883 | Tape & Reel (TR) | 30V | 590mA | 670mΩ@4.5V,590mA | 310mW | 950mV@250uA | 4.2pF@15V | 1 N-Channel | 30.3pF@15V | 1.1nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6647
(3817+2830+0)In Stock | SI2306 | JUXING | 30V 3.16A 38mΩ@10V,3.5A 750mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5243893 | SOT-23 | Tape & Reel (TR) | 30V | 3.16A | 38mΩ@10V,3.5A | 750mW | 3V@250uA | 29pF@15V | 1 N-Channel | 305pF@15V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6645
(6585+0+60)In Stock | YJL2312A | Yangzhou Yangjie Elec Tech | 20V 6.8A 39mΩ@1.8V,2.5A 1.2W 450mV@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699290 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 6.8A | 39mΩ@1.8V,2.5A | 1.2W | 450mV@250uA | 75pF | 1 N-Channel | 900pF | 9.2nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6644
(2364+4280+0)In Stock | BVSS138LT1G-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224273 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 2.2pF | 1 N-Channel | 25pF | 650pC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6635
(6000+635+0)In Stock | IRF7103TRPBF | TECH PUBLIC | SOIC-8 MOSFETs ROHS | C5350808 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6630
(3725+2905+0)In Stock
View marketplace suppliers’ inventory
| PMF170XP,115 | Nexperia | 20V 1A 200mΩ@4.5V,1A 360mW 1.15V@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C389353 | SOT-323-3 | Tape & Reel (TR) | 20V | 1A | 200mΩ@4.5V,1A | 360mW | 1.15V@250uA | 30pF@10V | 1 Piece P-Channel | 280pF@10V | 3.9nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5 |
6630
(4364+2266+0)In Stock | IRF840 | Foshan Blue Rocket Elec | 500V 8A 700mΩ@10V 134W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C358409 | TO-220 | Tube-packed | 500V | 8A | 700mΩ@10V | 134W | 4V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6623
(6623+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2123LQ-7 | Diodes Incorporated | 20V 3A 123mΩ@2.5V,2.6A 1.4W 1.25V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C461064 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 123mΩ@2.5V,2.6A | 1.4W | 1.25V@250uA | 101pF@16V | 1 Piece P-Channel | 443pF@16V | 7.3nC@4.5V | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6622
(5775+847+0)In Stock | FSS2301S | FOSAN | 20V 2.3A 700mW 90mΩ@4.5V,1.5A 620mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2926138 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 90mΩ@4.5V,1.5A | 700mW | 620mV@250uA | - | 1 Piece P-Channel | 200pF@10V | - | - | - | ||
Marketplace
| Lightning Deals Learn more 60000+:
$0.005
Ended with
00:00:00 | Min: 60000 Mult: 3000
SPQ: 3000
|
360000
0%
Marketplace product, estimated lead time
7-9
business days
| FSS2301S | FOSAN | 20V 2.3A 700mW 90mΩ@4.5V,1.5A 620mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2926138 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 10000
|
6622
(2972+3650+0)In Stock | HSBG2103 | HUASHUO | 20V 650mA 520mΩ@4.5V,650mA 150mW 1V@250uA 1 Piece P-Channel DFN1006-3 MOSFETs ROHS | C845598 | DFN1006-3 | Tape & Reel (TR) | 20V | 650mA | 520mΩ@4.5V,650mA | 150mW | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6621
(0+6621+0)In Stock | FDC637AN | TECH PUBLIC | 20V 7A 23mΩ@2.5V 2W 0.4V@50uA SOT-23-6 MOSFETs ROHS | C5123941 | SOT-23-6 | Tape & Reel (TR) | 20V | 7A | 23mΩ@2.5V | 2W | 0.4V@50uA | 9pF@15V | - | 1.31nF@15V | 60nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6604
(6604+0+0)In Stock
View marketplace suppliers’ inventory
| DMN2300UFB4-7B | Diodes Incorporated | 20V 1.3A 500mW 175mΩ@4.5V,1A 950mV@250uA 1 N-Channel X2-DFN1006-3 MOSFETs ROHS | C154728 | X2-DFN1006-3 | Tape & Reel (TR) | 20V | 1.3A | 175mΩ@4.5V,1A | 500mW | 950mV@250uA | 4.5pF@ | 1 N-Channel | 64.3pF@ | 1.6nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6602
(6602+0+0)In Stock | 2KJ7110DFN | KEXIN | DFN1006-3 MOSFETs ROHS | C499620 | DFN1006-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6598
(0+6598+0)In Stock | AO3401 | PAKER | 30V 4.2A 43mΩ 900mV 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5278897 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 43mΩ | - | 900mV | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6594
(0+6594+0)In Stock | LSI1012N3T5G | LRC | 20V 600mA 0.7Ω@1.8V,350mA 250mW 900mV@250uA 1 N-Channel SOT-883-3 MOSFETs ROHS | C383274 | SOT-883-3 | Tape & Reel (TR) | 20V | 600mA | 0.7Ω@1.8V,350mA | 250mW | 900mV@250uA | 5.8pF@16V | 1 N-Channel | 43.5pF@16V | 750pC@4.5V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6591
(3247+3344+0)In Stock | SI4946BEY-T1-E3-VB | VBsemi Elec | 60V 7A 28mΩ@10V 2 N-Channel SO-8 MOSFETs ROHS | C5878845 | SO-8 | Tape & Reel (TR) | 60V | 7A | 28mΩ@10V | - | - | - | 2 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6577
(2607+3970+0)In Stock | TM4614B | Tritech-MOS | 40V 8A 1.67W 24mΩ@10V 1.5V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7422856 | SOP-8 | Tape & Reel (TR) | 40V | 8A | 24mΩ@10V | 1.67W | 1.5V | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6577
(6568+9+0)In Stock
View marketplace suppliers’ inventory
| NX3008PBK,215 | Nexperia | 30V 230mA 4.1Ω@4.5V,200mA 1.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C131670 | SOT-23 | Tape & Reel (TR) | 30V | 230mA | 4.1Ω@4.5V,200mA | 350mW;1.14W | 1.1V@250uA | - | 1 Piece P-Channel | 46pF@15V | 720pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6573
(6573+0+0)In Stock | NCE20P45Q | Wuxi NCE Power Semiconductor | 19V 45A 80W 7mΩ@4.5V,20A 400mV@250uA 1 Piece P-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C193354 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 19V | 45A | 7mΩ@4.5V,20A | 80W | 400mV@250uA | 445pF@10V | 1 Piece P-Channel | 3.5nF@10V | 55nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6570
(2570+4000+0)In Stock | TM2012A | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422822 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6565
(5765+800+0)In Stock | BM3134KE | BORN | 20V 750mA 350mW 450mΩ@2.5V,0.55A 0.35V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C18199558 | SOT-723 | Tape & Reel (TR) | 20V | 750mA | 450mΩ@2.5V,0.55A | 350mW | 0.35V@250uA | 15pF | 1 N-Channel | 120pF | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6559
(3349+3210+0)In Stock | IRF7328TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 8A 21mΩ@10V,8.0A 2W 1V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C5252446 | SOP-8 | Tape & Reel (TR) | 30V | 8A | 21mΩ@10V,8.0A | 2W | 1V@250uA | 262pF | 2 P-Channel | 2.675nF | 78nC@ | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6555
(0+6555+0)In Stock | IRF7473TRPBF-VB | VBsemi Elec | 100V 6.4A 1 N-Channel SOP-8 MOSFETs ROHS | C6705274 | SOP-8 | Tape & Reel (TR) | 100V | 6.4A | - | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6549
(122+6427+0)In Stock | KAO3400 | KUU | 30V 5.8A 41mΩ@10V,2.9A 1.4W 1.4V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2891683 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 41mΩ@10V,2.9A | 1.4W | 1.4V@250uA | 77pF@15V | 1 N-Channel | 623pF@15V | 9.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6538
(4699+1839+0)In Stock
View marketplace suppliers’ inventory
| BSS84,215 | Nexperia | 50V 130mA 10Ω@130mA,10V 250mW 2V@1mA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C493579 | SOT-23-3 | Tape & Reel (TR) | 50V | 130mA | 10Ω@130mA,10V | 250mW | 2V@1mA | - | 1 Piece P-Channel | 45pF@25V | - | -65℃~+150℃@(Tj) | - |