Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7193
(20+5553+1620)In Stock | MGSF2N02ELT1G | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5123907 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7185
(0+0+7185)In Stock | SI2329DS | TECH PUBLIC | SOT-23-3L MOSFETs ROHS | C7472943 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7181
(0+382+6799)In Stock | 2302 | MOT | 20V 2A 55mΩ@4.5V,3A 600mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5143129 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 55mΩ@4.5V,3A | 600mW | 1.2V@250uA | 80pF@10V | 1 N-Channel | 300pF@10V | 4nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7180
(0+0+7180)In Stock | SI2300 | PAKER | 20V 4.5A 20mΩ 650mV 1 N-Channel SOT-23 MOSFETs ROHS | C5278895 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | 20mΩ | - | 650mV | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7177
(0+6770+407)In Stock | TPNTZD3154NT1G | TECH PUBLIC | SOT-563 MOSFETs ROHS | C2940615 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7176
(0+7176+0)In Stock
View marketplace suppliers’ inventory
| STD100N10F7 | STMicroelectronics | 100V 80A 120W 8mΩ@10V,40A 4.5V@250uA 1 N-Channel DPAK MOSFETs ROHS | C457507 | DPAK | Tape & Reel (TR) | 100V | 80A | 8mΩ@10V,40A | 120W | 4.5V@250uA | - | 1 N-Channel | 4.369nF@50V | 61nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7165
(0+0+7165)In Stock | TPM4105EC6 | TECH PUBLIC | SOT-363 MOSFETs ROHS | C2905644 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7162
(0+4414+2748)In Stock | KNY3403B | KIA Semicon Tech | 30V 85A 4.5mΩ@10V,20A 71W 1.3V@250uA 1 N-Channel PDFNWB-8L-EP(5x6) MOSFETs ROHS | C2839428 | PDFNWB-8L-EP(5x6) | Tape & Reel (TR) | 30V | 85A | 4.5mΩ@10V,20A | 71W | 1.3V@250uA | 205pF@25V | 1 N-Channel | 2.2nF@25V | 47nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 800
|
7159
(0+0+7159)In Stock
View marketplace suppliers’ inventory
| IRF540NSTRLPBF | Infineon Technologies | 100V 33A 44mΩ@10V,16A 130W 4V@250uA 1 N-Channel D2PAK MOSFETs ROHS | C23982 | D2PAK | Tape & Reel (TR) | 100V | 33A | 44mΩ@10V,16A | 130W | 4V@250uA | - | 1 N-Channel | 1.96nF@25V | 71nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7156
(0+1+7155)In Stock | 1N65G-AA3-R | UTC(Unisonic Tech) | 650V 1.2A 12.5Ω@10V,600mA 8W 4V@250uA 1 N-Channel SOT-223-3 MOSFETs ROHS | C258269 | SOT-223-3 | Tape & Reel (TR) | 650V | 1.2A | 12.5Ω@10V,600mA | 8W | 4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7155
(0+0+7155)In Stock
View marketplace suppliers’ inventory
| EM6K31T2R | ROHM Semicon | 60V 250mA 2.4Ω@250mA,10V 150mW 2.3V@1mA 2 N-Channel SOT-563(SOT-666) MOSFETs ROHS | C510327 | SOT-563(SOT-666) | Tape & Reel (TR) | 60V | 250mA | 2.4Ω@250mA,10V | 150mW | 2.3V@1mA | - | 2 N-Channel | 15pF@25V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7133
(0+0+7133)In Stock | SP3023CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385432 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 12A;8A | 18mΩ;30mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7130
(0+2677+4453)In Stock | IRLML2502TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 20V 4.2A 1.25W 45mΩ@4.5V,4.2A 1.2V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C347503 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | 45mΩ@4.5V,4.2A | 1.25W | 1.2V@50uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7130
(0+7130+0)In Stock
View marketplace suppliers’ inventory
| SI7145DP-T1-GE3 | Vishay Intertech | 30V 60A 2.6mΩ@10V,25A 2.3V@250uA 1 Piece P-Channel PowerPAK-SO-8 MOSFETs ROHS | C144873 | PowerPAK-SO-8 | Tape & Reel (TR) | 30V | 60A | 2.6mΩ@10V,25A | 6.25W;104W | 2.3V@250uA | - | 1 Piece P-Channel | 15.66nF@15V | 413nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7129
(0+4844+2285)In Stock | JY6310X | Shenzhen JingYang | 60V 3A 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | C5156710 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7123
(0+6944+179)In Stock | CJ3420-ES | ElecSuper | 20V 6A 22mΩ@10V,6.0A 350mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224176 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 22mΩ@10V,6.0A | 350mW | 1V@250uA | 88pF | 1 N-Channel | 311pF | 4.1nC | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7115
(0+4115+3000)In Stock | BSS138 | JUXING | 50V 220mA 3.5Ω@10V,0.22A 350mW 800mV@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C5279927 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,0.22A | 350mW | 800mV@1mA | 6pF@25V | 1 N-Channel | 27pF@25V | - | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
7115
(0+2247+4868)In Stock | IRFP150MPBF | Infineon Technologies | 100V 42A 160W 36mΩ@10V,23A 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | C2673 | TO-247AC-3 | Tube-packed | 100V | 42A | 36mΩ@10V,23A | 160W | 4V@250uA | - | 1 N-Channel | 1.9nF@25V | 110nC@10V | -55℃~+175℃@(Tj) | ||
Marketplace
| Lightning Deals Learn more 1600+:
$0.3003
Ended with
00:00:00 | Min: 1600 Mult: 1
SPQ: 25
|
20000
Marketplace product, estimated lead time
8-10
business days
View marketplace suppliers’ inventory
| IRFP150MPBF | Infineon Technologies | 100V 42A 160W 36mΩ@10V,23A 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | C2673 | TO-247AC-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
7110
(0+1824+5286)In Stock
View marketplace suppliers’ inventory
| IRFP4568PBF | Infineon Technologies | 150V 171A 517W 5.9mΩ@10V,103A 5V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | C2920 | TO-247AC-3 | Tube-packed | 150V | 171A | 5.9mΩ@10V,103A | 517W | 5V@250uA | - | 1 N-Channel | 10.47nF@50V | 227nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7110
(0+4200+2910)In Stock | 80N06F | HL | 60V 80A 6mΩ 4V 1 N-Channel PDFN-8-EP(5x6) MOSFETs ROHS | C7543837 | PDFN-8-EP(5x6) | Tape & Reel (TR) | 60V | 80A | 6mΩ | - | 4V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7109
(5+354+6750)In Stock
View marketplace suppliers’ inventory
| DMP1045U-7 | Diodes Incorporated | 12V 4A 31mΩ@4.5V,4A 800mW 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C177033 | SOT-23 | Tape & Reel (TR) | 12V | 4A | 31mΩ@4.5V,4A | 800mW | 1V@250uA | - | 1 Piece P-Channel | 1.357nF@10V | 15.8nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7106
(0+7105+1)In Stock | NCE01P03S | Wuxi NCE Power Semiconductor | 100V 3A 170mΩ@10V,3A 2.5W 1.9V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C502846 | SOIC-8 | Tape & Reel (TR) | 100V | 3A | 170mΩ@10V,3A | 2.5W | 1.9V@250uA | 170pF@25V | 1 Piece P-Channel | 760pF@25V | 25nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7097
(0+7097+0)In Stock | BRCS80N03DP | Foshan Blue Rocket Elec | 30V 80A 7mΩ@4.5V 90W 1.7V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C914064 | TO-252-2 | Tape & Reel (TR) | 30V | 80A | 7mΩ@4.5V | 90W | 1.7V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7096
(0+7096+0)In Stock | WSD60N10GDN56 | Winsok Semicon | 100V 60A 8.5mΩ@10V,10A 125W 2.5V@250uA 1 N-Channel DFN-8(5.7x5.1) MOSFETs ROHS | C719101 | DFN-8(5.7x5.1) | Tape & Reel (TR) | 100V | 60A | 8.5mΩ@10V,10A | 125W | 2.5V@250uA | 6.5pF@50V | 1 N-Channel | 2.604nF@50V | 49.9nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7094
(0+7091+3)In Stock | NCE9435 | Wuxi NCE Power Semiconductor | 30V 5.1A 43mΩ@10V,5.1A 2.5W 1.6V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C502873 | SOP-8 | Tape & Reel (TR) | 30V | 5.1A | 43mΩ@10V,5.1A | 2.5W | 1.6V@250uA | 135pF@15V | 1 Piece P-Channel | 980pF@15V | 11nC@10V | -55℃~+150℃@(Tj) |