Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
6484
(3654+2830+0)In Stock | DMP2100U-7 | Diodes Incorporated | 20V 4.3A 38mΩ@10V 800mW 1.4V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C154867 | SOT-23 | Tape & Reel (TR) | 20V | 4.3A | 38mΩ@10V | 800mW | 1.4V@250uA | 24pF | 1 Piece P-Channel | 216pF@15V | 9.1nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6483
(1+6482+0)In Stock | BSP170P | TECH PUBLIC | 60V 3A 95mΩ@10V,3A 16W 2V@250uA SOT-223 MOSFETs ROHS | C5246419 | SOT-223 | Tape & Reel (TR) | 60V | 3A | 95mΩ@10V,3A | 16W | 2V@250uA | 53pF@30V | - | 637pF@30V | 9.8nC@5V | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6479
(3479+3000+0)In Stock | BSS138 | JUXING | 50V 220mA 3.5Ω@10V,0.22A 350mW 800mV@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C5279927 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,0.22A | 350mW | 800mV@1mA | 6pF@25V | 1 N-Channel | 27pF@25V | - | -50℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6478
(6478+0+0)In Stock | TPM2019-3 | TECH PUBLIC | 20V 550mA 590mΩ@4.5V 280mW 500mV@250uA 1 Piece P-Channel SOT-523-3 MOSFETs ROHS | C2835416 | SOT-523-3 | Tape & Reel (TR) | 20V | 550mA | 590mΩ@4.5V | 280mW | 500mV@250uA | 5pF | 1 Piece P-Channel | 60pF@0V | - | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6470
(1111+5359+0)In Stock | UT3N06G-AE3-R | UTC(Unisonic Tech) | 60V 3A 90mΩ@10V,3A 350mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C84910 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 90mΩ@10V,3A | 350mW | 3V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6466
(3921+2545+0)In Stock | KY4435 | KY | 30V 10A 16mΩ@10V,9.1A 3W 1.6V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C3029299 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 16mΩ@10V,9.1A | 3W | 1.6V@250uA | 278pF@15V | 1 Piece P-Channel | 1.5nF@15V | 30nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6460
(0+6460+0)In Stock | AP4435C | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 10A 16mΩ@10V,10A 3.7W 1.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2833150 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 16mΩ@10V,10A | 3.7W | 1.5V@250uA | 278pF@15V | 1 Piece P-Channel | 1.55nF@15V | 30nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6460
(2175+4285+0)In Stock | IRFR9024N | TECH PUBLIC | 60V 13A 110mΩ@4.5V,8A 60W 2V@250uA TO-252 MOSFETs ROHS | C5246439 | TO-252 | Tape & Reel (TR) | 60V | 13A | 110mΩ@4.5V,8A | 60W | 2V@250uA | 77.3pF@30V | - | 1.6307nF@30V | 37.6nC@30V | -55℃~+175℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6439
(0+6439+0)In Stock | TM09N02I | Tritech-MOS | 20V 9A 11mΩ SOT-23 MOSFETs ROHS | C7422800 | SOT-23 | Tape & Reel (TR) | 20V | 9A | 11mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6437
(6432+5+0)In Stock | SI9407BDY | TECH PUBLIC | SOP-8 MOSFETs ROHS | C4355023 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6430
(0+6430+0)In Stock | AO4806 | TECH PUBLIC | SOIC-8 MOSFETs ROHS | C5122008 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6422
(4875+1547+0)In Stock | KY2N7002K | KY | 60V 340mA 830mW 2.3Ω@10V,500mA 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3029306 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 2.3Ω@10V,500mA | 830mW | 1.5V@250uA | 2.9pF@25V | 1 N-Channel | 22.8pF@25V | 280pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6422
(6415+7+0)In Stock
View marketplace suppliers’ inventory
| SSM3K15AMFV,L3F(T | TOSHIBA | 30V 150mW 1 N-Channel SOT-723 MOSFETs ROHS | C516857 | SOT-723 | Tape & Reel (TR) | 30V | - | - | 150mW | - | - | 1 N-Channel | - | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6415
(6415+0+0)In Stock | SQJ418EP-T1_GE3 | Vishay Intertech | 100V 48A 0.014Ω@10V,10A 68W 3.5V@250uA 1 N-Channel PowerPAK-SO-8L MOSFETs ROHS | C727722 | PowerPAK-SO-8L | Tape & Reel (TR) | 100V | 48A | 0.014Ω@10V,10A | 68W | 3.5V@250uA | 70pF@100V | 1 N-Channel | 1.7nF@100V | 35nC@10V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6401
(2486+3915+0)In Stock
View marketplace suppliers’ inventory
| DMN10H220L-7 | Diodes Incorporated | 100V 1.6A 1.3W 220mΩ@10V,1.6A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C102615 | SOT-23 | Tape & Reel (TR) | 100V | 1.6A | 220mΩ@10V,1.6A | 1.3W | 2.5V@250uA | 17pF@25V | 1 N-Channel | 401pF@25V | 8.3nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6399
(5625+774+0)In Stock | 2N7002KT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224218 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6395
(5940+455+0)In Stock | TMN2060AD | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7422917 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
6388
(0+6388+0)In Stock | SP40N01GTO | Siliup | 40V 230A 1mΩ 1 N-Channel TOLL MOSFETs ROHS | C22385347 | TOLL | Tape & Reel (TR) | 40V | 230A | 1mΩ | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6380
(759+5621+0)In Stock | FDD4141 | TECH PUBLIC | 40V 50A 52.1W 13mΩ@10V,30A 1.6V@250uA TO-252-3L MOSFETs ROHS | C5370995 | TO-252-3L | Tape & Reel (TR) | 40V | 50A | 13mΩ@10V,30A | 52.1W | 1.6V@250uA | 222pF@15V | - | 3.5nF@15V | 27.9nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6380
(0+6380+0)In Stock | 30N06 | TECH PUBLIC | TO-252-2 MOSFETs ROHS | C5350882 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6378
(4693+1685+0)In Stock | BRCS120N03YB | Foshan Blue Rocket Elec | 30V 20A 16mΩ@4.5V 15.5W 1.8V@250uA 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C7429740 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 20A | 16mΩ@4.5V | 15.5W | 1.8V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
6377
(6377+0+0)In Stock | NCEP40T13GU | Wuxi NCE Power Semiconductor | 40V 130A 80W 2.8mΩ@4.5V,65A 1.7V@250uA 1 N-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C191993 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 40V | 130A | 2.8mΩ@4.5V,65A | 80W | 1.7V@250uA | 68pF@20V | 1 N-Channel | 3.99nF@20V | 70nC@20V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6376
(5560+816+0)In Stock | 2N7002K-7-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224214 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6370
(0+6370+0)In Stock | IRLML6401 | MSKSEMI | 12V 4.3A 40mΩ@4.5V,3A 1.56W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343302 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 40mΩ@4.5V,3A | 1.56W | 1V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6368
(5780+588+0)In Stock | IRLML2402 | Guangdong Hottech | 16V 1.2A 1 N-Channel SOT-23 MOSFETs ROHS | C5364307 | SOT-23 | Tape & Reel (TR) | 16V | 1.2A | - | - | - | - | 1 N-Channel | - | - | - |