Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
6423
(2607+3816+0)In Stock | WSD4070DN33 | Winsok Semicon | 40V 68A 4.5mΩ@10V,7A 3.1W 1.9V@250uA 1 N-Channel PDFN3333-8 MOSFETs ROHS | C719095 | PDFN3333-8 | Tape & Reel (TR) | 40V | 68A | 4.5mΩ@10V,7A | 3.1W | 1.9V@250uA | 150pF@20V | 1 N-Channel | 2.82nF@20V | 28nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6422
(4875+1547+0)In Stock | KY2N7002K | KY | 60V 340mA 830mW 2.7Ω@4.5V,0.1A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3029306 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 2.7Ω@4.5V,0.1A | 830mW | 2.5V@250uA | 2.9pF@25V | 1 N-Channel | 22.8pF@25V | 280pC | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6415
(6415+0+0)In Stock | SQJ418EP-T1_GE3 | Vishay Intertech | 100V 48A 0.014Ω@10V,10A 68W 3.5V@250uA 1 N-Channel PowerPAK-SO-8L MOSFETs ROHS | C727722 | PowerPAK-SO-8L | Tape & Reel (TR) | 100V | 48A | 0.014Ω@10V,10A | 68W | 3.5V@250uA | 70pF@100V | 1 N-Channel | 1.7nF@100V | 35nC@10V | -55℃~+175℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6414
(0+6414+0)In Stock | LSI1012N3T5G | LRC | 20V 600mA 0.7Ω@1.8V,350mA 250mW 900mV@250uA 1 N-Channel SOT-883-3 MOSFETs ROHS | C383274 | SOT-883-3 | Tape & Reel (TR) | 20V | 600mA | 0.7Ω@1.8V,350mA | 250mW | 900mV@250uA | 5.8pF@16V | 1 N-Channel | 43.5pF@16V | 750pC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6402
(6395+7+0)In Stock
View marketplace suppliers’ inventory
| SSM3K15AMFV,L3F(T | TOSHIBA | 30V 150mW 1 N-Channel SOT-723 MOSFETs ROHS | C516857 | SOT-723 | Tape & Reel (TR) | 30V | - | - | 150mW | - | - | 1 N-Channel | - | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6401
(2486+3915+0)In Stock
View marketplace suppliers’ inventory
| DMN10H220L-7 | Diodes Incorporated | 100V 1.6A 1.3W 220mΩ@10V,1.6A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C102615 | SOT-23 | Tape & Reel (TR) | 100V | 1.6A | 220mΩ@10V,1.6A | 1.3W | 2.5V@250uA | 17pF@25V | 1 N-Channel | 401pF@25V | 8.3nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6399
(5625+774+0)In Stock | 2N7002KT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224218 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6395
(5940+455+0)In Stock | TMN2060AD | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7422917 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6392
(4553+1839+0)In Stock
View marketplace suppliers’ inventory
| BSS84,215 | Nexperia | 50V 130mA 10Ω@130mA,10V 250mW 2V@1mA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C493579 | SOT-23-3 | Tape & Reel (TR) | 50V | 130mA | 10Ω@130mA,10V | 250mW | 2V@1mA | - | 1 Piece P-Channel | 45pF@25V | - | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6380
(759+5621+0)In Stock | FDD4141 | TECH PUBLIC | 40V 50A 52.1W 13mΩ@10V,30A 1.6V@250uA TO-252-3L MOSFETs ROHS | C5370995 | TO-252-3L | Tape & Reel (TR) | 40V | 50A | 13mΩ@10V,30A | 52.1W | 1.6V@250uA | 222pF@15V | - | 3.5nF@15V | 27.9nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6380
(0+6380+0)In Stock | 30N06 | TECH PUBLIC | TO-252-2 MOSFETs ROHS | C5350882 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6378
(4693+1685+0)In Stock | BRCS120N03YB | Foshan Blue Rocket Elec | 30V 20A 16mΩ@4.5V 15.5W 1.8V@250uA 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C7429740 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 20A | 16mΩ@4.5V | 15.5W | 1.8V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
6377
(6377+0+0)In Stock | NCEP40T13GU | Wuxi NCE Power Semiconductor | 40V 130A 80W 2.8mΩ@4.5V,65A 1.7V@250uA 1 N-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C191993 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 40V | 130A | 2.8mΩ@4.5V,65A | 80W | 1.7V@250uA | 68pF@20V | 1 N-Channel | 3.99nF@20V | 70nC@20V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6376
(5560+816+0)In Stock | 2N7002K-7-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224214 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6370
(0+6370+0)In Stock | IRLML6401 | MSKSEMI | 12V 4.3A 40mΩ@4.5V,3A 1.56W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343302 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 40mΩ@4.5V,3A | 1.56W | 1V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6368
(5780+588+0)In Stock | IRLML2402 | Guangdong Hottech | 16V 1.2A 1 N-Channel SOT-23 MOSFETs ROHS | C5364307 | SOT-23 | Tape & Reel (TR) | 16V | 1.2A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6366
(6366+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2120U-7 | Diodes Incorporated | 20V 3.8A 90mΩ@2.5V,3.1A 800mW 400mV@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C560272 | SOT-23-3 | Tape & Reel (TR) | 20V | 3.8A | 90mΩ@2.5V,3.1A | 800mW | 400mV@250uA | 53pF@20V | 1 Piece P-Channel | 487pF@20V | 6.3nC@4.5V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6363
(4013+2350+0)In Stock | TNM03K20BX | Shenzhen JingYang | 20V 500mA 6V 1 N-Channel DFN1006-3L MOSFETs ROHS | C5307988 | DFN1006-3L | Tape & Reel (TR) | 20V | 500mA | - | - | 6V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6355
(2070+4285+0)In Stock | IRFR9024N | TECH PUBLIC | 60V 13A 110mΩ@4.5V,8A 60W 2V@250uA TO-252 MOSFETs ROHS | C5246439 | TO-252 | Tape & Reel (TR) | 60V | 13A | 110mΩ@4.5V,8A | 60W | 2V@250uA | 77.3pF@30V | - | 1.6307nF@30V | 37.6nC@30V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6354
(3414+2940+0)In Stock | AO4407A | TECH PUBLIC | 30V 14.3A 11mΩ@10V 37W 2.5V@10A SOP-8 MOSFETs ROHS | C3011194 | SOP-8 | Tape & Reel (TR) | 30V | 14.3A | 11mΩ@10V | 37W | 2.5V@10A | 237pF@15V | - | 2.215nF@15V | 22nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
6350
(4633+1717+0)In Stock | MCAC25P10YHE3-TP | MCC(Micro Commercial Components) | 100V 25A 55mΩ@20A,10V 70W 2.5V@250uA 1 Piece P-Channel DFN5060 MOSFETs ROHS | C6666237 | DFN5060 | Tape & Reel (TR) | 100V | 25A | 55mΩ@20A,10V | 70W | 2.5V@250uA | - | 1 Piece P-Channel | 2.2nF@50V | 40nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6342
(337+6005+0)In Stock | SL2302S | Slkor(SLKORMICRO Elec.) | 20V 2.6A 900mW 85mΩ@4.5V,2.6A 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C473811 | SOT-23 | Tape & Reel (TR) | 20V | 2.6A | 85mΩ@4.5V,2.6A | 900mW | 1.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6332
(0+6332+0)In Stock | IRF9310TR | UMW(Youtai Semiconductor Co., Ltd.) | 30V 20A 2.5W 4.6mΩ@10V,20A 1.3V@100uA SOP-8 MOSFETs ROHS | C5236693 | SOP-8 | Tape & Reel (TR) | 30V | 20A | 4.6mΩ@10V,20A | 2.5W | 1.3V@100uA | 880pF | - | 5250pF@0V | 58nC | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6329
(3344+2985+0)In Stock
View marketplace suppliers’ inventory
| SQ3427AEEV-T1_GE3 | Vishay Intertech | 60V 5.3A 0.095Ω@10V,4.5A 5W 2.5V@250uA 1 Piece P-Channel TSOP-6-1.5mm MOSFETs ROHS | C144943 | TSOP-6-1.5mm | Tape & Reel (TR) | 60V | 5.3A | 0.095Ω@10V,4.5A | 5W | 2.5V@250uA | 75pF@30V | 1 Piece P-Channel | 1nF@30V | 22nC@10V | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
6325
(0+6325+0)In Stock | SP40N01GTO | Siliup | 40V 230A 1mΩ 1 N-Channel TOLL MOSFETs ROHS | C22385347 | TOLL | Tape & Reel (TR) | 40V | 230A | 1mΩ | - | - | - | 1 N-Channel | - | - | - |