Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
|
6948
(0+0+6948)In Stock
View marketplace suppliers’ inventory
| PMZ390UNEYL | Nexperia | 30V 900mA 470mΩ@900mA,4.5V 950mV@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C547284 | SOT-883 | Tape & Reel (TR) | 30V | 900mA | 470mΩ@900mA,4.5V | 350mW;5.43W | 950mV@250uA | - | 1 N-Channel | 41pF@15V | 1.3nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6934
(0+3272+3662)In Stock | NTS2101PT1G | TECH PUBLIC | SOT-323 MOSFETs ROHS | C5197342 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6930
(0+2950+3980)In Stock | TM15P04S | Tritech-MOS | 40V 15A 19.5mΩ SOP-8 MOSFETs ROHS | C7422820 | SOP-8 | Tape & Reel (TR) | 40V | 15A | 19.5mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6925
(0+2955+3970)In Stock | TM4614B | Tritech-MOS | 40V 8A 1.67W 24mΩ@10V 1.5V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7422856 | SOP-8 | Tape & Reel (TR) | 40V | 8A | 24mΩ@10V | 1.67W | 1.5V | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6922
(0+2922+4000)In Stock | TMN2012S | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422915 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6922
(0+5102+1820)In Stock | NTR5198NLT1G | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122029 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
6921
(0+0+6921)In Stock
View marketplace suppliers’ inventory
| DMC2990UDJQ-7 | Diodes Incorporated | 20V 350mW 1V@250uA 1 N-Channel + 1 P-Channel SOT-963 MOSFETs ROHS | C3033299 | SOT-963 | Tape & Reel (TR) | 20V | 450mA;310mA | 990mΩ@100mA,4.5V;1.9Ω@100mA,4.5V | 350mW | 1V@250uA | - | 1 N-Channel + 1 P-Channel | 27.6pF@15V;28.7pF@15V | 500pC@4.5V;400pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6920
(0+0+6920)In Stock | KM3134K | KUU | 20V 750mA 330mΩ@4.5V,0.65A 150mW 1.1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C5438456 | SOT-723 | Tape & Reel (TR) | 20V | 750mA | 330mΩ@4.5V,0.65A | 150mW | 1.1V@250uA | 9pF@16V | 1 N-Channel | 79pF@16V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6915
(0+0+6915)In Stock | SI2333DDS | TECH PUBLIC | SOT-23-3 MOSFETs ROHS | C5122041 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6912
(0+1992+4920)In Stock | AO3402 | YONGYUTAI | 30V 4A 50mΩ@10V,4A 1W 2.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C18213972 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 50mΩ@10V,4A | 1W | 2.2V@250uA | 33pF@15V | 1 N-Channel | 275pF@15V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6900
(0+0+6900)In Stock | 2SK3018W | BORN | SOT-323 MOSFETs ROHS | C22469028 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6898
(0+2719+4179)In Stock | WSD3030DN | Winsok Semicon | 30V 34A 12mΩ@10V,20A 25W 2.5V@250uA 1 N-Channel PowerTDFN-8(3x3) MOSFETs ROHS | C377867 | PowerTDFN-8(3x3) | Tape & Reel (TR) | 30V | 34A | 12mΩ@10V,20A | 25W | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6895
(0+6895+0)In Stock
View marketplace suppliers’ inventory
| STN1HNK60 | STMicroelectronics | 600V 400mA 8.5Ω@10V,500mA 3.3W 3.7V@250uA 1 N-Channel SOT-223-3 MOSFETs ROHS | C39303 | SOT-223-3 | Tape & Reel (TR) | 600V | 400mA | 8.5Ω@10V,500mA | 3.3W | 3.7V@250uA | - | 1 N-Channel | 156pF@25V | 10nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6891
(0+6877+14)In Stock
View marketplace suppliers’ inventory
| DMN65D8L-7 | Diodes Incorporated | 60V 310mA 3Ω@10V,115mA 370mW 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C155341 | SOT-23 | Tape & Reel (TR) | 60V | 310mA | 3Ω@10V,115mA | 370mW | 2V@250uA | - | 1 N-Channel | 22pF@25V | 870pC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
6888
(0+4920+1968)In Stock | DMTH4007LPSQ-13 | Diodes Incorporated | 40V 6.5mΩ@20A,10V 3V@250uA 1 N-Channel PowerDI5060-8 MOSFETs ROHS | C3289394 | PowerDI5060-8 | Tape & Reel (TR) | 40V | 15.5A;100A | 6.5mΩ@20A,10V | 2.7W;150W | 3V@250uA | - | 1 N-Channel | 1.895nF@30V | 29.1nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6888
(0+6888+0)In Stock
View marketplace suppliers’ inventory
| RSM002P03T2L | ROHM Semicon | 30V 200mA 1.4Ω@200mA,10V 150mW 2.5V@1mA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C510346 | SOT-723 | Tape & Reel (TR) | 30V | 200mA | 1.4Ω@200mA,10V | 150mW | 2.5V@1mA | - | 1 Piece P-Channel | 30pF@10V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6887
(0+6880+7)In Stock
View marketplace suppliers’ inventory
| SSM3K15AMFV,L3F(T | TOSHIBA | SOT-723 MOSFETs ROHS | C516857 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6885
(0+2890+3995)In Stock | TM9928 | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422893 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6882
(0+0+6882)In Stock | AO4406A | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5122005 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6875
(0+6875+0)In Stock | RZM002P02T2L | ROHM Semicon | 20V 200mA 150mW 1.2Ω@4.5V,200mA 1V@100uA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C253531 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | 1.2Ω@4.5V,200mA | 150mW | 1V@100uA | - | 1 Piece P-Channel | 115pF@10V | 1.4nC@4.5V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6871
(0+3821+3050)In Stock | SI2302 | FUXINSEMI | 20V 3A 35mΩ@4.5V,3A 400mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C6807797 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 35mΩ@4.5V,3A | 400mW | 1.2V@250uA | 29pF@10V | 1 N-Channel | 280pF@10V | 400pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6862
(0+4720+2142)In Stock | SVD1055SATR | Hangzhou Silan Microelectronics | SOP-8 MOSFETs ROHS | C2761105 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6855
(0+3905+2950)In Stock | SI2306 | JUXING | 30V 3.16A 38mΩ@10V,3.5A 750mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5243893 | SOT-23 | Tape & Reel (TR) | 30V | 3.16A | 38mΩ@10V,3.5A | 750mW | 3V@250uA | 29pF@15V | 1 N-Channel | 305pF@15V | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6855
(0+1273+5582)In Stock | MMBT7002K | CBI | SOT-23 MOSFETs ROHS | C2879714 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6852
(0+4853+1999)In Stock
View marketplace suppliers’ inventory
| NX3008NBKW,115 | Nexperia | 30V 350mA 1.4Ω@4.5V,350mA 1.1V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C282548 | SOT-323-3 | Tape & Reel (TR) | 30V | 350mA | 1.4Ω@4.5V,350mA | 260mW;830mW | 1.1V@250uA | - | 1 N-Channel | 50pF@15V | 680pC@4.5V | -55℃~+150℃@(Tj) |