Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
6602
(0+6602+0)In Stock
View marketplace suppliers’ inventory
| DMP2240UDM-7 | Diodes Incorporated | 20V 2A 150mΩ@4.5V,2A 600mW 1V@250uA 2 P-Channel SOT-26 MOSFETs ROHS | C397948 | SOT-26 | Tape & Reel (TR) | 20V | 2A | 150mΩ@4.5V,2A | 600mW | 1V@250uA | 2 P-Channel | 320pF@16V | -65℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6600
(0+6589+11)In Stock
View marketplace suppliers’ inventory
| SIR422DP-T1-GE3 | Vishay Intertech | 40V 40A 6.6mΩ@10V,20A 2.5V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C21104 | PowerPAK-SO-8 | Tape & Reel (TR) | 40V | 40A | 6.6mΩ@10V,20A | 5W;34.7W | 2.5V@250uA | 1 N-Channel | 1.785nF@20V | -55℃~+150℃@(Tj) | 48nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6587
(0+2242+4345)In Stock | 20P03 | HL | 30V 20A 36mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164391 | TO-252 | Tape & Reel (TR) | 30V | 20A | 36mΩ | - | 2.5V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6582
(0+2832+3750)In Stock | FDN360P(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5340729 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
6580
(0+4440+2140)In Stock | 20N02 | HL | 20V 20A 12mΩ 1V 1 N-Channel TO-252 MOSFETs ROHS | C7437087 | TO-252 | Tape & Reel (TR) | 20V | 20A | 12mΩ | - | 1V | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6580
(0+5796+784)In Stock | 2N7002KT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224218 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 1 N-Channel | 30.5pF | - | 1.12nC | 4.1pF | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6579
(0+6579+0)In Stock | SQJ418EP-T1_GE3 | Vishay Intertech | PowerPAK-SO-8L MOSFETs ROHS | C727722 | PowerPAK-SO-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6578
(0+6574+4)In Stock | AO4435-HXY | HXY MOSFET | 30V 9A 20mΩ@10V,7A 2.5W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C4748736 | SOP-8 | Tape & Reel (TR) | 30V | 9A | 20mΩ@10V,7A | 2.5W | 3V@250uA | 1 Piece P-Channel | 1.175nF@25V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6570
(0+2570+4000)In Stock | TM2012A | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422822 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6563
(0+4194+2369)In Stock | YJL3416A | Yangzhou Yangjie Elec Tech | 20V 7A 1.3W 18mΩ@4.5V,7A 1V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C389061 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 7A | 18mΩ@4.5V,7A | 1.3W | 1V@250uA | 1 N-Channel | 890pF@10V | -55℃~+150℃@(Tj) | 11nC@4.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6560
(0+0+6560)In Stock | FDN304P | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5182045 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6560
(0+0+6560)In Stock | 2SK3541 | ElecSuper | 60V 300mA 1.8Ω@10V,300mA 1.1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C22363751 | SOT-723 | Tape & Reel (TR) | 60V | 300mA | 1.8Ω@10V,300mA | - | 1.1V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6559
(0+1604+4955)In Stock
View marketplace suppliers’ inventory
| AON2408 | Alpha & Omega Semicon | 20V 8A 14.5mΩ@8A,4.5V 2.8W 1.2V@250uA 1 N-Channel DFN-6(2x2) MOSFETs ROHS | C2931064 | DFN-6(2x2) | Tape & Reel (TR) | 20V | 8A | 14.5mΩ@8A,4.5V | 2.8W | 1.2V@250uA | 1 N-Channel | 782pF@10V | -55℃~+150℃@(Tj) | 7nC@4.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6556
(0+3571+2985)In Stock | SQ3427AEEV-T1_GE3 | Vishay Intertech | 60V 5.3A 95mΩ@10V,4.5A 5W 2.5V@250uA 1 Piece P-Channel TSOP-6-1.5mm MOSFETs ROHS | C144943 | TSOP-6-1.5mm | Tape & Reel (TR) | 60V | 5.3A | 95mΩ@10V,4.5A | 5W | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
6537
(0+5728+809)In Stock
View marketplace suppliers’ inventory
| NTMFS5C612NLT1G | onsemi | 60V 235A 167W 1.5mΩ@10V,50A 2V@250uA 1 N-Channel DFN-5(5.1x6.1) MOSFETs ROHS | C348543 | DFN-5(5.1x6.1) | Tape & Reel (TR) | 60V | 235A | 1.5mΩ@10V,50A | 167W | 2V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
6532
(0+1932+4600)In Stock | AON7524 | Alpha & Omega Semicon | 30V 3.3mΩ@10V,20A 1.2V@250uA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C431195 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 25A;28A | 3.3mΩ@10V,20A | 3.1W;32W | 1.2V@250uA | 1 N-Channel | 2.25nF@15V | -55℃~+150℃@(Tj) | 50nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6530
(0+0+6530)In Stock | PMZB600UNELYL | Nexperia | SOT-883-3 MOSFETs ROHS | C547299 | SOT-883-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6528
(0+0+6528)In Stock | WNM2046A-3/TR | WILLSEMI(Will Semicon) | DFN-3L(1x0.6) MOSFETs ROHS | C2941860 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6525
(0+0+6525)In Stock | SI2323DS-T1-E3-MS | MSKSEMI | 20V 4.5A 40mΩ@4.5V,4A 1.56W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343295 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | 40mΩ@4.5V,4A | 1.56W | 1V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6523
(0+6516+7)In Stock | L2N7002M3T5G | LRC | 60V 115mA 150mW 4Ω@10V,500mA 2.2V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C172394 | SOT-723 | Tape & Reel (TR) | 60V | 115mA | 4Ω@10V,500mA | 150mW | 2.2V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6522
(0+4925+1597)In Stock | KY2N7002K | KY | 60V 340mA 830mW 2.3Ω@10V,500mA 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3029306 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 2.3Ω@10V,500mA | 830mW | 1.5V@250uA | 1 N-Channel | 22.8pF@25V | -55℃~+150℃@(Tj) | 280pC@4.5V | 2.9pF@25V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6520
(0+5775+745)In Stock | BSS138 | FOSAN | 50V 220mA 3.5Ω@10V,220mA 225mW 1.6V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C2926186 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 225mW | 1.6V@1mA | 1 N-Channel | 50pF@25V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6518
(0+2357+4161)In Stock
View marketplace suppliers’ inventory
| AON7506 | Alpha & Omega Semicon | 30V 9.8mΩ@10V,12A 2.3V@250uA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C485678 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 12A;12A | 9.8mΩ@10V,12A | 3.1W;20.5W | 2.3V@250uA | 1 N-Channel | 542pF@15V | -55℃~+150℃@(Tj) | 12.2nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6517
(160+412+5945)In Stock | IRLML2060TRPBF | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122027 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
6510
(0+6510+0)In Stock | FQPF7N80C | onsemi | 800V 6.6A 56W 1.9Ω@10V,3.3A 5V@250uA 1 N-Channel TO-220F-3 MOSFETs ROHS | C467788 | TO-220F-3 | Tube-packed | 800V | 6.6A | 1.9Ω@10V,3.3A | 56W | 5V@250uA | 1 N-Channel | 1.68nF@25V | -55℃~+150℃@(Tj) | 35nC@10V | - |