Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
54187
(150+7245+46792)In Stock | AO3415 | MDD(Microdiode Semiconductor) | 20V 4.8A 37mΩ@4.5V,4A 1.5W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C840839 | SOT-23 | Tape & Reel (TR) | 20V | 4.8A | 37mΩ@4.5V,4A | 1.5W | 700mV@250uA | 85pF@10V | 1 Piece P-Channel | 675pF@10V | 14.2nC@4.5V | -50℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
53896
(0+26466+27430)In Stock | BSS138BK | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224267 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 2.2pF | 1 N-Channel | 25pF | 650pC | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
53871
(0+53780+91)In Stock | BSS138 | Guangdong Hottech | 50V 220mA 1 N-Channel SOT-23 MOSFETs ROHS | C5190146 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53597
(0+12980+40617)In Stock | CJ3400-ES | ElecSuper | 30V 6A 19mΩ@10V,6.0A 1.4W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224190 | SOT-23 | Tape & Reel (TR) | 30V | 6A | 19mΩ@10V,6.0A | 1.4W | 1V@250uA | 48pF | 1 N-Channel | 550pF | 6.7nC | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53566
(0+30103+23463)In Stock | AP2300 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 5.2A 1.25W 35mΩ@2.5V,5.2A 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C360338 | SOT-23 | Tape & Reel (TR) | 20V | 5.2A | 35mΩ@2.5V,5.2A | 1.25W | 1.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53506
(0+53506+0)In Stock | A09T | OSEN | SOT-23 MOSFETs ROHS | C20607740 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
52429
(0+37729+14700)In Stock | SI2308 | HXY MOSFET | 60V 3A 86mΩ@10V,3A 1 N-Channel SOT-23 MOSFETs ROHS | C5337194 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 86mΩ@10V,3A | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1 |
52404
(0+13461+38943)In Stock | IRF9540NPBF | Infineon Technologies | 100V 23A 140W 117mΩ@10V,11A 4V@250uA 1 Piece P-Channel TO-220-3 MOSFETs ROHS | C2575 | TO-220-3 | Tube-packed | 100V | 23A | 117mΩ@10V,11A | 140W | 4V@250uA | - | 1 Piece P-Channel | 1.3nF@25V | 97nC@10V | -55℃~+150℃@(Tj) | ||
Marketplace
| Lightning Deals Learn more 1000+:
$0.1684
Ended with
00:00:00 | Min: 1000 Mult: 50
SPQ: 50
|
10000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| IRF9540NPBF | Infineon Technologies | 100V 23A 140W 117mΩ@10V,11A 4V@250uA 1 Piece P-Channel TO-220-3 MOSFETs ROHS | C2575 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
51879
(0+13779+38100)In Stock
View marketplace suppliers’ inventory
| BSS138PS,115 | Nexperia | 60V 320mA 420mW 1.6Ω@10V,300mA 1.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C193381 | SOT-363 | Tape & Reel (TR) | 60V | 320mA | 1.6Ω@10V,300mA | 420mW | 1.5V@250uA | - | 2 N-Channel | 50pF@10V | 800pC@4.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
51722
(0+40427+11295)In Stock | MMBF170 | Shikues | 60V 500mA 300mW 5Ω@10V,200mA 3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C130879 | SOT-23 | Tape & Reel (TR) | 60V | 500mA | 5Ω@10V,200mA | 300mW | 3V@1mA | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
51605
(0+42140+9465)In Stock
View marketplace suppliers’ inventory
| 2N7002BK,215 | Nexperia | 60V 350mA 1.6Ω@10V,500mA 370mW 2.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C282405 | SOT-23 | Tape & Reel (TR) | 60V | 350mA | 1.6Ω@10V,500mA | 370mW | 2.1V@250uA | - | 1 N-Channel | 50pF@10V | 600pC@4.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
51220
(0+40090+11130)In Stock | L2N7002LT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224216 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
51078
(0+35478+15600)In Stock
View marketplace suppliers’ inventory
| IRFR9024NTRPBF | Infineon Technologies | 55V 11A 175mΩ@10V,6.6A 38W 4V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C2585 | TO-252-2(DPAK) | Tape & Reel (TR) | 55V | 11A | 175mΩ@10V,6.6A | 38W | 4V@250uA | - | 1 Piece P-Channel | 350pF@25V | 19nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
51046
(0+42511+8535)In Stock | BSS138 | Yangzhou Yangjie Elec Tech | 50V 340mA 2.5Ω@10V,300mA 360mW 1.2V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C400505 | SOT-23(TO-236) | Tape & Reel (TR) | 50V | 340mA | 2.5Ω@10V,300mA | 360mW | 1.2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
50475
(0+2726+47749)In Stock | SI2302S | FOSAN | 20V 2.5A 1 N-Channel SOT-23 MOSFETs ROHS | C20628872 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
50222
(550+9612+40060)In Stock | SI2310 | GOODWORK | 60V 3A 1.5W 78mΩ@10V,3A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2938374 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 78mΩ@10V,3A | 1.5W | 2V@250uA | 19.5pF@30V | 1 N-Channel | 247pF@30V | 6nC@4.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
50155
(0+21180+28975)In Stock | 50N03 | HL | 30V 50A 7.6mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C22379656 | TO-252 | Tape & Reel (TR) | 30V | 50A | 7.6mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
50138
(0+29354+20784)In Stock | ATM3401PSA | Agertech | SOT-23 MOSFETs ROHS | C918867 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
50044
(0+50044+0)In Stock | NCE40P05Y | Wuxi NCE Power Semiconductor | 40V 5.3A 2W 85mΩ@10V,5A 3V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C163738 | SOT-23-3L | Tape & Reel (TR) | 40V | 5.3A | 85mΩ@10V,5A | 2W | 3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
49819
(0+13780+36039)In Stock | MDD3401 | MDD(Microdiode Semiconductor) | 30V 4.2A 45mΩ@10V,4.1A 1.2W 800mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C427383 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 45mΩ@10V,4.1A | 1.2W | 800mV@250uA | 53pF@15V | 1 Piece P-Channel | 655pF@15V | 8.5nC@4.5V | - | ||
| Min: 1 Mult: 1 |
48627
(7+19845+28775)In Stock
View marketplace suppliers’ inventory
| IRFB3206PBF | Infineon Technologies | 60V 120A 300W 3mΩ@10V,75A 4V@150uA 1 N-Channel TO-220AB MOSFETs ROHS | C2642 | TO-220AB | Tube-packed | 60V | 120A | 3mΩ@10V,75A | 300W | 4V@150uA | - | 1 N-Channel | 6.54nF@50V | 170nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
48177
(0+30559+17618)In Stock | CJ2302-ES | ElecSuper | 20V 3.5A 350mW 36mΩ@10V,3.5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224181 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@10V,3.5A | 350mW | 1V@250uA | 88pF | 1 N-Channel | 311pF | 4.1nC | - | ||
| Min: 1 Mult: 1 |
47967
(1005+14279+32683)In Stock
View marketplace suppliers’ inventory
| IRFB4115PBF | Infineon Technologies | 150V 104A 11mΩ@10V,62A 380W 5V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C2651 | TO-220 | Tube-packed | 150V | 104A | 11mΩ@10V,62A | 380W | 5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
47794
(0+34160+13634)In Stock
View marketplace suppliers’ inventory
| BSS138PW,115 | Nexperia | 60V 320mA 1.6Ω@10V,300mA 1.5V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C193366 | SOT-323-3 | Tape & Reel (TR) | 60V | 320mA | 1.6Ω@10V,300mA | 260mW;830mW | 1.5V@250uA | - | 1 N-Channel | 50pF@10V | 800pC@4.5V | -55℃~+150℃@(Ta) | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
47511
(0+36107+11404)In Stock
View marketplace suppliers’ inventory
| IRFR220NTRPBF | Infineon Technologies | 200V 5A 600mΩ@10V,2.9A 43W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C2584 | TO-252-2(DPAK) | Tape & Reel (TR) | 200V | 5A | 600mΩ@10V,2.9A | 43W | 4V@250uA | - | 1 N-Channel | 300pF@25V | 23nC@10V | -55℃~+175℃@(Tj) |