Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
55225
(0+17+55208)In Stock | HSS2N7002K | HUASHUO | 60V 300mA 2Ω@10V,200mA 350mW 2.5V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C518788 | SOT-23-3 | Tape & Reel (TR) | 60V | 300mA | 2Ω@10V,200mA | 350mW | 2.5V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
54705
(0+0+54705)In Stock | 2N7002 | BORN | 60V 200mA 7.5Ω@10V,500mA 225mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C306856 | SOT-23 | Tape & Reel (TR) | 60V | 200mA | 7.5Ω@10V,500mA | 225mW | 1V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
54434
(0+18395+36039)In Stock | MDD3401 | MDD(Microdiode Semiconductor) | 30V 4.2A 45mΩ@10V,4.1A 1.2W 800mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C427383 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 45mΩ@10V,4.1A | 1.2W | 800mV@250uA | 1 Piece P-Channel | 53pF@15V | 655pF@15V | 8.5nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
53946
(0+26516+27430)In Stock | BSS138BK | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224267 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 1 N-Channel | 2.2pF | 25pF | 650pC | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
53921
(0+53830+91)In Stock | BSS138 | Guangdong Hottech | 50V 220mA 1 N-Channel SOT-23 MOSFETs ROHS | C5190146 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | - | - | - | 1 N-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
53597
(0+12980+40617)In Stock | CJ3400-ES | ElecSuper | 30V 6A 19mΩ@10V,6.0A 1.4W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224190 | SOT-23 | Tape & Reel (TR) | 30V | 6A | 19mΩ@10V,6.0A | 1.4W | 1V@250uA | 1 N-Channel | 48pF | 550pF | 6.7nC | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
53516
(0+53516+0)In Stock | A09T | OSEN | SOT-23 MOSFETs ROHS | C20607740 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
53353
(0+37733+15620)In Stock
View marketplace suppliers’ inventory
| IRFR9024NTRPBF | Infineon Technologies | 55V 11A 175mΩ@10V,6.6A 38W 4V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C2585 | TO-252-2(DPAK) | Tape & Reel (TR) | 55V | 11A | 175mΩ@10V,6.6A | 38W | 4V@250uA | 1 Piece P-Channel | - | 350pF@25V | 19nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 |
53205
(0+14262+38943)In Stock
View marketplace suppliers’ inventory
| IRF9540NPBF | Infineon Technologies | 100V 23A 140W 117mΩ@10V,11A 4V@250uA 1 Piece P-Channel TO-220-3 MOSFETs ROHS | C2575 | TO-220-3 | Tube-packed | 100V | 23A | 117mΩ@10V,11A | 140W | 4V@250uA | 1 Piece P-Channel | - | 1.3nF@25V | 97nC@10V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
52929
(0+13829+39100)In Stock
View marketplace suppliers’ inventory
| BSS138PS,115 | Nexperia | 60V 320mA 420mW 1.6Ω@10V,300mA 1.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C193381 | SOT-363 | Tape & Reel (TR) | 60V | 320mA | 1.6Ω@10V,300mA | 420mW | 1.5V@250uA | 2 N-Channel | - | 50pF@10V | 800pC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
51947
(0+40452+11495)In Stock | MMBF170 | Shikues | 60V 500mA 300mW 5Ω@10V,200mA 3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C130879 | SOT-23 | Tape & Reel (TR) | 60V | 500mA | 5Ω@10V,200mA | 300mW | 3V@1mA | 1 N-Channel | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
51796
(0+43261+8535)In Stock | BSS138 | Yangzhou Yangjie Elec Tech | 50V 340mA 2.5Ω@10V,300mA 360mW 1.2V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C400505 | SOT-23(TO-236) | Tape & Reel (TR) | 50V | 340mA | 2.5Ω@10V,300mA | 360mW | 1.2V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
51220
(0+40090+11130)In Stock | L2N7002LT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224216 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 1 N-Channel | 4.1pF | 30.5pF | 1.12nC | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
51120
(0+36420+14700)In Stock | SI2308 | HXY MOSFET | 60V 3A 86mΩ@10V,3A 1 N-Channel SOT-23 MOSFETs ROHS | C5337194 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 86mΩ@10V,3A | - | - | 1 N-Channel | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
50525
(0+2776+47749)In Stock | SI2302S | FOSAN | 20V 2.5A 1 N-Channel SOT-23 MOSFETs ROHS | C20628872 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | - | - | - | 1 N-Channel | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
50510
(0+28592+21918)In Stock | SI2302A | UMW(Youtai Semiconductor Co., Ltd.) | 20V 2.8A 1.25W 115mΩ@2.5V,3.1A 1.9V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347483 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 115mΩ@2.5V,3.1A | 1.25W | 1.9V@250uA | 1 N-Channel | - | 300pF@10V | 10nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
50195
(0+21210+28985)In Stock | 50N03 | HL | 30V 50A 7.6mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C22379656 | TO-252 | Tape & Reel (TR) | 30V | 50A | 7.6mΩ | - | 2.5V | 1 N-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
50138
(0+29354+20784)In Stock | ATM3401PSA | Agertech | SOT-23 MOSFETs ROHS | C918867 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
48902
(0+35068+13834)In Stock
View marketplace suppliers’ inventory
| BSS138PW,115 | Nexperia | 60V 320mA 1.6Ω@10V,300mA 1.5V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C193366 | SOT-323-3 | Tape & Reel (TR) | 60V | 320mA | 1.6Ω@10V,300mA | 260mW;830mW | 1.5V@250uA | 1 N-Channel | - | 50pF@10V | 800pC@4.5V | -55℃~+150℃@(Ta) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
48775
(0+35991+12784)In Stock | 4953 | Guangdong Hottech | 30V 5.1A 48mΩ@10V,5.1A 2W 1.6V@250uA 2 P-Channel SO-8 MOSFETs ROHS | C717603 | SO-8 | Tape & Reel (TR) | 30V | 5.1A | 48mΩ@10V,5.1A | 2W | 1.6V@250uA | 2 P-Channel | 70pF@15V | 520pF@15V | 12nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 |
48657
(7+19875+28775)In Stock
View marketplace suppliers’ inventory
| IRFB3206PBF | Infineon Technologies | 60V 120A 300W 3mΩ@10V,75A 4V@150uA 1 N-Channel TO-220AB MOSFETs ROHS | C2642 | TO-220AB | Tube-packed | 60V | 120A | 3mΩ@10V,75A | 300W | 4V@150uA | 1 N-Channel | - | 6.54nF@50V | 170nC@10V | -55℃~+175℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
48341
(0+30723+17618)In Stock | CJ2302-ES | ElecSuper | 20V 3.5A 350mW 36mΩ@10V,3.5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224181 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@10V,3.5A | 350mW | 1V@250uA | 1 N-Channel | 88pF | 311pF | 4.1nC | - | |||
Min: 1 Mult: 1 |
48057
(1005+14339+32713)In Stock
View marketplace suppliers’ inventory
| IRFB4115PBF | Infineon Technologies | 150V 104A 11mΩ@10V,62A 380W 5V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C2651 | TO-220 | Tube-packed | 150V | 104A | 11mΩ@10V,62A | 380W | 5V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
47646
(0+36227+11419)In Stock
View marketplace suppliers’ inventory
| IRFR220NTRPBF | Infineon Technologies | 200V 5A 600mΩ@10V,2.9A 43W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C2584 | TO-252-2(DPAK) | Tape & Reel (TR) | 200V | 5A | 600mΩ@10V,2.9A | 43W | 4V@250uA | 1 N-Channel | - | 300pF@25V | 23nC@10V | -55℃~+175℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
46992
(0+0+46992)In Stock | 8205A | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5370944 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |