Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
5902
(4306+1596+0)In Stock
View marketplace suppliers’ inventory
| IRFR310TRPBF | Vishay Intertech | 400V 1.7A 3.6Ω@10V,1.0A 25W 2V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C144969 | TO-252-2(DPAK) | Tape & Reel (TR) | 400V | 1.7A | 3.6Ω@10V,1.0A | 25W | 2V@250uA | 6.3pF@25V | 1 N-Channel | 170pF@0V | 12nC@10V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5900
(0+5900+0)In Stock | SP3415LKT2 | Siliup | SOT-23 MOSFETs ROHS | C41354811 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+5900+0)In Stock | 2N7002KW | Siliup | SOT-323 MOSFETs ROHS | C41349568 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+5900+0)In Stock | 2N7002K | Siliup | SOT-23 MOSFETs ROHS | C41355117 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+5900+0)In Stock | 2N7002 | Siliup | SOT-23 MOSFETs ROHS | C41349565 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5900
(0+5900+0)In Stock | SP2101BT3 | Siliup | SOT-323 MOSFETs ROHS | C41355151 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5898
(5895+3+0)In Stock | 2V7002LT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224229 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5897
(1082+4815+0)In Stock | SVT078R0ND | UMW(Youtai Semiconductor Co., Ltd.) | 68V 88A 6.3mΩ@10V,30A 167W 3.5V 1 N-Channel TO-252-2 MOSFETs ROHS | C668216 | TO-252-2 | Tape & Reel (TR) | 68V | 88A | 6.3mΩ@10V,30A | 167W | 3.5V | 242pF@30V | 1 N-Channel | 4.1nF@30V | 86nC | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5890
(2900+2990+0)In Stock | TPM2030JX | Shenzhen JingYang | 30V 10A DFN2X2-6L MOSFETs ROHS | C5364039 | DFN2X2-6L | Tape & Reel (TR) | 30V | 10A | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5890
(5720+170+0)In Stock
View marketplace suppliers’ inventory
| FDN340P | onsemi | 20V 2A 500mW 70mΩ@4.5V,2A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C75469 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 70mΩ@4.5V,2A | 500mW | 1.5V@250uA | - | 1 Piece P-Channel | 779pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5886
(3972+1914+0)In Stock | SP60N01BGHTO | Siliup | 60V 330A 1.3mΩ 1 N-Channel TOLL MOSFETs ROHS | C22385349 | TOLL | Tape & Reel (TR) | 60V | 330A | 1.3mΩ | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5884
(3785+2099+0)In Stock | AO3415A | TECH PUBLIC | 20V 4A 36mΩ@4.5V,4A 1.4W 900mV@250uA SOT-23 MOSFETs ROHS | C2890123 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 36mΩ@4.5V,4A | 1.4W | 900mV@250uA | 114.8pF | - | 1181.1pF@10V | 10.2nC | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5880
(0+5880+0)In Stock | BSS139 | TECH PUBLIC | 50V 360mA 350mW 2Ω@2.5V,0.1A 800mV@250uA SOT-23 MOSFETs ROHS | C28646321 | SOT-23 | Tape & Reel (TR) | 50V | 360mA | 2Ω@2.5V,0.1A | 350mW | 800mV@250uA | 3pF | - | 32pF@0V | 4nC@25V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5880
(0+5880+0)In Stock | BSS84W | TECH PUBLIC | 50V 130mA 10Ω@5V,100mA 200mW 2V@1mA SOT-323 MOSFETs ROHS | C28646324 | SOT-323 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 200mW | 2V@1mA | 12pF | - | 45pF | - | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5870
(2820+3050+0)In Stock | WST2333B | Winsok Semicon | SOT-23N MOSFETs ROHS | C2906358 | SOT-23N | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5870
(2980+2890+0)In Stock | FDS6679AZ | TECH PUBLIC | 30V 15A 6.8mΩ@10V,17.5A 3.1W 2.3V@250uA SOP-8 MOSFETs ROHS | C7603377 | SOP-8 | Tape & Reel (TR) | 30V | 15A | 6.8mΩ@10V,17.5A | 3.1W | 2.3V@250uA | 600pF@15V | - | 3200pF@0V | 70nC@10V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5870
(5870+0+0)In Stock | HL6042 | hongjiacheng | 20V 4A 1.5W 43mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646264 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 43mΩ@4.5V,4A | 1.5W | 900mV@250uA | 115pF@10V | 1 Piece P-Channel | 905pF@10V | 11nC@4.5V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5870
(3700+2170+0)In Stock | DMG6968UDM-7 | Diodes Incorporated | 20V 6.5A 34mΩ@1.8V,3.5A 0.85W 900mV@250uA 2 N-Channel SOT-26 MOSFETs ROHS | C151635 | SOT-26 | Tape & Reel (TR) | 20V | 6.5A | 34mΩ@1.8V,3.5A | 0.85W | 900mV@250uA | 29pF@10V | 2 N-Channel | 143pF@10V | 8.8nC@4.5V | -55℃~+150℃ | Common Drain | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5869
(5820+49+0)In Stock | 2N7002AK | Shandong Jingdao Microelectronics | 60V 300mA 3Ω@4.5V,0.2A 2.5V@250uA SOT-23 MOSFETs ROHS | C5155288 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 3Ω@4.5V,0.2A | - | 2.5V@250uA | 1.4pF | - | 23pF@25V | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5865
(0+5865+0)In Stock | 8810 | HL | 20V 7A 14mΩ 2 N-Channel SOT-23-6L MOSFETs ROHS | C21882486 | SOT-23-6L | Tape & Reel (TR) | 20V | 7A | 14mΩ | - | - | - | 2 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5861
(5819+42+0)In Stock | AP2055K | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 60A 4.8mΩ@4.5V,20A 3.13W 900mV@1mA 1 N-Channel TO-252 MOSFETs ROHS | C2858583 | TO-252 | Tape & Reel (TR) | 20V | 60A | 4.8mΩ@4.5V,20A | 3.13W | 900mV@1mA | 200pF@10V | 1 N-Channel | 2.2nF@10V | 32nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
5860
(5860+0+0)In Stock
View marketplace suppliers’ inventory
| NTTFS4C10NTAG | onsemi | 30V 44A 7.4mΩ@10V,30A 23.6W 2.2V@250uA 1 N-Channel WDFN-8(3.3x3.3) MOSFETs ROHS | C352878 | WDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 44A | 7.4mΩ@10V,30A | 23.6W | 2.2V@250uA | 163pF@15V | 1 N-Channel | 993pF@15V | 18.6nC@10V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5857
(2919+2938+0)In Stock | ME7170 | MATSUKI | DFN-8(4.9x5.8) MOSFETs ROHS | C2841360 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5854
(5854+0+0)In Stock | HYG015N04LS1C2 | HUAYI | 40V 150A 1.4mΩ@10V,20A 75W 1.9V@250uA 1 N-Channel DFN-8(5.2x5.9) MOSFETs ROHS | C2874970 | DFN-8(5.2x5.9) | Tape & Reel (TR) | 40V | 150A | 1.4mΩ@10V,20A | 75W | 1.9V@250uA | 33pF@25V | 1 N-Channel | 4.05nF@25V | 27nC@4.5V | -55℃~+175℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5852
(5851+1+0)In Stock | JSM9435 | JSMSEMI | 30V 5.3A 51mΩ@10V,5.3A 2W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C917088 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | 51mΩ@10V,5.3A | 2W | 3V@250uA | 80pF@15V | 1 Piece P-Channel | 845pF@15V | 22nC@10V | -55℃~+150℃ | - |