Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5753
(5753+0+0)In Stock | SI2302DDS-T1-GE3 | Vishay Intertech | 20V 2.9A 0.057Ω@4.5V,2.9A 0.86W 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C194092 | SOT-23 | Tape & Reel (TR) | 20V | 2.9A | 0.057Ω@4.5V,2.9A | 0.86W | 850mV@250uA | 1 N-Channel | 3.5nC@4.5V | -55℃~+150℃ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+5750+0)In Stock | BSS138 | YONGYUTAI | 50V 220mA 3.5Ω@10V,220mA 225mW 1.6V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C18198287 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 225mW | 1.6V@1mA | 1 N-Channel | - | - | - | 50pF@25V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+5750+0)In Stock | 2N7002B | Siliup | SOT-23 MOSFETs ROHS | C41349566 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5748
(5748+0+0)In Stock | SI2307CDS | MSKSEMI | 30V 3.4A 75mΩ@10V,3A 1.56W 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343299 | SOT-23 | Tape & Reel (TR) | 30V | 3.4A | 75mΩ@10V,3A | 1.56W | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5745
(5475+270+0)In Stock | FSS2302M | FOSAN | 20V 3.3A 50mΩ@4.5V,3.6A 1W 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2926141 | SOT-23 | Tape & Reel (TR) | 20V | 3.3A | 50mΩ@4.5V,3.6A | 1W | 1.5V@250uA | 1 N-Channel | - | - | - | 600pF@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5745
(2765+2980+0)In Stock | WST6402 | Winsok Semicon | SOT-23N MOSFETs ROHS | C2906296 | SOT-23N | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5744
(0+5744+0)In Stock | 30N10 | HL | 100V 30A 32mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C7499841 | TO-252 | Tape & Reel (TR) | 100V | 30A | 32mΩ | - | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5740
(0+5740+0)In Stock | SP3401LT2C | Siliup | SOT-23 MOSFETs ROHS | C41354966 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5739
(273+5466+0)In Stock | SIS412DN-T1-GE3 | Vishay Intertech | 30V 12A 10W 0.024Ω@10V,7.8A 2.5V@250uA 1 N-Channel PowerPAK1212-8 MOSFETs ROHS | C111309 | PowerPAK1212-8 | Tape & Reel (TR) | 30V | 12A | 0.024Ω@10V,7.8A | 10W | 2.5V@250uA | 1 N-Channel | 3.8nC@15V | -55℃~+150℃ | 42pF@15V | 435pF@15V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5734
(5734+0+0)In Stock | SI1012X-T1-GE3 | Vishay Intertech | 20V 600mA 160mW 1.25Ω@1.8V,350mA 900mV@250uA 1 N-Channel SC-89 MOSFETs ROHS | C145298 | SC-89 | Tape & Reel (TR) | 20V | 600mA | 1.25Ω@1.8V,350mA | 160mW | 900mV@250uA | 1 N-Channel | 750pC@4.5V | -55℃~+150℃ | 0.8pF@10V | 1.6pF@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5734
(2734+3000+0)In Stock | LNTA4001NT1G | LRC | 20V 238mA 300mW 1.5Ω@4.5V 1.5V@100uA 1 N-Channel SC-89 MOSFETs ROHS | C136170 | SC-89 | Tape & Reel (TR) | 20V | 238mA | 1.5Ω@4.5V | 300mW | 1.5V@100uA | 1 N-Channel | - | -55℃~+150℃ | 6pF@5V | 20pF@5V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5727
(5726+1+0)In Stock | APG022N06G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 60V 150A 140W 1.9mΩ@10V,20A 1.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C2995347 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 150A | 1.9mΩ@10V,20A | 140W | 1.5V@250uA | 1 N-Channel | 110nC@10V | - | 185pF@25V | 6.052nF@25V | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5725
(5725+0+0)In Stock | WNM3013-3/TR | WILLSEMI(Will Semicon) | 50V 250mA 1.2Ω@10v,450mA 380mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C239659 | SOT-723 | Tape & Reel (TR) | 50V | 250mA | 1.2Ω@10v,450mA | 380mW | 1V@250uA | 1 N-Channel | 1.6nC@10V | -55℃~+150℃@(Tj) | 12pF@5V | 36pF@5V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5725
(5625+100+0)In Stock | 2N7002K | amsem | 60V 340mA 5Ω@10V,500mA 300mW 1 N-Channel SOT-23 MOSFETs ROHS | C7528885 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 5Ω@10V,500mA | 300mW | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5724
(1517+4207+0)In Stock | WSD45N10GDN56 | Winsok Semicon | DFN-8(4.9x5.8) MOSFETs ROHS | C2990866 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5721
(5720+1+0)In Stock | NTJD4105CT1G | TECH PUBLIC | 12V 900mA 950mΩ@1.8V,0.36A 450mV@250uA SOT-363-6 MOSFETs ROHS | C2905643 | SOT-363-6 | Tape & Reel (TR) | 12V | 900mA | 950mΩ@1.8V,0.36A | - | 450mV@250uA | - | - | -55℃~+150℃ | 5pF@10V | 60pF@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5719
(4014+1705+0)In Stock | PMV280ENEA | Nexperia | 100V 1.1A 385mΩ@10V,1.1A 1.4W 2.7V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C553089 | SOT-23 | Tape & Reel (TR) | 100V | 1.1A | 385mΩ@10V,1.1A | 1.4W | 2.7V@250uA | 1 N-Channel | 6.8nC@10V | -55℃~+175℃ | 9pF@50V | 190pF@50V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5718
(0+5718+0)In Stock | SP010N02GHTO | Siliup | 100V 260A 1.6mΩ 1 N-Channel TOLL MOSFETs ROHS | C22385352 | TOLL | Tape & Reel (TR) | 100V | 260A | 1.6mΩ | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5710
(0+5710+0)In Stock
Not recommended for new designs
| PM516BA | U-NIKC | 20V 5A 30mΩ 1 N-Channel SOT-23 MOSFETs ROHS | C3034550 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 30mΩ | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5710
(5710+0+0)In Stock | WG2302 | Wild Goose | SOT-23 MOSFETs ROHS | C7541476 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5702
(5702+0+0)In Stock | HL2312 | hongjiacheng | 20V 5.5A 1.2W 25mΩ@4.5V,4.5A 620mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646272 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4.5A | 1.2W | 620mV@250uA | 1 N-Channel | 6nC@4.5V | -55℃~+150℃ | 70pF@10V | 418pF@10V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(0+5700+0)In Stock | SI2301F | BORN | 20V 2.2A 1W 150mΩ@2.5V,1A 650mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5439975 | SOT-23 | Tape & Reel (TR) | 20V | 2.2A | 150mΩ@2.5V,1A | 1W | 650mV@250uA | 1 Piece P-Channel | 4.8nC | -55℃~+150℃ | 48pF@10V | 280pF@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5700
(0+5700+0)In Stock | AO6800 | TECH PUBLIC | 30V 4A 1.2W 45mΩ@10V,3A 1.5V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C19829568 | SOT-23-6 | Tape & Reel (TR) | 30V | 4A | 45mΩ@10V,3A | 1.2W | 1.5V@250uA | 2 N-Channel | 4nC@15V | -55℃~+150℃ | 23pF | 170pF@15V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(200+5500+0)In Stock | 2N7002WT1G | TECH PUBLIC | 60V 300mA 250mW 1.45Ω@10V,0.5A 1V@250uA SOT-323 MOSFETs ROHS | C18212685 | SOT-323 | Tape & Reel (TR) | 60V | 300mA | 1.45Ω@10V,0.5A | 250mW | 1V@250uA | - | 0.44nC@10V | -55℃~+150℃ | 4.7pF@20V | 47.2pF@0V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(0+5700+0)In Stock | BS170FTA | TECH PUBLIC | 60V 300mA 350mW 2.2Ω@10V,0.3A 1.6V@0.2A SOT-23 MOSFETs ROHS | C28646320 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.2Ω@10V,0.3A | 350mW | 1.6V@0.2A | - | 3nC@10V | -55℃~+150℃ | 2pF | 27pF@30V | - |