Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
5776
(0+5776+0)In Stock | SI4816BDY | TECH PUBLIC | SOP-8 MOSFETs ROHS | C7202998 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5771
(3071+2700+0)In Stock | IRLML0040 | Guangdong Hottech | 40V 3.6A 1 N-Channel SOT-23 MOSFETs ROHS | C5364305 | SOT-23 | Tape & Reel (TR) | 40V | 3.6A | 1 N-Channel | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5770
(0+5770+0)In Stock | WM02P06H | Wayon | SOT-723 MOSFETs ROHS | C3030960 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5770
(2350+3420+0)In Stock | AO3401 | LGE | 30V 4.2A 50mΩ@10V,4.2A 1.2W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C688915 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1 Piece P-Channel | 50mΩ@10V,4.2A | 1.2W | 1V@250uA | 75pF@15V | 950pF@15V | 9.5nC@4.5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5767
(5767+0+0)In Stock | CJL2623 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 3A 180mΩ@4.5V,2A 350mW 3V@250uA 2 P-Channel SOT-23-6 MOSFETs ROHS | C139831 | SOT-23-6 | Tape & Reel (TR) | 30V | 3A | 2 P-Channel | 180mΩ@4.5V,2A | 350mW | 3V@250uA | 32pF | 240pF | 4.5nC | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5765
(5765+0+0)In Stock
View marketplace suppliers’ inventory
| DMP1245UFCL-7 | Diodes Incorporated | 12V 6.6A 613mW 29mΩ@4.5V,6.6A 300mV@250uA 1 Piece P-Channel X1-DFN1616-6 MOSFETs ROHS | C332301 | X1-DFN1616-6 | Tape & Reel (TR) | 12V | 6.6A | 1 Piece P-Channel | 29mΩ@4.5V,6.6A | 613mW | 300mV@250uA | 273.6pF | 1.3574nF@10V | 16.1nC@4.5V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5760
(0+5760+0)In Stock | 4616 | HL | 30V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C21882493 | SOP-8 | Tape & Reel (TR) | 30V | 7A;8.5A | 1 N-Channel + 1 P-Channel | 18mΩ;26mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5758
(1346+4412+0)In Stock | IRFR1205TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 55V 44A 27mΩ@10V,26A 107W 4V@250uA TO-252 MOSFETs ROHS | C5338305 | TO-252 | Tape & Reel (TR) | 55V | 44A | - | 27mΩ@10V,26A | 107W | 4V@250uA | 150pF | 1300pF@0V | 65nC@10V | -55℃~+175℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5758
(5758+0+0)In Stock | SK302P | Shikues | 20V 2.4A 120mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SC-59 MOSFETs ROHS | C475688 | SC-59 | Tape & Reel (TR) | 20V | 2.4A | 1 Piece P-Channel | 120mΩ@4.5V,3A | - | 1V@250uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5753
(5753+0+0)In Stock | SI2302DDS-T1-GE3 | Vishay Intertech | 20V 2.9A 0.057Ω@4.5V,2.9A 0.86W 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C194092 | SOT-23 | Tape & Reel (TR) | 20V | 2.9A | 1 N-Channel | 0.057Ω@4.5V,2.9A | 0.86W | 850mV@250uA | - | - | 3.5nC@4.5V | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+5750+0)In Stock | SP2302BT2 | Siliup | SOT-23 MOSFETs ROHS | C41354907 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+5750+0)In Stock | BSS138 | YONGYUTAI | 50V 220mA 3.5Ω@10V,220mA 225mW 1.6V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C18198287 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 1 N-Channel | 3.5Ω@10V,220mA | 225mW | 1.6V@1mA | - | 50pF@25V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+5750+0)In Stock | 2N7002B | Siliup | SOT-23 MOSFETs ROHS | C41349566 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5748
(5748+0+0)In Stock | SI2307CDS | MSKSEMI | 30V 3.4A 75mΩ@10V,3A 1.56W 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343299 | SOT-23 | Tape & Reel (TR) | 30V | 3.4A | 1 Piece P-Channel | 75mΩ@10V,3A | 1.56W | 2.5V@250uA | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5745
(5475+270+0)In Stock | FSS2302M | FOSAN | 20V 3.3A 50mΩ@4.5V,3.6A 1W 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2926141 | SOT-23 | Tape & Reel (TR) | 20V | 3.3A | 1 N-Channel | 50mΩ@4.5V,3.6A | 1W | 1.5V@250uA | - | 600pF@10V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5745
(2765+2980+0)In Stock | WST6402 | Winsok Semicon | SOT-23N MOSFETs ROHS | C2906296 | SOT-23N | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5744
(0+5744+0)In Stock | 30N10 | HL | 100V 30A 32mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C7499841 | TO-252 | Tape & Reel (TR) | 100V | 30A | 1 N-Channel | 32mΩ | - | 2.5V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5740
(0+5740+0)In Stock | SP3401LT2C | Siliup | SOT-23 MOSFETs ROHS | C41354966 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5739
(273+5466+0)In Stock | SIS412DN-T1-GE3 | Vishay Intertech | 30V 12A 10W 0.024Ω@10V,7.8A 2.5V@250uA 1 N-Channel PowerPAK1212-8 MOSFETs ROHS | C111309 | PowerPAK1212-8 | Tape & Reel (TR) | 30V | 12A | 1 N-Channel | 0.024Ω@10V,7.8A | 10W | 2.5V@250uA | 42pF@15V | 435pF@15V | 3.8nC@15V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5734
(5734+0+0)In Stock | SI1012X-T1-GE3 | Vishay Intertech | 20V 600mA 160mW 1.25Ω@1.8V,350mA 900mV@250uA 1 N-Channel SC-89 MOSFETs ROHS | C145298 | SC-89 | Tape & Reel (TR) | 20V | 600mA | 1 N-Channel | 1.25Ω@1.8V,350mA | 160mW | 900mV@250uA | 0.8pF@10V | 1.6pF@10V | 750pC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5734
(2734+3000+0)In Stock | LNTA4001NT1G | LRC | 20V 238mA 300mW 1.5Ω@4.5V 1.5V@100uA 1 N-Channel SC-89 MOSFETs ROHS | C136170 | SC-89 | Tape & Reel (TR) | 20V | 238mA | 1 N-Channel | 1.5Ω@4.5V | 300mW | 1.5V@100uA | 6pF@5V | 20pF@5V | - | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5727
(5726+1+0)In Stock | APG022N06G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 60V 150A 140W 1.9mΩ@10V,20A 1.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C2995347 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 150A | 1 N-Channel | 1.9mΩ@10V,20A | 140W | 1.5V@250uA | 185pF@25V | 6.052nF@25V | 110nC@10V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5725
(5725+0+0)In Stock | WNM3013-3/TR | WILLSEMI(Will Semicon) | 50V 250mA 1.2Ω@10v,450mA 380mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C239659 | SOT-723 | Tape & Reel (TR) | 50V | 250mA | 1 N-Channel | 1.2Ω@10v,450mA | 380mW | 1V@250uA | 12pF@5V | 36pF@5V | 1.6nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5725
(5625+100+0)In Stock | 2N7002K | amsem | 60V 340mA 5Ω@10V,500mA 300mW 1 N-Channel SOT-23 MOSFETs ROHS | C7528885 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 1 N-Channel | 5Ω@10V,500mA | 300mW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5724
(1517+4207+0)In Stock | WSD45N10GDN56 | Winsok Semicon | DFN-8(4.9x5.8) MOSFETs ROHS | C2990866 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |