Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5630
(0+5630+0)In Stock | XP152A12C0MR | TECH PUBLIC | 20V 3A 1.55W 125mΩ@2.5V,3A 1.1V@250uA SOT-23 MOSFETs ROHS | C19829553 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1.55W | 125mΩ@2.5V,3A | 1.1V@250uA | 80pF@16V | 520pF@16V | -55℃~+150℃ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5628
(5628+0+0)In Stock
View marketplace suppliers’ inventory
| BSS127S-7 | Diodes Incorporated | 600V 50mA 610mW 160Ω@10V,16mA 4.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C154890 | SOT-23 | Tape & Reel (TR) | 600V | 50mA | 610mW | 160Ω@10V,16mA | 4.5V@250uA | - | 21.8pF@25V | -55℃~+150℃@(Tj) | 1 N-Channel | 1.08nC@10V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5627
(5498+129+0)In Stock | WSF40N06 | Winsok Semicon | 60V 50A 3.5W 23mΩ@10V,20A 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C86291 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 50A | 3.5W | 23mΩ@10V,20A | 2.5V@250uA | - | - | - | 1 N-Channel | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5625
(2795+2830+0)In Stock | SI4948BEY | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197323 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5624
(2655+2969+0)In Stock | 2N7002E-T1-E3-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224228 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 200mW | 1.5Ω@10V,500mA | 1.5V@250uA | 4.1pF | 30.5pF | - | 1 N-Channel | 1.12nC | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5618
(2642+2976+0)In Stock | 9926A | Shenzhen Fuman Elec | 20V 6A 2W 30mΩ@4.5V,6A 1V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C85679 | SOIC-8 | Tape & Reel (TR) | 20V | 6A | 2W | 30mΩ@4.5V,6A | 1V@250uA | - | - | - | 2 N-Channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5610
(5610+0+0)In Stock
View marketplace suppliers’ inventory
| DMC25D1UVT-7 | Diodes Incorporated | 1.3W 4Ω@400mA,4.5V 1.5V@250uA 1 N-Channel + 1 P-Channel TSOT-26 MOSFETs ROHS | C5205194 | TSOT-26 | Tape & Reel (TR) | 25V;12V | 500mA;3.9A | 1.3W | 4Ω@400mA,4.5V | 1.5V@250uA | - | 27.6pF@10V | -55℃~+150℃@(Tj) | 1 N-Channel + 1 P-Channel | 900pC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
5607
(0+5607+0)In Stock
View marketplace suppliers’ inventory
| EM6K34T2CR | ROHM Semicon | 50V 200mA 2.2Ω@200mA,4.5V 120mW 800mV@1mA 2 N-Channel SOT-563(SOT-666) MOSFETs ROHS | C510328 | SOT-563(SOT-666) | Tape & Reel (TR) | 50V | 200mA | 120mW | 2.2Ω@200mA,4.5V | 800mV@1mA | - | 26pF@10V | - | 2 N-Channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5601
(2706+2895+0)In Stock | WST6004 | Winsok Semicon | 20V 600mA 140mΩ@4.5V,0.6A 175mW 1V@250uA 1 N-Channel SC-75(SOT-523) MOSFETs ROHS | C148336 | SC-75(SOT-523) | Tape & Reel (TR) | 20V | 600mA | 175mW | 140mΩ@4.5V,0.6A | 1V@250uA | - | - | - | 1 N-Channel | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5599
(5599+0+0)In Stock | BSS123K | PAKER | 100V 1A 3.5Ω 2V 1 N-Channel SOT-23 MOSFETs ROHS | C18221541 | SOT-23 | Tape & Reel (TR) | 100V | 1A | - | 3.5Ω | 2V | - | - | - | 1 N-Channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5590
(2310+3280+0)In Stock | TMN40100AD | Tritech-MOS | 40V 47W 5.2mΩ@10V 1.7V 1 N-Channel TO-252-3L MOSFETs ROHS | C7422939 | TO-252-3L | Tape & Reel (TR) | 40V | - | 47W | 5.2mΩ@10V | 1.7V | - | - | - | 1 N-Channel | - | - | ||
| Min: 1 Mult: 1 |
5583
(5583+0+0)In Stock | SVF12N65F(S) | Hangzhou Silan Microelectronics | TO-220F-3 MOSFETs ROHS | C467745 | TO-220F-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5580
(0+5580+0)In Stock | HSBB3002 | HUASHUO | 30V 28A 20W 18mΩ@10V,10A 2.5V@250uA 1 N-Channel PDFN3333-8 MOSFETs ROHS | C508820 | PDFN3333-8 | Tape & Reel (TR) | 30V | 28A | 20W | 18mΩ@10V,10A | 2.5V@250uA | - | - | - | 1 N-Channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5579
(0+5579+0)In Stock | SI2304 | PAKER | 30V 3.3A 38mΩ 1.5V 1 N-Channel SOT-23 MOSFETs ROHS | C5278887 | SOT-23 | Tape & Reel (TR) | 30V | 3.3A | - | 38mΩ | 1.5V | - | - | - | 1 N-Channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5578
(5578+0+0)In Stock | HL2307 | hongjiacheng | 30V 2.6A 90mΩ@10V,2.6A 1W 2.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646274 | SOT-23 | Tape & Reel (TR) | 30V | 2.6A | 1W | 90mΩ@10V,2.6A | 2.2V@250uA | 30pF@15V | 200pF@15V | -55℃~+150℃ | 1 Piece P-Channel | 4nC@15V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5575
(275+5300+0)In Stock | BSS138_R1_00001 | PANJIT International | 50V 300mA 3Ω@10V,500mA 350mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C313494 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 350mW | 3Ω@10V,500mA | 1.5V@250uA | - | - | - | 1 N-Channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5570
(2690+2880+0)In Stock | 2N7002DW | MSKSEMI | 60V 300mA 280mW 2 N-Channel SOT-363 MOSFETs ROHS | C7379951 | SOT-363 | Tape & Reel (TR) | 60V | 300mA | 280mW | - | - | - | - | - | 2 N-Channel | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5551
(0+5551+0)In Stock | 2SK3018W | KUU | 30V 100mA 8Ω@4V,10mA 200mW 1.5V@100uA 1 N-Channel SOT-323 MOSFETs ROHS | C5381405 | SOT-323 | Tape & Reel (TR) | 30V | 100mA | 200mW | 8Ω@4V,10mA | 1.5V@100uA | 4pF@10V | 13pF@10V | -55℃~+150℃@(Tj) | 1 N-Channel | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5550
(0+5550+0)In Stock | SP2301BT2 | Siliup | SOT-23 MOSFETs ROHS | C41354958 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5549
(2320+3229+0)In Stock | TMGN10080D | Tritech-MOS | 100V 80A 7.2mΩ@10V 110W 1 N-Channel TO-252-3L MOSFETs ROHS | C7422902 | TO-252-3L | Tape & Reel (TR) | 100V | 80A | 110W | 7.2mΩ@10V | - | - | - | - | 1 N-Channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5546
(5546+0+0)In Stock | SI2305B-TP | MCC(Micro Commercial Components) | 20V 4.2A 60mΩ@2.7A,4.5V 1.4W 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C668997 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | 1.4W | 60mΩ@2.7A,4.5V | 900mV@250uA | - | 740pF@4V | -55℃~+150℃@(Tj) | 1 Piece P-Channel | 15nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5545
(1775+3770+0)In Stock
View marketplace suppliers’ inventory
| NDS355AN | onsemi | 30V 1.7A 500mW 0.085Ω@10V,1.9A 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C236917 | SOT-23 | Tape & Reel (TR) | 30V | 1.7A | 500mW | 0.085Ω@10V,1.9A | 1.6V@250uA | 48pF@15V | 195pF@15V | -55℃~+150℃ | 1 N-Channel | 5nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5528
(0+5528+0)In Stock | WNM2046A-3/TR | WILLSEMI(Will Semicon) | DFN-3L(1x0.6) MOSFETs ROHS | C2941860 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5520
(4903+617+0)In Stock | HXY4612S | HXY MOSFET | 60V 2.5V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C3033414 | SOP-8 | Tape & Reel (TR) | 60V | 8.5A;7.7A | - | 48mΩ@10V,5A;85mΩ@10V,3A | 2.5V@250uA | - | 1.027nF@15V;1.137nF@15V | - | 1 N-Channel + 1 P-Channel | - | - | ||
| Min: 5 Mult: 5 |
5513
(1936+3577+0)In Stock | IRF540N | Minos | 100V 35A 25mΩ@10V,12A 70W 2.3V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C5121605 | TO-220 | Tube-packed | 100V | 35A | 70W | 25mΩ@10V,12A | 2.3V@250uA | 205pF@25V | 2.55nF@25V | -55℃~+175℃@(Tj) | 1 N-Channel | 55nC@10V | - |