Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+0+5900)In Stock | 2SK3018W(MS) | MSKSEMI | SOT-323 MOSFETs ROHS | C22399558 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5900
(0+5900+0)In Stock
View marketplace suppliers’ inventory
| SIA517DJ-T1-GE3 | Vishay Intertech | 12V 4.5A 29mΩ@4.5V,5A 6.5W 1V@250uA 1 N-Channel + 1 P-Channel PowerPAK-SC-70-6-Dual MOSFETs ROHS | C469328 | PowerPAK-SC-70-6-Dual | Tape & Reel (TR) | 12V | 4.5A | 29mΩ@4.5V,5A | 6.5W | 1V@250uA | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5900
(0+5900+0)In Stock | HL6042 | hongjiacheng | 20V 4A 1.5W 43mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646264 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 43mΩ@4.5V,4A | 1.5W | 900mV@250uA | 1 Piece P-Channel | 115pF@10V | 905pF@10V | 11nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BMS2301 | BORN | SOT-323 MOSFETs ROHS | C22380729 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
5897
(0+267+5630)In Stock
View marketplace suppliers’ inventory
| DMN2040U-13 | Diodes Incorporated | 20V 6A 25mΩ@8.2A,4.5V 800mW 1.2V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C3280164 | SOT-23-3 | Tape & Reel (TR) | 20V | 6A | 25mΩ@8.2A,4.5V | 800mW | 1.2V@250uA | 1 N-Channel | - | 667pF@10V | 7.5nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5895
(0+1195+4700)In Stock | 2300A | HL | 20V 6A 19mΩ 1.2V 1 N-Channel SOT23 MOSFETs ROHS | C7437077 | SOT23 | Tape & Reel (TR) | 20V | 6A | 19mΩ | - | 1.2V | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5890
(0+2090+3800)In Stock | IRLML9301TRPBF | TECH PUBLIC | SOT-23 MOSFETs ROHS | C7472922 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5889
(0+5889+0)In Stock | NCEP6090AGU | Wuxi NCE Power Semiconductor | PDFN-8(5.2x6.2) MOSFETs ROHS | C502993 | PDFN-8(5.2x6.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5887
(0+3297+2590)In Stock | BM3402 | BORN | 30V 5.1A 36mΩ@10V,4A 1.5W 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C431498 | SOT-23 | Tape & Reel (TR) | 30V | 5.1A | 36mΩ@10V,4A | 1.5W | 1.2V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5884
(0+5884+0)In Stock
View marketplace suppliers’ inventory
| 2N7002BKV,115 | Nexperia | 60V 340mA 1Ω@10V,500mA 350mW 2.1V@250uA 2 N-Channel SOT-666 MOSFETs ROHS | C551414 | SOT-666 | Tape & Reel (TR) | 60V | 340mA | 1Ω@10V,500mA | 350mW | 2.1V@250uA | 2 N-Channel | 4pF@10V | 50pF@10V | 600pC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5881
(0+5881+0)In Stock | G2003A | GOFORD | 190V 3A 1.8W 3V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C239049 | SOT-23-3L | Tape & Reel (TR) | 190V | 3A | - | 1.8W | 3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5880
(0+0+5880)In Stock | FDG6335N | TECH PUBLIC | SOT-363 MOSFETs ROHS | C5197391 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5875
(0+5875+0)In Stock
View marketplace suppliers’ inventory
| DMP1245UFCL-7 | Diodes Incorporated | 12V 6.6A 613mW 29mΩ@4.5V,4A 950mV@250uA 1 Piece P-Channel X1-DFN1616-6 MOSFETs ROHS | C332301 | X1-DFN1616-6 | Tape & Reel (TR) | 12V | 6.6A | 29mΩ@4.5V,4A | 613mW | 950mV@250uA | 1 Piece P-Channel | - | 1.3574nF@10V | 26.1nC@8V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5870
(0+2820+3050)In Stock | WST2333B | Winsok Semicon | SOT-23N MOSFETs ROHS | C2906358 | SOT-23N | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5870
(0+2980+2890)In Stock | FDS6679AZ | TECH PUBLIC | SOP-8 MOSFETs ROHS | C7603377 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5870
(0+5168+702)In Stock | HXY3401MI | HXY MOSFET | 30V 4.2A 49mΩ@10V,4.2A 1.3V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C3033396 | SOT-23-3L | Tape & Reel (TR) | 30V | 4.2A | 49mΩ@10V,4.2A | - | 1.3V@250uA | 1 Piece P-Channel | - | 880pF@15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5867
(0+5867+0)In Stock | NCE0115K | Wuxi NCE Power Semiconductor | 100V 15A 50W 90mΩ@10V,10A 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C108637 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 15A | 90mΩ@10V,10A | 50W | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5865
(0+5865+0)In Stock | NTR4003NT1G | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5370972 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5863
(0+5863+0)In Stock
View marketplace suppliers’ inventory
| IRFB3306GPBF | Infineon Technologies | 60V 120A 4.2mΩ@75A,10V 230W 4V@150uA 1 N-Channel TO-220AB-3 MOSFETs ROHS | C495811 | TO-220AB-3 | Tube-packed | 60V | 120A | 4.2mΩ@75A,10V | 230W | 4V@150uA | 1 N-Channel | - | 4.52nF@50V | 120nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5860
(0+0+5860)In Stock | YFW2302B | YFW | 20V 3.2A 43mΩ@4.5V,2.0A 700mW 520mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5444194 | SOT-23 | Tape & Reel (TR) | 20V | 3.2A | 43mΩ@4.5V,2.0A | 700mW | 520mV@250uA | 1 N-Channel | 29pF@10V | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5860
(0+0+5860)In Stock | 4616 | HL | 30V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C21882493 | SOP-8 | Tape & Reel (TR) | 30V | 7A;8.5A | 18mΩ;26mΩ | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
5860
(0+5860+0)In Stock
View marketplace suppliers’ inventory
| NTTFS4C10NTAG | onsemi | 30V 7.4mΩ@10V,30A 2.2V@250uA 1 N-Channel WDFN-8(3.3x3.3) MOSFETs ROHS | C352878 | WDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 8.2A;44A | 7.4mΩ@10V,30A | 790mW;23.6W | 2.2V@250uA | 1 N-Channel | - | 993pF@15V | 18.6nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5857
(0+2919+2938)In Stock | ME7170 | MATSUKI | DFN-8(4.9x5.8) MOSFETs ROHS | C2841360 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5856
(0+5856+0)In Stock | HL2312 | hongjiacheng | 20V 5.5A 1.2W 25mΩ@4.5V,4.5A 620mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646272 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4.5A | 1.2W | 620mV@250uA | 1 N-Channel | 70pF@10V | 418pF@10V | 6nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5853
(0+3098+2755)In Stock
View marketplace suppliers’ inventory
| SI2312BDS-T1-GE3 | Vishay Intertech | 20V 3.9A 750mW 31mΩ@4.5V,5A 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C10490 | SOT-23 | Tape & Reel (TR) | 20V | 3.9A | 31mΩ@4.5V,5A | 750mW | 850mV@250uA | 1 N-Channel | - | - | 12nC@4.5V | -55℃~+150℃@(Tj) |