Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5860
(0+0+5860)In Stock | 4616 | HL | 30V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C21882493 | SOP-8 | Tape & Reel (TR) | 30V | 7A;8.5A | 18mΩ;26mΩ | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
5860
(0+5860+0)In Stock
View marketplace suppliers’ inventory
| NTTFS4C10NTAG | onsemi | 30V 7.4mΩ@10V,30A 2.2V@250uA 1 N-Channel WDFN-8(3.3x3.3) MOSFETs ROHS | C352878 | WDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 8.2A;44A | 7.4mΩ@10V,30A | 1 N-Channel | 790mW;23.6W | 2.2V@250uA | 993pF@15V | 18.6nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5860
(0+5851+9)In Stock | CJ2303 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 1.9A 75mΩ@10V 350mW 3V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C68491 | SOT-23 | Tape & Reel (TR) | 30V | 1.9A | 75mΩ@10V | 1 Piece P-Channel | 350mW | 3V | 255pF | 4nC | - | 25pF | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5857
(0+2919+2938)In Stock | ME7170 | MATSUKI | DFN-8(4.9x5.8) MOSFETs ROHS | C2841360 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5856
(0+5856+0)In Stock | HL2312 | hongjiacheng | 20V 5.5A 1.2W 25mΩ@4.5V,4.5A 620mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646272 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4.5A | 1 N-Channel | 1.2W | 620mV@250uA | 418pF@10V | 6nC@4.5V | -55℃~+150℃ | 70pF@10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5853
(0+3098+2755)In Stock
View marketplace suppliers’ inventory
| SI2312BDS-T1-GE3 | Vishay Intertech | 20V 3.9A 750mW 31mΩ@4.5V,5A 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C10490 | SOT-23 | Tape & Reel (TR) | 20V | 3.9A | 31mΩ@4.5V,5A | 1 N-Channel | 750mW | 850mV@250uA | - | 12nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5851
(0+5691+160)In Stock | BSS123W | CBI | SOT-323 MOSFETs ROHS | C21714181 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5850
(0+185+5665)In Stock
View marketplace suppliers’ inventory
| AOSP32368 | Alpha & Omega Semicon | 30V 16A 5.5mΩ@16A,10V 3.1W 2.4V@250uA 1 N-Channel SOIC-8 MOSFETs ROHS | C3289801 | SOIC-8 | Tape & Reel (TR) | 30V | 16A | 5.5mΩ@16A,10V | 1 N-Channel | 3.1W | 2.4V@250uA | 2.27nF@15V | 60nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5843
(0+2833+3010)In Stock | SK3413 | Shikues | 20V 3A 120mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SC-59 MOSFETs ROHS | C475602 | SC-59 | Tape & Reel (TR) | 20V | 3A | 120mΩ@4.5V,3A | 1 Piece P-Channel | - | 1V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5842
(0+4937+905)In Stock | FDT3612 | TECH PUBLIC | SOT-223 MOSFETs ROHS | C7472931 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5842
(0+5077+765)In Stock | KND3508A | KIA Semicon Tech | 80V 70A 12mΩ@10V,35A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C116513 | TO-252-2(DPAK) | Tape & Reel (TR) | 80V | 70A | 12mΩ@10V,35A | 1 N-Channel | - | 4V@250uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5840
(0+5840+0)In Stock | FSS2300 | FOSAN | 20V 5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926131 | SOT-23-3L | Tape & Reel (TR) | 20V | 5A | - | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5840
(0+2915+2925)In Stock | WST2337 | Winsok Semicon | 15V 5A 1 Piece P-Channel SOT-23N MOSFETs ROHS | C3825093 | SOT-23N | Tape & Reel (TR) | 15V | 5A | - | 1 Piece P-Channel | - | - | 1.44nF | - | - | 190pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5835
(0+5835+0)In Stock | SI2307CDS | MSKSEMI | 30V 3.4A 75mΩ@10V,3A 1.56W 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343299 | SOT-23 | Tape & Reel (TR) | 30V | 3.4A | 75mΩ@10V,3A | 1 Piece P-Channel | 1.56W | 2.5V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5834
(0+2844+2990)In Stock
View marketplace suppliers’ inventory
| 2N7002DWQ-7-F | Diodes Incorporated | 60V 230mA 7.5Ω@5V,50mA 310mW 2V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C150488 | SOT-363 | Tape & Reel (TR) | 60V | 230mA | 7.5Ω@5V,50mA | 2 N-Channel | 310mW | 2V@250uA | 50pF@25V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5834
(0+0+5834)In Stock | TPNTR1P02T1G | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5197329 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5831
(0+5831+0)In Stock
View marketplace suppliers’ inventory
| BSH103,215 | Nexperia | 30V 850mA 500mΩ@2.5V,500mA 540mW 400mV@1mA 1 N-Channel TO-236AB MOSFETs ROHS | C329197 | TO-236AB | Tape & Reel (TR) | 30V | 850mA | 500mΩ@2.5V,500mA | 1 N-Channel | 540mW | 400mV@1mA | 83pF@24V | 2.1nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5827
(33+2799+2995)In Stock
View marketplace suppliers’ inventory
| SI2301BDS-T1-E3 | Vishay Intertech | 20V 2.2A 100mΩ@2.8A,4.5V 700mW 950mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C506595 | SOT-23 | Tape & Reel (TR) | 20V | 2.2A | 100mΩ@2.8A,4.5V | 1 Piece P-Channel | 700mW | 950mV@250uA | 375pF@6V | 10nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5825
(0+2930+2895)In Stock
View marketplace suppliers’ inventory
| SI3433CDV-T1-GE3 | Vishay Intertech | TSOP-6-1.5mm MOSFETs ROHS | C727335 | TSOP-6-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5825
(0+5769+56)In Stock | HX3400 | HX(hengjiaxing) | 30V 5.8A 39mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C296285 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 39mΩ@10V,5.8A | 1 N-Channel | 1.4W | 1.4V@250uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5822
(0+5822+0)In Stock | BSS84 | Foshan Blue Rocket Elec | 50V 130mA 1.8Ω@10V 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5129974 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 1.8Ω@10V | 1 Piece P-Channel | - | 2V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5821
(0+5821+0)In Stock | CJAE10P06 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 10A 26mΩ@10V 3W 3V 1 Piece P-Channel DFNWB-8L-EP(3x3) MOSFETs ROHS | C2943210 | DFNWB-8L-EP(3x3) | Tape & Reel (TR) | 60V | 10A | 26mΩ@10V | 1 Piece P-Channel | 3W | 3V | 4.5nF | 52nC | -55℃~+150℃@(Tj) | 515pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5820
(0+0+5820)In Stock | DMP3160L | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5182051 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5819
(0+5477+342)In Stock | ZXMP10A13FTA | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122068 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5811
(0+2838+2973)In Stock | SKML2502 | Shikues | 30V 4.5A 35mΩ@10V,5.8A 600mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5160054 | SOT-23 | Tape & Reel (TR) | 30V | 4.5A | 35mΩ@10V,5.8A | 1 N-Channel | - | 600mV@250uA | - | 12nC@10V | - | - |