Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5340
(2340+0+3000)In Stock | YFW3404B | YFW | 30V 5.8A 29mΩ@10V,4A 1W 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C6069572 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 29mΩ@10V,4A | 1W | 1.2V@250uA | 33pF@0V | 1 N-Channel | 233pF@0V | 3nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5340
(5340+0+0)In Stock
View marketplace suppliers’ inventory
| PMZ290UNE2YL | Nexperia | 20V 1.2A 715mW 320mΩ@4.5V,1.2A 950mV@250uA 1 N-Channel DFN1006-3L MOSFETs ROHS | C478155 | DFN1006-3L | Tape & Reel (TR) | 20V | 1.2A | 320mΩ@4.5V,1.2A | 715mW | 950mV@250uA | 7.7pF@10V | 1 N-Channel | 46pF@10V | 1.4nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5339
(0+5269+70)In Stock | ZXMN6A07FTA | TECH PUBLIC | 60V 3A 350mW 125mΩ@4.5V,3A 500mV@250uA SOT-23 MOSFETs ROHS | C5122066 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 125mΩ@4.5V,3A | 350mW | 500mV@250uA | 19.5pF@30V | - | 247pF@ | 6nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5334
(5330+4+0)In Stock | MDT18N20 | Minos | 200V 18A 130mΩ@10V,7.5A 100W 4V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5355275 | TO-252 | Tape & Reel (TR) | 200V | 18A | 130mΩ@10V,7.5A | 100W | 4V@250uA | 130pF@25V | 1 N-Channel | 1.32nF@25V | 23nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5330
(2530+2800+0)In Stock | WST3428 | Winsok Semicon | SOT-23-3L MOSFETs ROHS | C2990863 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5330
(5330+0+0)In Stock | SL18N50F | Slkor(SLKORMICRO Elec.) | 500V 18A 60W 1 N-Channel TO-220F MOSFETs ROHS | C3019988 | TO-220F | Tube-packed | 500V | 18A | - | 60W | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5328
(3578+1750+0)In Stock | NTR0202PLT1G | TECH PUBLIC | 30V 2A 1W 0.33Ω@4.5V,1.4A 1V@250uA SOT-23 MOSFETs ROHS | C5197330 | SOT-23 | Tape & Reel (TR) | 30V | 2A | 0.33Ω@4.5V,1.4A | 1W | 1V@250uA | 4pF@15V | - | 155pF@15V | 8nC@15V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5325
(845+4480+0)In Stock | 4435B | HL | 30V 10A 15mΩ 2.5V 1 Piece P-Channel SOP-8 MOSFETs ROHS | C7431441 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 15mΩ | - | 2.5V | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5323
(5323+0+0)In Stock | FDMA905P | JSMSEMI | 12V 16A 12mΩ@4.5V,6.7A 2.5W 700mV@250uA 1 Piece P-Channel DFN-6-EP(2x2) MOSFETs ROHS | C2874704 | DFN-6-EP(2x2) | Tape & Reel (TR) | 12V | 16A | 12mΩ@4.5V,6.7A | 2.5W | 700mV@250uA | 590pF@10V | 1 Piece P-Channel | 2.7nF@10V | 35nC@4.5V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5323
(5323+0+0)In Stock | NCEP40T15GU | Wuxi NCE Power Semiconductor | 40V 150A 1.09mΩ@10V,20A 135W 1.5V@250uA 1 N-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C216778 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 40V | 150A | 1.09mΩ@10V,20A | 135W | 1.5V@250uA | 110pF@20V | 1 N-Channel | 6750pF@20V | 115nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5321
(3766+1555+0)In Stock | IRFR120NTR | UMW(Youtai Semiconductor Co., Ltd.) | 100V 9.4A 210mΩ@10V,9.4A 48W 4V@250uA TO-252 MOSFETs ROHS | C5159776 | TO-252 | Tape & Reel (TR) | 100V | 9.4A | 210mΩ@10V,9.4A | 48W | 4V@250uA | 54pF | - | 330pF@0V | 25nC@10V | -55℃~+175℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5319
(0+5319+0)In Stock | KY2300 | KY | 20V 5A 350mW 21.6mΩ@4.5V,4A 660mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3029279 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 21.6mΩ@4.5V,4A | 350mW | 660mV@250uA | 125pF@10V | 1 N-Channel | 800pF@10V | 11nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5315
(5313+2+0)In Stock | CPH6350-TL-W | onsemi | 30V 6A 43mΩ@10V,3A 1.6W 1.2V@1mA 1 Piece P-Channel SC-74-6 MOSFETs ROHS | C890563 | SC-74-6 | Tape & Reel (TR) | 30V | 6A | 43mΩ@10V,3A | 1.6W | 1.2V@1mA | 110pF | 1 Piece P-Channel | 600pF | 13nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5311
(5311+0+0)In Stock | HYG065N03LR1C2 | HUAYI | PDFN-8L(5x6) MOSFETs ROHS | C5121299 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5311
(5310+1+0)In Stock | SIR462DP-T1-GE3 | Vishay Intertech | 30V 30A 4.8W 0.0079Ω@10V,30A 3V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C50741 | PowerPAK-SO-8 | Tape & Reel (TR) | 30V | 30A | 0.0079Ω@10V,30A | 4.8W | 3V@250uA | 95pF@15V | 1 N-Channel | 1.155nF@15V | 8.8nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5310
(0+5310+0)In Stock | SL3405 | Slkor(SLKORMICRO Elec.) | 30V 2.6A 1W 130mΩ@10V,2.6A 2.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2918941 | SOT-23 | Tape & Reel (TR) | 30V | 2.6A | 130mΩ@10V,2.6A | 1W | 2.3V@250uA | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5310
(0+5310+0)In Stock | 2N7002BKV | TECH PUBLIC | 60V 300mA 350mW 1.8Ω@10V,0.3A 1.9V@0.2A 2 N-Channel SOT-563 MOSFETs ROHS | C7202984 | SOT-563 | Tape & Reel (TR) | 60V | 300mA | 1.8Ω@10V,0.3A | 350mW | 1.9V@0.2A | 2pF@30V | 2 N-Channel | 27pF@30V | 1.7nC@4.5V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5309
(1434+3875+0)In Stock | TM4485 | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422851 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
|
5301
(858+4443+0)In Stock | HYG011N04LS1TA | HUAYI | 40V 320A 0.9mΩ@10V,50A 250W 1.8V@250uA 1 N-Channel TOLL MOSFETs ROHS | C2874971 | TOLL | Tape & Reel (TR) | 40V | 320A | 0.9mΩ@10V,50A | 250W | 1.8V@250uA | 63pF@25V | 1 N-Channel | 5.87nF@25V | 44nC@4.5V | -55℃~+175℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5300
(2800+2500+0)In Stock | TM003EN06I | Tritech-MOS | 60V 300mA 350mW 1900mΩ@10V 1.5V 1 N-Channel SOT-23 MOSFETs ROHS | C7422762 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1900mΩ@10V | 350mW | 1.5V | - | 1 N-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5300
(0+5300+0)In Stock | BSS84K | Siliup | SOT-23 MOSFETs ROHS | C41354934 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5300
(0+5300+0)In Stock | 2312A | HL | 20V 5.2A 20mΩ 1V 1 N-Channel SOT23 MOSFETs ROHS | C7431442 | SOT23 | Tape & Reel (TR) | 20V | 5.2A | 20mΩ | - | 1V | - | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5300
(0+5300+0)In Stock | AO3401-L | PIELENST | SOT-23 MOSFETs ROHS | C41376482 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5296
(2397+2899+0)In Stock
View marketplace suppliers’ inventory
| IRFB4410ZPBF | Infineon Technologies | 100V 97A 7.2mΩ@10V,58A 230W 2V@150uA 1 N-Channel TO-220AB MOSFETs ROHS | C2657 | TO-220AB | Tube-packed | 100V | 97A | 7.2mΩ@10V,58A | 230W | 2V@150uA | 170pF | 1 N-Channel | 4820pF@0V | 120nC@ | -55℃~+175℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5294
(2949+2345+0)In Stock
View marketplace suppliers’ inventory
| SQJ431EP-T1_GE3 | Vishay Intertech | 200V 12A 213mΩ@1A,4V 83W 3.5V@250uA 1 Piece P-Channel PowerPAK-SO-8 MOSFETs ROHS | C3279499 | PowerPAK-SO-8 | Tape & Reel (TR) | 200V | 12A | 213mΩ@1A,4V | 83W | 3.5V@250uA | - | 1 Piece P-Channel | 4.355nF@25V | 160nC@10V | -55℃~+175℃@(Tj) | - |