Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1000
|
5272
(3892+1380+0)In Stock | TM10N06SI | Tritech-MOS | 60V 10A 45mΩ SOT-89-3L MOSFETs ROHS | C7422810 | SOT-89-3L | Tape & Reel (TR) | 60V | 10A | 45mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5269
(2344+2925+0)In Stock | WST2337 | Winsok Semicon | 15V 5A 1 Piece P-Channel SOT-23N MOSFETs ROHS | C3825093 | SOT-23N | Tape & Reel (TR) | 15V | 5A | - | 1 Piece P-Channel | 190pF | 1.44nF | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
5269
(0+5269+0)In Stock
View marketplace suppliers’ inventory
| RTM002P02T2L | ROHM Semicon | 20V 200mA 1.5Ω@200mA,4.5V 150mW 2V@1mA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C2766164 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | 1.5Ω@200mA,4.5V | 1 Piece P-Channel | - | 50pF@10V | 150mW | 2V@1mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5257
(5252+5+0)In Stock
View marketplace suppliers’ inventory
| SI9407BDY-T1-GE3 | Vishay Intertech | 60V 4.7A 3.2W 0.12Ω@10V,4.7A 3V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C141567 | SOIC-8 | Tape & Reel (TR) | 60V | 4.7A | 0.12Ω@10V,4.7A | 1 Piece P-Channel | 50pF@30V | 600pF@30V | 3.2W | 3V@250uA | 8nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5256
(5256+0+0)In Stock
View marketplace suppliers’ inventory
| TK110P10PL,RQ(S2 | TOSHIBA | TO-252-2(DPAK) MOSFETs ROHS | C695267 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5254
(0+5254+0)In Stock | AON7262E | Alpha & Omega Semicon | 60V 34A 6.2mΩ@10V,34A 5W 1.2V@250uA 1 N-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C176755 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 60V | 34A | 6.2mΩ@10V,34A | 1 N-Channel | 52pF@30V | 1.652nF@30V | 5W | 1.2V@250uA | 30nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5254
(1529+3725+0)In Stock | FDS6982AS | TECH PUBLIC | 30V 8.3A 1.2W 20mΩ@4.5V,8A 3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5350829 | SOP-8 | Tape & Reel (TR) | 30V | 8.3A | 20mΩ@4.5V,8A | 2 N-Channel | 71pF@25V | 841pF@25V | 1.2W | 3V@250uA | 9.5nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5254
(5250+4+0)In Stock | AON6362-HXY | HXY MOSFET | 30V 70A 59W 5.5mΩ@10V 2.5V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C5148674 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | 70A | 5.5mΩ@10V | 1 N-Channel | - | 2.295nF | 59W | 2.5V@250uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5251
(1790+3461+0)In Stock | TM50P02AD | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7422869 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5251
(618+4633+0)In Stock | KY2002KNC | KY | 20V 750mA 250mΩ@4.5V,0.5A 150mW 650mV@250uA DFN-3L(1x0.6) MOSFETs ROHS | C3029286 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 750mA | 250mΩ@4.5V,0.5A | - | 9pF@16V | 79pF@16V | 150mW | 650mV@250uA | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5248
(5248+0+0)In Stock | PNTK3139PT5G | TECH PUBLIC | SOT-723 MOSFETs ROHS | C2912538 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5244
(4668+576+0)In Stock | IRF7240TRPBF | TECH PUBLIC | 40V 12A 2.5W 18mΩ@10V,12A 2.5V@250uA SOP-8 MOSFETs ROHS | C5197351 | SOP-8 | Tape & Reel (TR) | 40V | 12A | 18mΩ@10V,12A | - | 220pF | 2.8nF@20V | 2.5W | 2.5V@250uA | 40nC@20V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5242
(678+4564+0)In Stock | AON7524 | Alpha & Omega Semicon | 30V 3.3mΩ@10V,20A 1.2V@250uA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C431195 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 25A;28A | 3.3mΩ@10V,20A | 1 N-Channel | - | 2.25nF@15V | 3.1W;32W | 1.2V@250uA | 50nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5240
(0+5240+0)In Stock | AO3402A-ES | ElecSuper | 30V 4.2A 40mΩ@10V,3.6A 1.4W 900mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C21713842 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 40mΩ@10V,3.6A | 1 N-Channel | 41pF | 390pF | 1.4W | 900mV@250uA | 4.4nC | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5240
(4610+630+0)In Stock | IRF7303 | TECH PUBLIC | 30V 7A 35mΩ@10V 1.3W 3V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C5350841 | SOIC-8 | Tape & Reel (TR) | 30V | 7A | 35mΩ@10V | 2 N-Channel | 16pF@15V | 350pF@15V | 1.3W | 3V@250uA | 11.5nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5232
(2637+2595+0)In Stock | WST2333A | Winsok Semicon | SOT-23-3L MOSFETs ROHS | C2906359 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5232
(5232+0+0)In Stock | FDC86244-HF | KEXIN | SOT-23-6 MOSFETs ROHS | C489384 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5225
(2610+2615+0)In Stock | FDC640P | TECH PUBLIC | 20V 7A 1.56W 22mΩ@4.5V 1.1V@250uA SOT-23-6 MOSFETs ROHS | C5197382 | SOT-23-6 | Tape & Reel (TR) | 20V | 7A | 22mΩ@4.5V | - | 120pF@15V | 1.67nF@15V | 1.56W | 1.1V@250uA | 19.5nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5218
(3219+1999+0)In Stock | AO3407A | ElecSuper | 30V 3.8A 1.4W 46mΩ@10V,3A 1.5V@250uA 1 Piece P-Channel SOT23-3L MOSFETs ROHS | C5224209 | SOT23-3L | Tape & Reel (TR) | 30V | 3.8A | 46mΩ@10V,3A | 1 Piece P-Channel | 63pF | 550pF | 1.4W | 1.5V@250uA | 6.5nC@10V | - | ||
| Min: 1 Mult: 1 |
5217
(4930+287+0)In Stock | TK5A90E,S4X(S) | TOSHIBA | 900V 40W 2.5Ω@10V,2.3A 1 N-Channel TO-220SIS-3 MOSFETs ROHS | C5360505 | TO-220SIS-3 | Tube-packed | 900V | - | 2.5Ω@10V,2.3A | 1 N-Channel | - | - | 40W | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2500+:
$0.2955
Ended with
00:00:00 | Min: 2500 Mult: 1
SPQ: 50
|
50000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TK5A90E,S4X(S) | TOSHIBA | 900V 40W 2.5Ω@10V,2.3A 1 N-Channel TO-220SIS-3 MOSFETs ROHS | C5360505 | TO-220SIS-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
5215
(2442+2773+0)In Stock
View marketplace suppliers’ inventory
| NX2301P,215 | Nexperia | 20V 2A 120mΩ@4.5V,1A 1.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C191273 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 120mΩ@4.5V,1A | 1 Piece P-Channel | - | 380pF@6V | 400mW;2.8W | 1.1V@250uA | 6nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5215
(2290+2925+0)In Stock | AO4807 | UMW(Youtai Semiconductor Co., Ltd.) | 30V 6A 21mΩ@10V,6A 2W 1.5V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C5125952 | SOP-8 | Tape & Reel (TR) | 30V | 6A | 21mΩ@10V,6A | 2 P-Channel | 122pF | 920pF | 2W | 1.5V@250uA | 18.5nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5206
(2787+2419+0)In Stock | IRLMS6802TRPBF | TECH PUBLIC | 20V 7A 1.56W 26mΩ@2.5V,4A 1.1V@250uA SOT-163 MOSFETs ROHS | C5197383 | SOT-163 | Tape & Reel (TR) | 20V | 7A | 26mΩ@2.5V,4A | - | 120pF@15V | 1.67nF@15V | 1.56W | 1.1V@250uA | 19.5nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5203
(5203+0+0)In Stock | TPM0730N5X | Shenzhen JingYang | 30V 70A 2.5V 1 Piece P-Channel PDFN-8(5x5.8) MOSFETs ROHS | C3038101 | PDFN-8(5x5.8) | Tape & Reel (TR) | 30V | 70A | - | 1 Piece P-Channel | - | - | - | 2.5V | - | - | ||
| Min: 5 Mult: 5 |
5195
(1000+4195+0)In Stock | IRF730 | OSEN | TO-220AB MOSFETs ROHS | C20607745 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - |