Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5090
(0+5090+0)In Stock | NX3008PBKW | TECH PUBLIC | 25V 660mA 520mΩ@4.5V,0.66A 500mW 1.5V@250uA SOT-323 MOSFETs ROHS | C28646360 | SOT-323 | Tape & Reel (TR) | 25V | 660mA | 520mΩ@4.5V,0.66A | 500mW | 1.5V@250uA | 9pF@10V | 113pF@10V | 2.7nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5088
(2095+2993+0)In Stock | FDS6912A-TP | TECH PUBLIC | 30V 7A 35mΩ@10V 1.3W 3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5350843 | SOP-8 | Tape & Reel (TR) | 30V | 7A | 35mΩ@10V | 1.3W | 3V@250uA | 16pF@15V | 350pF@15V | 11.5nC@10V | -55℃~+150℃ | 2 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5088
(1834+3254+0)In Stock | YFW50N06AD | YFW | 60V 50A 14mΩ@10V,20A 45W 2V@250μA 1 N-Channel TO-252 MOSFETs ROHS | C3039970 | TO-252 | Tape & Reel (TR) | 60V | 50A | 14mΩ@10V,20A | 45W | 2V@250μA | 88pF@15V | 1.714nF@15V | 20nC@4.5V | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5087
(910+4177+0)In Stock | STD10PF06 | TECH PUBLIC | 60V 13A 60W 100mΩ@10V,13A 2V@12A TO-252 MOSFETs ROHS | C5246431 | TO-252 | Tape & Reel (TR) | 60V | 13A | 100mΩ@10V,13A | 60W | 2V@12A | 77.3pF@30V | 1.6307nF@30V | 37.6nC | -55℃~+175℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5086
(1126+3960+0)In Stock
View marketplace suppliers’ inventory
| BSS87,115 | Nexperia | 200V 400mA 3Ω@10V,400mA 2.8V@1mA 1 N-Channel SOT-89-3 MOSFETs ROHS | C455067 | SOT-89-3 | Tape & Reel (TR) | 200V | 400mA | 3Ω@10V,400mA | 580mW;12.5W | 2.8V@1mA | - | 120pF@25V | - | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5083
(5083+0+0)In Stock | SI7898DP-T1-GE3 | Vishay Intertech | 150V 3A 1.9W 85mΩ@10V,3.5A 4V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C26291 | PowerPAK-SO-8 | Tape & Reel (TR) | 150V | 3A | 85mΩ@10V,3.5A | 1.9W | 4V@250uA | - | - | 21nC@10V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5078
(2646+2432+0)In Stock | WSP14N10 | Winsok Semicon | SOP-8 MOSFETs ROHS | C719110 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5075
(0+5075+0)In Stock | SP40P04NK | Siliup | PDFN-8L(5x6) MOSFETs ROHS | C41355035 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5073
(4654+419+0)In Stock | AO3416 | GOODWORK | 20V 6.5A 22mΩ@4.5V,6.5A 1.4W 1.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5248038 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | 22mΩ@4.5V,6.5A | 1.4W | 1.1V@250uA | - | - | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5061
(5061+0+0)In Stock | WSD40L60DN56 | Winsok Semicon | 40V 60A 50W 10mΩ@10V,15A 2.5V@250uA 1 Piece P-Channel DFN-8(5x6) MOSFETs ROHS | C5242051 | DFN-8(5x6) | Tape & Reel (TR) | 40V | 60A | 10mΩ@10V,15A | 50W | 2.5V@250uA | - | - | - | - | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5059
(5059+0+0)In Stock
View marketplace suppliers’ inventory
| IRFL110TRPBF | Vishay Intertech | 100V 0.96A 3.1W 0.54Ω@10V,0.90A 2V@250uA 1 N-Channel SOT-223-3 MOSFETs ROHS | C142548 | SOT-223-3 | Tape & Reel (TR) | 100V | 0.96A | 0.54Ω@10V,0.90A | 3.1W | 2V@250uA | 15pF@25V | 180pF@0V | 8.3nC@10V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5054
(5054+0+0)In Stock
View marketplace suppliers’ inventory
| BSS138BKW,115 | Nexperia | 60V 320mA 1.6Ω@320mA,10V 1.6V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C2908822 | SOT-323 | Tape & Reel (TR) | 60V | 320mA | 1.6Ω@320mA,10V | 260mW;830mW | 1.6V@250uA | - | 56pF@10V | 700pC@4.5V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5053
(13+5040+0)In Stock | HXY2101EI | HXY MOSFET | 20V 1.8A 290mW 150mΩ@4.5V 1V@250uA 1 Piece P-Channel SOT-323 MOSFETs ROHS | C5148643 | SOT-323 | Tape & Reel (TR) | 20V | 1.8A | 150mΩ@4.5V | 290mW | 1V@250uA | - | 680pF | - | - | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5052
(0+5052+0)In Stock | AON7422E-MS | MSKSEMI | 30V 80A 4mΩ@10V 2.5V 1 N-Channel DFN3x3-8L MOSFETs ROHS | C17702940 | DFN3x3-8L | Tape & Reel (TR) | 30V | 80A | 4mΩ@10V | - | 2.5V | - | - | - | - | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5050
(4950+100+0)In Stock | GT55N06D5-B | GOFORD | DFN-8L(5x6) MOSFETs ROHS | C22362799 | DFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5049
(5048+1+0)In Stock | NCE01P03S | Wuxi NCE Power Semiconductor | 100V 3A 200mΩ@10V 2.5W 1.9V@3A 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C502846 | SOIC-8 | Tape & Reel (TR) | 100V | 3A | 200mΩ@10V | 2.5W | 1.9V@3A | 170pF | 760pF@25V | 25nC | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5045
(0+5045+0)In Stock | TM15P06D | Tritech-MOS | 60V 15A 88mΩ TO-252-3L MOSFETs ROHS | C7422821 | TO-252-3L | Tape & Reel (TR) | 60V | 15A | 88mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5045
(0+5045+0)In Stock | MOT6525G | MOT | PDFN-8L(5x6) MOSFETs ROHS | C29778623 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5041
(2108+2933+0)In Stock | FDC6333C | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5182070 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5040
(0+5040+0)In Stock | AO3400 | KUU | 30V 5.7A 1.4W 26.5mΩ@10V,5.7A 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7603192 | SOT-23 | Tape & Reel (TR) | 30V | 5.7A | 26.5mΩ@10V,5.7A | 1.4W | 1.4V@250uA | - | - | 10nC@4.5V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5034
(2856+2178+0)In Stock | WSF45P06 | Winsok Semicon | 60V 45A 40mΩ@10V,18A 31.3W 2.5V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C110923 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 45A | 40mΩ@10V,18A | 31.3W | 2.5V@250uA | - | - | - | - | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 1200
|
5033
(3951+1082+0)In Stock | HYG015N10NS1TA | HUAYI | 100V 380A 428.5W 1.2mΩ@10V,100A 3V@250uA 1 N-Channel TOLL-8 MOSFETs ROHS | C2979263 | TOLL-8 | Tape & Reel (TR) | 100V | 380A | 1.2mΩ@10V,100A | 428.5W | 3V@250uA | 250pF@25V | 12.3nF@25V | 205nC@10V | -55℃~+175℃@(Tj) | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5025
(5000+25+0)In Stock | FDD6685(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 11A 52W 26mΩ@4.5V 1.8V@250uA TO-252 MOSFETs ROHS | C5354981 | TO-252 | Tape & Reel (TR) | 30V | 11A | 26mΩ@4.5V | 52W | 1.8V@250uA | 225pF | 1.715nF@15V | 24nC@15V | -55℃~+175℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5023
(5023+0+0)In Stock | TPM3134NX3 | TECH PUBLIC | 20V 0.95A 310mΩ@1.8V,0.35A 150mW 450mV@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C558450 | SOT-723 | Tape & Reel (TR) | 20V | 0.95A | 310mΩ@1.8V,0.35A | 150mW | 450mV@250uA | 8pF | 50pF@10V | 1.15nC@10V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5020
(0+5020+0)In Stock | AO3414A | UMW(Youtai Semiconductor Co., Ltd.) | 20V 4.2A 1.4W 57mΩ@1.8V,3.2A 400mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347498 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | 57mΩ@1.8V,3.2A | 1.4W | 400mV@250uA | 44pF | 436pF | 6.2nC@4.5V | -55℃~+150℃ | 1 N-Channel |