Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5570
(0+5563+7)In Stock | YJL2301C | Yangzhou Yangjie Elec Tech | 20V 3.4A 49mΩ@4.5V,3.4A 1W 1V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C699310 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3.4A | 49mΩ@4.5V,3.4A | 1W | 1V@250uA | 65pF@10V | 1 Piece P-Channel | 478pF@10V | 4.3nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5568
(0+0+5568)In Stock | BSS138 | UMW(Youtai Semiconductor Co., Ltd.) | 50V 300mA 300mW 2.5Ω@10V,500mA 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347484 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 2.5Ω@10V,500mA | 300mW | 1.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5568
(0+5568+0)In Stock | CJAC70P06 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 70A 7.6mΩ@10V 2.5V 1 Piece P-Channel PDFNWB-8L-EP(5x6) MOSFETs ROHS | C2898279 | PDFNWB-8L-EP(5x6) | Tape & Reel (TR) | 60V | 70A | 7.6mΩ@10V | - | 2.5V | 280pF | 1 Piece P-Channel | 8.6nF | 140nC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5566
(0+802+4764)In Stock | WSF40P04 | Winsok Semicon | 40V 20A 42mΩ@10V,12A 45W 3V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C377856 | TO-252 | Tape & Reel (TR) | 40V | 20A | 42mΩ@10V,12A | 45W | 3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5563
(0+5562+1)In Stock
View marketplace suppliers’ inventory
| BSH108,215 | Nexperia | 30V 1.9A 830mW 120mΩ@10V,1A 2V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C426798 | SOT-23 | Tape & Reel (TR) | 30V | 1.9A | 120mΩ@10V,1A | 830mW | 2V@1mA | - | 1 N-Channel | 190pF@10V | 10nC@10V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
5561
(0+5561+0)In Stock
View marketplace suppliers’ inventory
| STN2NF10 | STMicroelectronics | 100V 2.4A 260mΩ@10V,1.2A 3.3W 4V@250uA 1 N-Channel SOT-223-4 MOSFETs ROHS | C283505 | SOT-223-4 | Tape & Reel (TR) | 100V | 2.4A | 260mΩ@10V,1.2A | 3.3W | 4V@250uA | - | 1 N-Channel | 280pF@25V | 14nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5560
(0+5560+0)In Stock | FDN86246 | JSMSEMI | 150V 1.8A 1 N-Channel SOT-23-3 MOSFETs ROHS | C7421706 | SOT-23-3 | Tape & Reel (TR) | 150V | 1.8A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5558
(0+5558+0)In Stock | SI2301 | Shenzhen JingYang | SOT-23 MOSFETs ROHS | C2689812 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5552
(0+5552+0)In Stock
View marketplace suppliers’ inventory
| BS170 | onsemi | 60V 500mA 5Ω@10V,200mA 830mW 3V@1mA 1 N-Channel TO-92-3 MOSFETs ROHS | C111691 | TO-92-3 | Bag-packed | 60V | 500mA | 5Ω@10V,200mA | 830mW | 3V@1mA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5551
(0+5549+2)In Stock | CPH6350-TL-W | onsemi | 30V 6A 43mΩ@3A,10V 1.6W 1 Piece P-Channel SC-74-6 MOSFETs ROHS | C890563 | SC-74-6 | Tape & Reel (TR) | 30V | 6A | 43mΩ@3A,10V | 1.6W | - | - | 1 Piece P-Channel | 600pF@10V | 13nC@10V | - | ||
| Min: 1 Mult: 1 |
5544
(0+3533+2011)In Stock
View marketplace suppliers’ inventory
| IRFP260NPBF | Infineon Technologies | 200V 50A 300W 40mΩ@10V,28A 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | C2678 | TO-247AC-3 | Tube-packed | 200V | 50A | 40mΩ@10V,28A | 300W | 4V@250uA | - | 1 N-Channel | 4.057nF@25V | 234nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5541
(4860+681+0)In Stock | BSS316NH6327 | Infineon Technologies | 30V 1.4A 500mW 160mΩ@10V,1.4A 1.2V@3.7uA 1 N-Channel SOT-23 MOSFETs ROHS | C128893 | SOT-23 | Tape & Reel (TR) | 30V | 1.4A | 160mΩ@10V,1.4A | 500mW | 1.2V@3.7uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5539
(0+5539+0)In Stock
View marketplace suppliers’ inventory
| DMG1016UDW-7 | Diodes Incorporated | 20V 450mΩ@600mA,4.5V 330mW 1V@250uA 1 N-Channel + 1 P-Channel SOT-363 MOSFETs ROHS | C211433 | SOT-363 | Tape & Reel (TR) | 20V | 1.07A;845mA | 450mΩ@600mA,4.5V | 330mW | 1V@250uA | - | 1 N-Channel + 1 P-Channel | 60.67pF@10V | 740pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5539
(0+4774+765)In Stock | AON7401 | TECH PUBLIC | PDFN-8 MOSFETs ROHS | C5311002 | PDFN-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5535
(0+5535+0)In Stock
View marketplace suppliers’ inventory
| SI7149ADP-T1-GE3 | Vishay Intertech | 30V 50A 5.2mΩ@15A,10V 2.5V@250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | C554002 | SO-8 | Tape & Reel (TR) | 30V | 50A | 5.2mΩ@15A,10V | 5W;48W | 2.5V@250uA | - | 1 Piece P-Channel | 5.125nF@15V | 135nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5523
(0+43+5480)In Stock | FDS9945 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C4355020 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5522
(0+5079+443)In Stock | AO3413A | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-3 MOSFETs ROHS | C545578 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5514
(0+5075+439)In Stock | MMFTN3019E-MS | MSKSEMI | 30V 100mA 150mW 1 N-Channel SOT-523 MOSFETs ROHS | C2802308 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | - | 150mW | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5509
(0+0+5509)In Stock | SI9407AEY | TECH PUBLIC | SOIC-8 MOSFETs ROHS | C5122044 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5503
(0+2533+2970)In Stock | SI2309CDS-T1-E3 | Vishay Intertech | 60V 1.6A 345mΩ@1.25A,10V 3V@250uA 1 Piece P-Channel TO-236-3 MOSFETs ROHS | C553975 | TO-236-3 | Tape & Reel (TR) | 60V | 1.6A | 345mΩ@1.25A,10V | 1W;1.7W | 3V@250uA | - | 1 Piece P-Channel | 210pF@30V | 4.1nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5502
(0+5007+495)In Stock | NDS352AP | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5197339 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5501
(0+3141+2360)In Stock | SK2304AA | Shikues | 30V 3.6A 70mΩ@10V,3.6A 2.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C130871 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 70mΩ@10V,3.6A | - | 2.2V@250uA | - | 1 N-Channel | - | 8.5nC | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5500
(0+0+5500)In Stock | NDS331N-ES | ElecSuper | 20V 4.5A 23mΩ 1W 700mV 1 N-Channel SOT-23 MOSFETs ROHS | C21713832 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | 23mΩ | 1W | 700mV | 88pF | 1 N-Channel | 311pF | 4.1nC | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5500
(0+0+5500)In Stock | AO3401S | Minos | 30V 4.2A 1.2W 45mΩ@10V,4.2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C19189949 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 45mΩ@10V,4.2A | 1.2W | - | 65pF@15V | 1 Piece P-Channel | 880pF@15V | 8.5nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5498
(0+3174+2324)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| LSGNE04R075WB | LONTEN | 40V 39A 5.8mΩ@10V,12A 24W 1.7V@250uA 1 N-Channel PRPAK(3x4) MOSFETs ROHS | C2836197 | PRPAK(3x4) | Tape & Reel (TR) | 40V | 39A | 5.8mΩ@10V,12A | 24W | 1.7V@250uA | 39.5pF@15V | 1 N-Channel | 693pF@15V | 15.5nC@10V | -55℃~+150℃@(Tj) |