Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5291
(0+2431+2860)In Stock | TM04P02AI | Tritech-MOS | 20V 4A 35mΩ SOT-23 MOSFETs ROHS | C7422771 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 35mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
5289
(0+5289+0)In Stock
View marketplace suppliers’ inventory
| DMN2990UDJ-7 | Diodes Incorporated | 20V 450mA 350mW 990mΩ@4.5V,100mA 1V@250uA 2 N-Channel SOT-963-6 MOSFETs ROHS | C332298 | SOT-963-6 | Tape & Reel (TR) | 20V | 450mA | 990mΩ@4.5V,100mA | 2 N-Channel | 350mW | 1V@250uA | 27.6pF@16V | 500pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5287
(0+5284+3)In Stock | YJD20N06A | Yangzhou Yangjie Elec Tech | 60V 20A 34mΩ@10V,20A 34W 2.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C699275 | TO-252 | Tape & Reel (TR) | 60V | 20A | 34mΩ@10V,20A | 1 N-Channel | 34W | 2.5V@250uA | 800pF@30V | 15nC@10V | -55℃~+175℃@(Tj) | 36pF@30V | ||
| Min: 5 Mult: 5 |
5285
(0+4180+1105)In Stock | MOT4N70C | MOT | 700V 4A 49W 2.6Ω@10V,2A 4V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C5143152 | TO-251 | Tube-packed | 700V | 4A | 2.6Ω@10V,2A | 1 N-Channel | 49W | 4V@250uA | 520pF@25V | 15nC@10V | -55℃~+150℃ | 8pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5281
(0+2301+2980)In Stock | AOSD62666E | Alpha & Omega Semicon | 60V 9.5A 12mΩ@10V,9.5A 2.5W 2.2V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C541719 | SOIC-8 | Tape & Reel (TR) | 60V | 9.5A | 12mΩ@10V,9.5A | 2 N-Channel | 2.5W | 2.2V@250uA | 755pF@30V | 10nC@4.5V | -55℃~+150℃@(Tj) | 20pF@30V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5275
(0+5275+0)In Stock | DMN2004TK-7 | Diodes Incorporated | 20V 540mA 150mW 550mΩ@4.5V,540mA 1V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C460991 | SOT-523 | Tape & Reel (TR) | 20V | 540mA | 550mΩ@4.5V,540mA | 1 N-Channel | 150mW | 1V@250uA | 150pF@16V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5273
(0+5273+0)In Stock | TPM0730N5X | Shenzhen JingYang | 30V 70A 2.5V 1 Piece P-Channel PDFN-8(5x5.8) MOSFETs ROHS | C3038101 | PDFN-8(5x5.8) | Tape & Reel (TR) | 30V | 70A | - | 1 Piece P-Channel | - | 2.5V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5271
(0+2676+2595)In Stock | WST2333A | Winsok Semicon | SOT-23-3L MOSFETs ROHS | C2906359 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
5269
(0+0+5269)In Stock
View marketplace suppliers’ inventory
| RTM002P02T2L | ROHM Semicon | 20V 200mA 1.5Ω@200mA,4.5V 150mW 2V@1mA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C2766164 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | 1.5Ω@200mA,4.5V | 1 Piece P-Channel | 150mW | 2V@1mA | 50pF@10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5266
(0+502+4764)In Stock | WSF40P04 | Winsok Semicon | 40V 20A 42mΩ@10V,12A 45W 3V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C377856 | TO-252 | Tape & Reel (TR) | 40V | 20A | 42mΩ@10V,12A | 1 Piece P-Channel | 45W | 3V@250uA | - | - | - | - | ||
| Min: 1 Mult: 1 |
5263
(0+5263+0)In Stock | FDA28N50 | onsemi | 500V 28A 310W 155mΩ@10V,14A 5V@250uA 1 N-Channel TO-3P-3 MOSFETs ROHS | C105685 | TO-3P-3 | Tube-packed | 500V | 28A | 155mΩ@10V,14A | 1 N-Channel | 310W | 5V@250uA | 5.14nF@25V | 105nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5261
(0+5261+0)In Stock
View marketplace suppliers’ inventory
| TK110P10PL,RQ(S2 | TOSHIBA | TO-252-2(DPAK) MOSFETs ROHS | C695267 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5260
(0+0+5260)In Stock | TPZXMP3A13FTA | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5182053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5260
(0+5187+73)In Stock | WNM2046C-3/TR | WILLSEMI(Will Semicon) | 20V 550mA 420mΩ@4.5V,350mA 270mW 700mV@250uA 1 N-Channel DFN1006-3L MOSFETs ROHS | C506106 | DFN1006-3L | Tape & Reel (TR) | 20V | 550mA | 420mΩ@4.5V,350mA | 1 N-Channel | 270mW | 700mV@250uA | 30pF@10V | 1.07nC@4.5V | -55℃~+150℃@(Tj) | 5pF@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5257
(0+1051+4206)In Stock | SI2310 | Guangdong Hottech | 60V 3A 1 N-Channel SOT-23 MOSFETs ROHS | C5364315 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5256
(0+5252+4)In Stock | NCE6050KA | Wuxi NCE Power Semiconductor | 60V 50A 20mΩ@10V,20A 85W 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C96013 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 50A | 20mΩ@10V,20A | 1 N-Channel | 85W | 2.5V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5253
(0+3502+1751)In Stock | STD30NF06L | UMW(Youtai Semiconductor Co., Ltd.) | 60V 30A 29mΩ@15A,10V 55W 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C3020377 | TO-252-2 | Tape & Reel (TR) | 60V | 30A | 29mΩ@15A,10V | 1 N-Channel | 55W | 2.5V@250uA | 1.562nF@25V | 25nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5251
(0+618+4633)In Stock | KY2002KNC | KY | 20V 750mA 250mΩ@4.5V,0.5A 150mW 650mV@250uA DFN-3L(1x0.6) MOSFETs ROHS | C3029286 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 750mA | 250mΩ@4.5V,0.5A | - | 150mW | 650mV@250uA | 79pF@16V | - | -55℃~+150℃@(Tj) | 9pF@16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5250
(0+2650+2600)In Stock | T2N7002AK-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,300mA 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C5449075 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.2Ω@10V,300mA | 1 N-Channel | 350mW | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5250
(0+2635+2615)In Stock | FDC640P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5197382 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5250
(0+5250+0)In Stock | CJAC70P06 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 70A 7.6mΩ@10V 2.5V 1 Piece P-Channel PDFNWB-8L-EP(5x6) MOSFETs ROHS | C2898279 | PDFNWB-8L-EP(5x6) | Tape & Reel (TR) | 60V | 70A | 7.6mΩ@10V | 1 Piece P-Channel | - | 2.5V | 8.6nF | 140nC | - | 280pF | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5240
(0+5195+45)In Stock
View marketplace suppliers’ inventory
| ZXMP10A17E6TA | Diodes Incorporated | 100V 1.3A 350mΩ@10V,1.4A 1.1W 4V@250uA 1 Piece P-Channel SOT-26 MOSFETs ROHS | C332296 | SOT-26 | Tape & Reel (TR) | 100V | 1.3A | 350mΩ@10V,1.4A | 1 Piece P-Channel | 1.1W | 4V@250uA | 424pF@50V | 6.1nC@5V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5240
(0+0+5240)In Stock | FDV303N | TECH PUBLIC | SOT-23 MOSFETs ROHS | C19829467 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5238
(0+2646+2592)In Stock | WSP14N10 | Winsok Semicon | SOP-8 MOSFETs ROHS | C719110 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5238
(0+5238+0)In Stock
View marketplace suppliers’ inventory
| AOD2610E | Alpha & Omega Semicon | 60V 46A 9.5mΩ@10V,20A 59.5W 2.4V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C282428 | TO-252-2 | Tape & Reel (TR) | 60V | 46A | 9.5mΩ@10V,20A | 1 N-Channel | 59.5W | 2.4V@250uA | 1.1nF@30V | 25nC@10V | -55℃~+150℃@(Tj) | - |