Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5250
(0+2635+2615)In Stock | FDC640P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5197382 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5245
(0+5245+0)In Stock | WSF40N10 | Winsok Semicon | 100V 40A 38mΩ@10V,20A 52.1W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C148435 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 40A | 38mΩ@10V,20A | 52.1W | 4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
5243
(0+5243+0)In Stock
View marketplace suppliers’ inventory
| DMN60H080DS-13 | Diodes Incorporated | 600V 80mA 100Ω@60mA,10V 1.1W 3V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C6934856 | SOT-23-3 | Tape & Reel (TR) | 600V | 80mA | 100Ω@60mA,10V | 1.1W | 3V@250uA | 1 N-Channel | 25pF@25V | 1.7nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5241
(0+4616+625)In Stock | FDC655BN | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C3021102 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5240
(0+5195+45)In Stock
View marketplace suppliers’ inventory
| ZXMP10A17E6TA | Diodes Incorporated | 100V 1.3A 350mΩ@10V,1.4A 1.1W 4V@250uA 1 Piece P-Channel SOT-26 MOSFETs ROHS | C332296 | SOT-26 | Tape & Reel (TR) | 100V | 1.3A | 350mΩ@10V,1.4A | 1.1W | 4V@250uA | 1 Piece P-Channel | 424pF@50V | 6.1nC@5V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5240
(0+0+5240)In Stock | FDV303N | TECH PUBLIC | SOT-23 MOSFETs ROHS | C19829467 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5238
(0+2646+2592)In Stock | WSP14N10 | Winsok Semicon | SOP-8 MOSFETs ROHS | C719110 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5238
(0+5238+0)In Stock
View marketplace suppliers’ inventory
| AOD2610E | Alpha & Omega Semicon | 60V 46A 9.5mΩ@10V,20A 59.5W 2.4V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C282428 | TO-252-2 | Tape & Reel (TR) | 60V | 46A | 9.5mΩ@10V,20A | 59.5W | 2.4V@250uA | 1 N-Channel | 1.1nF@30V | 25nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 |
5235
(0+5235+0)In Stock | STP75NF75 | STMicroelectronics | 75V 80A 300W 11mΩ@10V,40A 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C13678 | TO-220 | Tube-packed | 75V | 80A | 11mΩ@10V,40A | 300W | 4V@250uA | 1 N-Channel | 3.7nF@25V | 160nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5235
(0+2816+2419)In Stock | IRLMS6802TRPBF | TECH PUBLIC | SOT-163 MOSFETs ROHS | C5197383 | SOT-163 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5232
(0+5232+0)In Stock | FDC86244-HF | KEXIN | SOT-23-6 MOSFETs ROHS | C489384 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5227
(0+4930+297)In Stock
View marketplace suppliers’ inventory
| TK5A90E,S4X(S) | TOSHIBA | TO-220SIS-3 MOSFETs ROHS | C5360505 | TO-220SIS-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5226
(0+5036+190)In Stock | SI2305CDS | MSKSEMI | 20V 5.5A 1.56W 25mΩ@4.5V,4A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343300 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4A | 1.56W | 1V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5226
(0+4271+955)In Stock | SSM3J351R,LF | TOSHIBA | 60V 3.5A 2W 134mΩ@10V,1A 2V@1mA 1 Piece P-Channel SOT-23F MOSFETs ROHS | C150147 | SOT-23F | Tape & Reel (TR) | 60V | 3.5A | 134mΩ@10V,1A | 2W | 2V@1mA | 1 Piece P-Channel | 660pF@10V | 15.1nC@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5225
(0+365+4860)In Stock | 2N65G | UMW(Youtai Semiconductor Co., Ltd.) | SOT-223 MOSFETs ROHS | C2889159 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5225
(0+2300+2925)In Stock | AO4807 | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5125952 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5223
(0+5223+0)In Stock | BSS138AKDW-TP | MCC(Micro Commercial Components) | 50V 220mA 1.9Ω@10V,500mA 350mW 1.45V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C779245 | SOT-363 | Tape & Reel (TR) | 50V | 220mA | 1.9Ω@10V,500mA | 350mW | 1.45V@250uA | 2 N-Channel | 22.8nF@25V | - | -55℃~+150℃@(Tj) | 2.9pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5221
(0+1034+4187)In Stock | STD10PF06 | TECH PUBLIC | TO-252 MOSFETs ROHS | C5246431 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5220
(0+5178+42)In Stock | ST2304 | STANSON Tech. | 30V 3.2A 50mΩ@10V,3.2A 1.25W 2.5V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2682902 | SOT-23-3L | Tape & Reel (TR) | 30V | 3.2A | 50mΩ@10V,3.2A | 1.25W | 2.5V@250uA | 1 N-Channel | 240pF@15V | 4.5nC@10V | - | 17pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5209
(0+2459+2750)In Stock
View marketplace suppliers’ inventory
| IRLML6246TRPBF | Infineon Technologies | 20V 4.1A 1.3W 46mΩ@4.5V,4.1A 1.1V@5uA 1 N-Channel SOT-23 MOSFETs ROHS | C82053 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 46mΩ@4.5V,4.1A | 1.3W | 1.1V@5uA | 1 N-Channel | 290pF@16V | 3.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5205
(0+3430+1775)In Stock | 4606A | HL | 30V 2.5V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7431452 | SOP-8 | Tape & Reel (TR) | 30V | 7A;6A | 18mΩ;35mΩ | - | 2.5V | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5204
(0+5202+2)In Stock | SI7117DN-T1-E3 | Vishay Intertech | 150V 2.17A 1.2Ω@10V,500mA 4.5V@250uA 1 Piece P-Channel PowerPAK1212-8 MOSFETs ROHS | C141566 | PowerPAK1212-8 | Tape & Reel (TR) | 150V | 2.17A | 1.2Ω@10V,500mA | 3.2W;12.5W | 4.5V@250uA | 1 Piece P-Channel | 510pF@25V | 12nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5200
(0+200+5000)In Stock | BRCS060N04SZC | Foshan Blue Rocket Elec | 40V 60A 37W 7.8mΩ@4.5V 1.6V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C22435010 | PDFN-8(5x6) | Tape & Reel (TR) | 40V | 60A | 7.8mΩ@4.5V | 37W | 1.6V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5196
(0+2296+2900)In Stock | CJ8810 | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 7A 26mΩ@10V,7A 1V 1 N-Channel SOT-23 MOSFETs ROHS | C81359 | SOT-23 | Tape & Reel (TR) | 20V | 7A | 26mΩ@10V,7A | - | 1V | 1 N-Channel | 1.15nF | 15nC | - | 145pF | ||
| Min: 5 Mult: 5 |
5195
(0+1000+4195)In Stock | IRF730 | OSEN | TO-220AB MOSFETs ROHS | C20607745 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - |