Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
4978
(0+4978+0)In Stock | SI7115DN | TECH PUBLIC | 150V 8.6A 52W 296mΩ@10V,1A 4V@250uA PDFN-8L(3x3) MOSFETs ROHS | C22435138 | PDFN-8L(3x3) | Tape & Reel (TR) | 150V | 8.6A | 52W | 296mΩ@10V,1A | 4V@250uA | 42pF@50V | 1.19nF@50V | 35nC | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4976
(2265+2711+0)In Stock
View marketplace suppliers’ inventory
| AP30H80K | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 75A 4.8mΩ@10V,20A 75W 1.6V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2849564 | TO-252-2 | Tape & Reel (TR) | 30V | 75A | 75W | 4.8mΩ@10V,20A | 1.6V@250uA | 180pF@25V | 1.16nF@25V | 11.1nC@4.5V | -55℃~+175℃@(Tj) | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4975
(0+4975+0)In Stock | AP180N03G-ES | ElecSuper | 30V 123A 1.7mΩ@10V,20A 50W 2.2V@250uA 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C41409349 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 123A | 50W | 1.7mΩ@10V,20A | 2.2V@250uA | 103pF@15V | 3.1nF@15V | 43nC@10V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4975
(4230+745+0)In Stock | 5N10-HXY | HXY MOSFET | 100V 5A 125mΩ@10V,4A 3.1W 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C4748730 | SOT-23 | Tape & Reel (TR) | 100V | 5A | 3.1W | 125mΩ@10V,4A | 2.5V@250uA | - | 182pF@50V | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4975
(4975+0+0)In Stock | IRFR7546TR | UMW(Youtai Semiconductor Co., Ltd.) | 60V 71A 6.6mΩ@10V,43A 99W 2.1V@100uA 1 N-Channel TO-252 MOSFETs ROHS | C5159790 | TO-252 | Tape & Reel (TR) | 60V | 71A | 99W | 6.6mΩ@10V,43A | 2.1V@100uA | 180pF | 3020pF@0V | 58nC@ | -55℃~+175℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4975
(0+4975+0)In Stock | SP40N06NJ | Siliup | PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C41355043 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4975
(4975+0+0)In Stock | AGM01P15AP | AGM-Semi | 100V 10.5A 315mΩ@10V,6A 33W 1.9V@250uA 1 Piece P-Channel PDFN3.3x3.3 MOSFETs ROHS | C7466531 | PDFN3.3x3.3 | Tape & Reel (TR) | 100V | 10.5A | 33W | 315mΩ@10V,6A | 1.9V@250uA | - | - | 33nC@10V | -55℃~+150℃@(Tj) | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4973
(4880+93+0)In Stock | WSD3045DN | Winsok Semicon | 30V 8.5mΩ@10V,6A 2.1W 1.8V@250uA 1 N-Channel + 1 P-Channel DFN-8(3.2x3.2) MOSFETs ROHS | C377868 | DFN-8(3.2x3.2) | Tape & Reel (TR) | 30V | - | 2.1W | 8.5mΩ@10V,6A | 1.8V@250uA | 30pF@25V | 250pF@25V | 2.7nC@4.5V | -55℃~+150℃@(Tj) | 1 N-Channel + 1 P-Channel | ||
| Min: 1 Mult: 1 |
4972
(4972+0+0)In Stock
View marketplace suppliers’ inventory
| IRF1404ZPBF | Infineon Technologies | 40V 180A 2.7mΩ@10V,75A 200W 2V@150uA 1 N-Channel TO-220AB MOSFETs ROHS | C2608 | TO-220AB | Tube-packed | 40V | 180A | 200W | 2.7mΩ@10V,75A | 2V@150uA | 550pF | 4340pF@0V | 150nC@10V | -55℃~+175℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | SP3011ACNK | Siliup | 30V 1 N-Channel + 1 P-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385426 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 29A;24A | - | 9mΩ;20mΩ | - | - | - | - | - | 1 N-Channel + 1 P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4970
(0+4970+0)In Stock | KNY6610A | KIA Semicon Tech | DFN(5x6) MOSFETs ROHS | C5156067 | DFN(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | SP3033CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385434 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 7A;8A | - | 28mΩ;30mΩ | - | - | - | - | - | 1 N-Channel + 1 P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | SKQ50P03AD | Shikues | 30V 50A 7.1mΩ@10V,10A 1.6V@250uA 1 Piece P-Channel PDFN(5x6) MOSFETs ROHS | C5160062 | PDFN(5x6) | Tape & Reel (TR) | 30V | 50A | - | 7.1mΩ@10V,10A | 1.6V@250uA | 280pF@15V | 3.3nF@15V | - | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | SP20N02NJ | Siliup | PDFN-8L(3x3) MOSFETs ROHS | C41354836 | PDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | HKTQ60N02 | Guangdong Hottech | 20V 50A 1 N-Channel PDFN3333 MOSFETs ROHS | C5364301 | PDFN3333 | Tape & Reel (TR) | 20V | 50A | - | - | - | - | - | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4969
(4969+0+0)In Stock | SP40N01GHNK | Siliup | 40V 120A 1.2mΩ 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385416 | PDFN-8L(5x6) | Tape & Reel (TR) | 40V | 120A | - | 1.2mΩ | - | - | - | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4969
(0+4969+0)In Stock | SP40N02GNK | Siliup | 40V 120A 1.9mΩ 1 N-Channel PDFNWB-8L(5x6) MOSFETs ROHS | C22385417 | PDFNWB-8L(5x6) | Tape & Reel (TR) | 40V | 120A | - | 1.9mΩ | - | - | - | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4968
(0+4968+0)In Stock | SP010N04BGNK | Siliup | PDFN-8L(5x6) MOSFETs ROHS | C22466791 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4967
(4952+15+0)In Stock | FDC658AP | TECH PUBLIC | 30V 4.1A 60mΩ@10V 350mW 3V@250uA SOT-23-6 MOSFETs ROHS | C5246408 | SOT-23-6 | Tape & Reel (TR) | 30V | 4.1A | 350mW | 60mΩ@10V | 3V@250uA | 75pF | 700pF | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4966
(0+4966+0)In Stock | SKQ35P03AD | Shikues | 30V 35A 20mΩ@10V,6A 1 Piece P-Channel PDFN(5x6) MOSFETs ROHS | C5160060 | PDFN(5x6) | Tape & Reel (TR) | 30V | 35A | - | 20mΩ@10V,6A | - | 158pF@15V | 1.345nF@15V | - | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4965
(0+4965+0)In Stock | YJG60G04HHQ | Yangzhou Yangjie Elec Tech | 40V 60A 73W 6.8mΩ@10V,20A 4V@250uA 1 N-Channel PDFN5060-8L MOSFETs ROHS | C20605798 | PDFN5060-8L | Tape & Reel (TR) | 40V | 60A | 73W | 6.8mΩ@10V,20A | 4V@250uA | 18pF@25V | 1nF@25V | 12.5nC@10V | -55℃~+175℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4965
(0+4965+0)In Stock | DOZ18P06 | DOINGTER | 60V 18A 29mΩ@10V,15A 65W 2.5V@250μA 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C41384260 | DFN-8(3x3) | Tape & Reel (TR) | 60V | 18A | 65W | 29mΩ@10V,15A | 2.5V@250μA | 97pF@25V | 4025pF@25V | 53nC@10V | -55℃~+175℃@(Tj) | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4964
(4963+1+0)In Stock | NCEP4045GU | Wuxi NCE Power Semiconductor | 40V 45A 28W 8.5mΩ@4.5V,20A 1V@250uA 1 N-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C502973 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 40V | 45A | 28W | 8.5mΩ@4.5V,20A | 1V@250uA | 24pF | 831pF@20V | 17.6nC@ | -55℃~+150℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4962
(3272+1690+0)In Stock | AO4409-ES | ElecSuper | 30V 14A 3W 6.8mΩ@10V,12A 1.7V@250uA 1 Piece P-Channel SOP8 MOSFETs ROHS | C21713852 | SOP8 | Tape & Reel (TR) | 30V | 14A | 3W | 6.8mΩ@10V,12A | 1.7V@250uA | 358pF | 3100pF | 35nC | -55℃~+150℃@(Tj) | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4960
(4960+0+0)In Stock | OSD7N65 | OSEN | 650V 7A 1.1Ω 38W TO-252 MOSFETs ROHS | C20607782 | TO-252 | Tape & Reel (TR) | 650V | 7A | 38W | 1.1Ω | - | - | - | - | - | - |