Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
4940
(0+4940+0)In Stock | DOZ4606K | DOINGTER | 30V 9.5A 3W 28mΩ@10V,9.5A 2.6V@250μA 1 N-Channel + 1 P-Channel DFN-8D(3x3) MOSFETs ROHS | C41384255 | DFN-8D(3x3) | Tape & Reel (TR) | 30V | 9.5A | 3W | 28mΩ@10V,9.5A | 2.6V@250μA | 40pF@15V | 1 N-Channel + 1 P-Channel | 447pF@15V | 7.1nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4940
(4940+0+0)In Stock | FDS8958A | TECH PUBLIC | 30V 6A 1.1W 30mΩ@10V,4A 1V@250uA SOIC-8 MOSFETs ROHS | C5123898 | SOIC-8 | Tape & Reel (TR) | 30V | 6A | 1.1W | 30mΩ@10V,4A | 1V@250uA | 76pF@15V | - | 846pF@15V | 7.8nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4937
(0+4937+0)In Stock | E030N5P8ML1 | Existar | 30V 40A 30W 5.8mΩ@10V 2.4V@250uA 1 N-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | C29781160 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 40A | 30W | 5.8mΩ@10V | 2.4V@250uA | - | 1 N-Channel | 750pF@15V | 15nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4935
(0+4935+0)In Stock | JMTG055N04A | Jiangsu JieJie Microelectronics | PDFN5x6-8L MOSFETs ROHS | C7527412 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4930
(0+4930+0)In Stock | SP3011CNK | Siliup | 30V 1 N-Channel + 1 P-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385425 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 24A;21A | - | 11mΩ;20mΩ | - | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4929
(4925+4+0)In Stock | MSK7804 | MSKSEMI | 30V 30A 1.5W 10mΩ@10V,8A 2.5V@250uA 2 N-Channel DFN-8-EP(3.2x3.1) MOSFETs ROHS | C2902916 | DFN-8-EP(3.2x3.1) | Tape & Reel (TR) | 30V | 30A | 1.5W | 10mΩ@10V,8A | 2.5V@250uA | 109pF@15V | 2 N-Channel | 940pF@15V | 9.63nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4927
(3846+1081+0)In Stock | AO4828 | UMW(Youtai Semiconductor Co., Ltd.) | 60V 6.5A 47mΩ@4.5V,4A 2.1W 1V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5125954 | SOP-8 | Tape & Reel (TR) | 60V | 6.5A | 2.1W | 47mΩ@4.5V,4A | 1V@250uA | 116pF | 2 N-Channel | 1.92nF@25V | 50nC@30V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4926
(4926+0+0)In Stock | APG070N12G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 120V 90A 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C5443658 | PDFN-8(5x6) | Tape & Reel (TR) | 120V | 90A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4925
(0+4925+0)In Stock | MS30N06DF | MSKSEMI | DFN-8L(3x3) MOSFETs ROHS | C22399563 | DFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4924
(0+4924+0)In Stock | JMSL0406AG-13 | Jiangsu JieJie Microelectronics | PDFN(5x6) MOSFETs ROHS | C2829138 | PDFN(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4923
(2088+2835+0)In Stock | CJ8810 | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 7A 26mΩ@10V 400mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C81359 | SOT-23 | Tape & Reel (TR) | 20V | 7A | - | 26mΩ@10V | 400mV@250uA | 145pF | 1 N-Channel | 1.15nF | 15nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4922
(1982+2940+0)In Stock | PJM05P40SA | PJSEMI | 40V 5A 1.2W 68mΩ@10V,3A 1.6V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C20417178 | SOT-23 | Tape & Reel (TR) | 40V | 5A | 1.2W | 68mΩ@10V,3A | 1.6V@250uA | - | 1 Piece P-Channel | 515pF@20V | 10nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4922
(0+4922+0)In Stock | SKQ90N03AD | Shikues | 30V 90A 4mΩ@10V,30A 3V@250uA 1 N-Channel PDFN(5x6) MOSFETs ROHS | C5160057 | PDFN(5x6) | Tape & Reel (TR) | 30V | 90A | - | 4mΩ@10V,30A | 3V@250uA | 2.4nF@15V | 1 N-Channel | 2.4nF@15V | 53nC@10V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4919
(0+4919+0)In Stock | YJG60G10BQ | Yangzhou Yangjie Elec Tech | 100V 60A 15mΩ@4.5V,20A 15W 2.8V@250uA 1 N-Channel PDFN-8L(5.9x5.2) MOSFETs ROHS | C5811312 | PDFN-8L(5.9x5.2) | Tape & Reel (TR) | 100V | 60A | 15W | 15mΩ@4.5V,20A | 2.8V@250uA | 45pF@25V | 1 N-Channel | 2.5nF@25V | 36nC@13V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4916
(4916+0+0)In Stock | NCEP40ND80G | Wuxi NCE Power Semiconductor | DFN-8(5x5.7) MOSFETs ROHS | C503043 | DFN-8(5x5.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4915
(4915+0+0)In Stock | JMSL0606AG | Jiangsu JieJie Microelectronics | PDFN-8(5x5.8) MOSFETs ROHS | C2890434 | PDFN-8(5x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4910
(0+4910+0)In Stock | DOZ55N03 | DOINGTER | 30V 55A 17W 5mΩ@10V,20A 2.5V@250μA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C41384254 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 55A | 17W | 5mΩ@10V,20A | 2.5V@250μA | 214pF@15V | 1 N-Channel | 1613pF@15V | 34nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4910
(0+4910+0)In Stock | DOZ22N04 | DOINGTER | 40V 22A 22mΩ@10V,8A 15.6W 2.5V@250μA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C41384258 | DFN-8(3x3) | Tape & Reel (TR) | 40V | 22A | 15.6W | 22mΩ@10V,8A | 2.5V@250μA | 53pF@20V | 1 N-Channel | 523pF@20V | 12nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4910
(0+4910+0)In Stock | 40N02 | HL | 20V 40A 7.5mΩ 1.2V 1 N-Channel TO-252 MOSFETs ROHS | C7437085 | TO-252 | Tape & Reel (TR) | 20V | 40A | - | 7.5mΩ | 1.2V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4910
(4910+0+0)In Stock | DOZ40N03 | DOINGTER | DFN-8(3x3) MOSFETs ROHS | C41416042 | DFN-8(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4909
(2029+2880+0)In Stock | SSM3K37FS,LF | TOSHIBA | 20V 200mA 2.2Ω@4.5V,100mA 100mW 1V@1mA 1 N-Channel SC-75(SOT-416) MOSFETs ROHS | C150189 | SC-75(SOT-416) | Tape & Reel (TR) | 20V | 200mA | 100mW | 2.2Ω@4.5V,100mA | 1V@1mA | - | 1 N-Channel | 12pF@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4907
(3217+1690+0)In Stock | AO4409-ES | ElecSuper | 30V 14A 3W 6.8mΩ@10V,12A 1.7V@250uA 1 Piece P-Channel SOP8 MOSFETs ROHS | C21713852 | SOP8 | Tape & Reel (TR) | 30V | 14A | 3W | 6.8mΩ@10V,12A | 1.7V@250uA | 358pF | 1 Piece P-Channel | 3100pF | 35nC | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4907
(2892+2015+0)In Stock | TPSI4816BDY-T1-GE3 | TECH PUBLIC | 30V 11.2A 14mΩ@4.5V,7A 800mW 1V@250uA 2 N-Channel SOP8 MOSFETs ROHS | C7202993 | SOP8 | Tape & Reel (TR) | 30V | 11.2A | 800mW | 14mΩ@4.5V,7A | 1V@250uA | 160pF@15V | 2 N-Channel | 1610pF@0V | 16nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4906
(2571+2335+0)In Stock | FDC604P | TECH PUBLIC | SOT-163 MOSFETs ROHS | C5197379 | SOT-163 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4905
(4905+0+0)In Stock | AGM12N10AP | AGM-Semi | 100V 55A 9.3mΩ@10V,20A 83W 1.8V@250uA 1 N-Channel PDFN3.3x3.3 MOSFETs ROHS | C17701055 | PDFN3.3x3.3 | Tape & Reel (TR) | 100V | 55A | 83W | 9.3mΩ@10V,20A | 1.8V@250uA | - | 1 N-Channel | 1.08nF@50V | 22nC@10V | -55℃~+150℃@(Tj) |