Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
4919
(0+4919+0)In Stock | YJG60G10BQ | Yangzhou Yangjie Elec Tech | 100V 60A 15mΩ@4.5V,20A 15W 2.8V@250uA 1 N-Channel PDFN-8L(5.9x5.2) MOSFETs ROHS | C5811312 | PDFN-8L(5.9x5.2) | Tape & Reel (TR) | 100V | 60A | 15mΩ@4.5V,20A | 15W | 2.8V@250uA | 45pF@25V | 1 N-Channel | 2.5nF@25V | 36nC@13V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4918
(4918+0+0)In Stock
Not recommended for new designs
| RU6080L | Shenzhen ruichips Semicon | 60V 80A 7mΩ@10V,30A 125W 3V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C180977 | TO-252-2 | Tape & Reel (TR) | 60V | 80A | 7mΩ@10V,30A | 125W | 3V@250uA | 140pF@30V | 1 N-Channel | 2.84nF@30V | 55nC@10V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4916
(4916+0+0)In Stock | NCEP40ND80G | Wuxi NCE Power Semiconductor | DFN-8(5x5.7) MOSFETs ROHS | C503043 | DFN-8(5x5.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4910
(0+4910+0)In Stock | 40N02 | HL | 20V 40A 7.5mΩ 1.2V 1 N-Channel TO-252 MOSFETs ROHS | C7437085 | TO-252 | Tape & Reel (TR) | 20V | 40A | 7.5mΩ | - | 1.2V | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4910
(4910+0+0)In Stock | DOZ40N03 | DOINGTER | DFN-8(3x3) MOSFETs ROHS | C41416042 | DFN-8(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4909
(2029+2880+0)In Stock | SSM3K37FS,LF | TOSHIBA | 20V 200mA 2.2Ω@4.5V,100mA 100mW 1V@1mA 1 N-Channel SC-75(SOT-416) MOSFETs ROHS | C150189 | SC-75(SOT-416) | Tape & Reel (TR) | 20V | 200mA | 2.2Ω@4.5V,100mA | 100mW | 1V@1mA | - | 1 N-Channel | 12pF@10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4907
(2892+2015+0)In Stock | TPSI4816BDY-T1-GE3 | TECH PUBLIC | 30V 11.2A 14mΩ@4.5V,7A 800mW 1V@250uA 2 N-Channel SOP8 MOSFETs ROHS | C7202993 | SOP8 | Tape & Reel (TR) | 30V | 11.2A | 14mΩ@4.5V,7A | 800mW | 1V@250uA | 160pF@15V | 2 N-Channel | 1610pF@0V | 16nC@15V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4906
(2571+2335+0)In Stock | FDC604P | TECH PUBLIC | SOT-163 MOSFETs ROHS | C5197379 | SOT-163 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4905
(1686+3219+0)In Stock | 2N7002KQ-7-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224231 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4905
(4905+0+0)In Stock | AGM12N10AP | AGM-Semi | 100V 55A 9.3mΩ@10V,20A 83W 1.8V@250uA 1 N-Channel PDFN3.3x3.3 MOSFETs ROHS | C17701055 | PDFN3.3x3.3 | Tape & Reel (TR) | 100V | 55A | 9.3mΩ@10V,20A | 83W | 1.8V@250uA | - | 1 N-Channel | 1.08nF@50V | 22nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4904
(0+4904+0)In Stock | IRFH8318PBF-HXY | HXY MOSFET | 30V 150A 2mΩ@10V,30A 187W 2.5V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C20606253 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | 150A | 2mΩ@10V,30A | 187W | 2.5V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4904
(0+4904+0)In Stock | NP4834D6 | NATLINEAR | PDFN-8(4.9x6) MOSFETs ROHS | C2991159 | PDFN-8(4.9x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4903
(4855+48+0)In Stock | BSS123 | FUXINSEMI | 100V 200mA 3Ω@10V,2mA 350mW 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C784617 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 200mA | 3Ω@10V,2mA | 350mW | 2.5V@250uA | 5pF@50V | 1 N-Channel | 15pF@50V | 1.8nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4902
(0+4902+0)In Stock | SWHA020R03VLT | Samwin | 30V 110A 1.9mΩ DFN(5x6) MOSFETs ROHS | C5151866 | DFN(5x6) | Tape & Reel (TR) | 30V | 110A | 1.9mΩ | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4902
(4822+80+0)In Stock | YJL3404A | Yangzhou Yangjie Elec Tech | 30V 5.6A 21mΩ@10V,5.6A 1.2W 1.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699296 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 5.6A | 21mΩ@10V,5.6A | 1.2W | 1.5V@250uA | 68pF@15V | 1 N-Channel | 490pF@15V | 5.2nC@10V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4900
(0+4900+0)In Stock | SP2231ND | Siliup | PDFN1212-3L MOSFETs ROHS | C41354954 | PDFN1212-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4900
(0+4900+0)In Stock | ZC010NG | DOINGTER | 30V 40A 10mΩ@10V,15A 31W 2.5V@250uA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C36499168 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 40A | 10mΩ@10V,15A | 31W | 2.5V@250uA | 108pF@15V | 1 N-Channel | 896pF@15V | 19nC@15V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4900
(0+4900+0)In Stock | DOZ65N02 | DOINGTER | 20V 65A 45W 4.9mΩ@4.5V,25A 1V@250μA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C41384253 | DFN-8(3x3) | Tape & Reel (TR) | 20V | 65A | 4.9mΩ@4.5V,25A | 45W | 1V@250μA | 340pF@10V | 1 N-Channel | 3.7nF@10V | 25nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4895
(4895+0+0)In Stock | TPH1R712MD,L1Q | TOSHIBA | 20V 60A 78W 1.7mΩ@4.5V,30A 1.2V@1mA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C141596 | SOP-8 | Tape & Reel (TR) | 20V | 60A | 1.7mΩ@4.5V,30A | 78W | 1.2V@1mA | - | 1 Piece P-Channel | 10.9nF@10V | 182nC@5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4895
(4894+1+0)In Stock | NCEP0140AG | Wuxi NCE Power Semiconductor | 100V 40A 18mΩ@10V 50W 2.8V@250uA 1 N-Channel PDFN-8(4.9x5.8) MOSFETs ROHS | C503009 | PDFN-8(4.9x5.8) | Tape & Reel (TR) | 100V | 40A | 18mΩ@10V | 50W | 2.8V@250uA | 11pF | 1 N-Channel | 1.6nF | 26nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4895
(0+4895+0)In Stock | NP20P03D6 | NATLINEAR | PDFN-8(5x5.8) MOSFETs ROHS | C2991140 | PDFN-8(5x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4890
(4890+0+0)In Stock | MSK3419DF | MSKSEMI | 30V 30A 3.57W 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C2902915 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 30A | - | 3.57W | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4890
(0+4890+0)In Stock | BRCS060N03ZC | Foshan Blue Rocket Elec | 30V 45A 7mΩ@4.5V 28W 1.7V@250uA 1 N-Channel DFN5x6 MOSFETs ROHS | C7429864 | DFN5x6 | Tape & Reel (TR) | 30V | 45A | 7mΩ@4.5V | 28W | 1.7V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4890
(0+4890+0)In Stock | KY5853DC | KY | 20V 2.7A 110mΩ@4.5V,2.7A 1.1W 450mV@250uA 1 Piece P-Channel DFNWB-8-EP(2x3) MOSFETs ROHS | C3029307 | DFNWB-8-EP(2x3) | Tape & Reel (TR) | 20V | 2.7A | 110mΩ@4.5V,2.7A | 1.1W | 450mV@250uA | 50pF@10V | 1 Piece P-Channel | 300pF@10V | 6.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4890
(0+4890+0)In Stock | DOZ15N06 | DOINGTER | 60V 15A 26W 36mΩ@10V,10A 3V@250μA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C41384261 | DFN-8(3x3) | Tape & Reel (TR) | 60V | 15A | 36mΩ@10V,10A | 26W | 3V@250μA | 45.3pF@25V | 1 N-Channel | 1.15nF@25V | 20.3nC@10V | -55℃~+150℃@(Tj) | - |