Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
4860
(0+4860+0)In Stock | DON70N06 | DOINGTER | 60V 70A 6mΩ@10V,20A 87W 2.5V@250μA 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C41384263 | DFN-8(5x6) | Tape & Reel (TR) | 60V | 70A | 6mΩ@10V,20A | 87W | 2.5V@250μA | 10.6pF@50V | 1 N-Channel | 2136pF@50V | 30nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4859
(2389+2470+0)In Stock | HSU4016 | HUASHUO | 40V 75A 6.5mΩ@10V,15A 52.1W 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C508792 | TO-252-2 | Tape & Reel (TR) | 40V | 75A | 6.5mΩ@10V,15A | 52.1W | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4859
(2229+2630+0)In Stock | SL3409 | Slkor(SLKORMICRO Elec.) | 30V 2.2A 1W 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2918942 | SOT-23 | Tape & Reel (TR) | 30V | 2.2A | - | 1W | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4855
(0+4855+0)In Stock | SP3012CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFN-8L(3x3) MOSFETs ROHS | C22385431 | PDFN-8L(3x3) | Tape & Reel (TR) | 30V | 16A;12A | 11mΩ;21mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4855
(0+4855+0)In Stock | DON120N06 | DOINGTER | 60V 120A 3.5mΩ@10V,20A 86W 2V@250μA 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C41384268 | DFN-8(5x6) | Tape & Reel (TR) | 60V | 120A | 3.5mΩ@10V,20A | 86W | 2V@250μA | 40pF@25V | 1 N-Channel | 3nF@25V | 65nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4851
(3997+854+0)In Stock | NCE60P10K | Wuxi NCE Power Semiconductor | 60V 10A 120mΩ@10V,10A 45W 2.5V@10A 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C502840 | TO-252-2 | Tape & Reel (TR) | 60V | 10A | 120mΩ@10V,10A | 45W | 2.5V@10A | 35pF | 1 Piece P-Channel | 930pF@30V | 25nC | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4850
(4850+0+0)In Stock | TPN5900CNH,L1Q | TOSHIBA | 150V 9A 59mΩ@4.5A,10V 4V@200uA 1 N-Channel TSON-8(3.1x3.1) MOSFETs ROHS | C5986860 | TSON-8(3.1x3.1) | Tape & Reel (TR) | 150V | 9A | 59mΩ@4.5A,10V | 700mW;39W | 4V@200uA | - | 1 N-Channel | 600pF@75V | 7nC@10V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4846
(0+4846+0)In Stock | YJG40G10AQ | Yangzhou Yangjie Elec Tech | PDFN5060-8L MOSFETs ROHS | C20169460 | PDFN5060-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4843
(2563+2280+0)In Stock | SE2301 | SINO-IC | 20V 2.8A 100mΩ@4.5V,2.8A 900mW 450mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C238681 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 100mΩ@4.5V,2.8A | 900mW | 450mV@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4840
(2350+2490+0)In Stock | WSF4N65 | Winsok Semicon | 650V 4A 77W 2.6Ω@10V,3.5A 4V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5242068 | TO-252 | Tape & Reel (TR) | 650V | 4A | 2.6Ω@10V,3.5A | 77W | 4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4840
(4786+54+0)In Stock | S100N10LF | HL | 100V 100A 4.5mΩ 2.5V 1 N-Channel PDFN(5x6) MOSFETs ROHS | C19100374 | PDFN(5x6) | Tape & Reel (TR) | 100V | 100A | 4.5mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4840
(1840+3000+0)In Stock | SI3407-TP | MCC(Micro Commercial Components) | 30V 4.1A 87mΩ@2.9A,4.5V 1.3W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C669006 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 87mΩ@2.9A,4.5V | 1.3W | 3V@250uA | - | 1 Piece P-Channel | 700pF@15V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4840
(4840+0+0)In Stock | CJBD3020 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 20A 1.5W 9.5mΩ@10V 1V@250uA 1 N-Channel PDFNWB-8(3x3) MOSFETs ROHS | C504189 | PDFNWB-8(3x3) | Tape & Reel (TR) | 30V | 20A | 9.5mΩ@10V | 1.5W | 1V@250uA | 100pF | 1 N-Channel | 823pF@15V | 14nC@10V | -40℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4840
(0+4840+0)In Stock | FDV303N | TECH PUBLIC | 20V 900mA 350mW 300mΩ@2.5V,500mA 500mV@250uA SOT-23 MOSFETs ROHS | C19829467 | SOT-23 | Tape & Reel (TR) | 20V | 900mA | 300mΩ@2.5V,500mA | 350mW | 500mV@250uA | 10pF@10V | - | 45pF@10V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4839
(4839+0+0)In Stock | NCEP30T17GU | Wuxi NCE Power Semiconductor | DFN5x6Clip-G MOSFETs ROHS | C502970 | DFN5x6Clip-G | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4834
(2659+2175+0)In Stock | AO4882 | Alpha & Omega Semicon | 40V 8A 27mΩ@4.5V,4A 2W 2.4V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C477943 | SOIC-8 | Tape & Reel (TR) | 40V | 8A | 27mΩ@4.5V,4A | 2W | 2.4V@250uA | 11pF | 2 N-Channel | 415pF | 3nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4825
(0+4825+0)In Stock | 65N06 | HL | 60V 65A 6.8mΩ 4V 1 N-Channel TO252 MOSFETs ROHS | C18164388 | TO252 | Tape & Reel (TR) | 60V | 65A | 6.8mΩ | - | 4V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
4822
(0+4822+0)In Stock
View marketplace suppliers’ inventory
| DMP31D0UFB4-7B | Diodes Incorporated | 30V 670mA 1.5Ω@2.5V,200mA 710mW 1.1V@250uA 1 Piece P-Channel X2-DFN1006-3 MOSFETs ROHS | C5248911 | X2-DFN1006-3 | Tape & Reel (TR) | 30V | 670mA | 1.5Ω@2.5V,200mA | 710mW | 1.1V@250uA | 6.43pF@15V | 1 Piece P-Channel | 150pF@15V | 0.9nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
4822
(62+4760+0)In Stock
View marketplace suppliers’ inventory
| DMG3406L-13 | Diodes Incorporated | 30V 3.6A 50mΩ@10V 770mW 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C481695 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 50mΩ@10V | 770mW | 2V@250uA | 43pF@15V | 1 N-Channel | 495pF@15V | 11.2nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4820
(2460+2360+0)In Stock | WST3420 | Winsok Semicon | SOT-23N MOSFETs ROHS | C2906301 | SOT-23N | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4820
(2703+2117+0)In Stock
View marketplace suppliers’ inventory
| DMP4047SK3-13 | Diodes Incorporated | 40V 20A 1.6W 45mΩ@10V,4.4A 3V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C444964 | TO-252-2 | Tape & Reel (TR) | 40V | 20A | 45mΩ@10V,4.4A | 1.6W | 3V@250uA | 81pF@20V | 1 Piece P-Channel | 1.328nF@20V | 23.2nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4820
(4820+0+0)In Stock | DOZ60N03 | DOINGTER | DFN-8(3x3) MOSFETs ROHS | C41416043 | DFN-8(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4819
(0+4819+0)In Stock | IRLR2905 | TECH PUBLIC | 60V 50A 85W 20mΩ@10V,20A 2.5V@250uA TO-252-2 MOSFETs ROHS | C5350899 | TO-252-2 | Tape & Reel (TR) | 60V | 50A | 20mΩ@10V,20A | 85W | 2.5V@250uA | 120pF@30V | - | 2.05nF@30V | 50nC@30V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4818
(0+4818+0)In Stock | RFD12N06RLESM9A(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 18A 63mΩ@10V,18A 49W 2.1V@250uA TO-252 MOSFETs ROHS | C7499401 | TO-252 | Tape & Reel (TR) | 60V | 18A | 63mΩ@10V,18A | 49W | 2.1V@250uA | 28pF@25V | - | 485pF@25V | - | -55℃~+175℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4818
(4818+0+0)In Stock | PJM2305PSA | PJSEMI | 12V 4.1A 60mΩ@4.5V,3.5A 1.4W 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C411714 | SOT-23 | Tape & Reel (TR) | 12V | 4.1A | 60mΩ@4.5V,3.5A | 1.4W | 900mV@250uA | 190pF@11V | 1 Piece P-Channel | 740pF@10V | 9nC@10V | - |