Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Pin Number
|
Operating Temperature
|
Coil Resistance
|
Contact Material
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Pin Number
|
Operating Temperature
|
Coil Resistance
|
Contact Material
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
5606
(0+2765+2841)In Stock | HFD2/005-M-L2 | HF(Xiamen Hongfa Electroacoustic) | 3A 5V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.2x20.2mm Magnetic Latching Relays ROHS | C399485 | DIP,10.2x20.2mm | Tube-packed | 3A | 4.5ms | 4.5ms | Dual Coil | 100mΩ | 1A@125VAC;3A@30VDC | 200mW | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | 10 | -40℃~+85℃ | 125Ω | - | |||
Min: 1 Mult: 1
Full Reel: 900
|
4661
(0+3546+1115)In Stock | G6KU-2F-Y-TR DC5 | Omron Electronics | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,6.5x10mm Magnetic Latching Relays ROHS | C2153173 | SMD,6.5x10mm | Tape & Reel (TR) | 1A | 3ms | 3ms | Single coil | - | - | - | 125V@AC;60V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | - | -40℃~+70℃ | - | silver+Gold plating | |||
Min: 1 Mult: 1
Full Reel: 500
|
1147
(0+1147+0)In Stock | TQ2SA-L2-5V-Z | PANASONIC | 5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,9x14mm Magnetic Latching Relays ROHS | C2684450 | SMD,9x14mm | Tape & Reel (TR) | 2A | 4ms | 4ms | Dual Coil | - | - | - | 125V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | - | -40℃~+85℃ | - | AgNi+Gold plating | |||
Min: 1 Mult: 1 |
923
(0+923+0)In Stock | HFD2/003-S-L2 | HF(Xiamen Hongfa Electroacoustic) | 3V 3A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.2x20.2mm Magnetic Latching Relays ROHS | C910882 | DIP,10.2x20.2mm | Tube-packed | 3A | 4.5ms | 4.5ms | Dual Coil | 100mΩ | 1A@125VAC;3A@30VDC | 150mW | 250V@AC;220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | 10 | -40℃~+85℃ | 60Ω | - | |||
Min: 1 Mult: 1
Full Reel: 900
|
776
(0+776+0)In Stock | HFD4/4.5-LSR | HF(Xiamen Hongfa Electroacoustic) | 4.5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,6.5x10mm Magnetic Latching Relays ROHS | C2976892 | SMD,6.5x10mm | Tape & Reel (TR) | 2A | 3ms | 3ms | Single coil | 100mΩ | 1A@30VDC;300mA@125VAC | 140mW | 250V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | 8 | -40℃~+85℃ | 203Ω | AgNi+Gold plating | |||
Min: 1 Mult: 1 |
755
(0+298+457)In Stock
Not recommended for new designs
| HFE10-2/12-HT-L2 | HF(Xiamen Hongfa Electroacoustic) | 12V 50A 50A@277VAC 440V@AC One Normally Open: 1A (SPST-NO) Plugin,15x39mm Magnetic Latching Relays ROHS | C2892810 | Plugin,15x39mm | Box-packed | 50A | 15ms | 15ms | Dual Coil | 20mΩ | 50A@277VAC | 3W | 440V@AC | 12V | One Normally Open: 1A (SPST-NO) | 5 | -40℃~+70℃ | 48Ω | AgSnO2 | |||
Min: 1 Mult: 1 |
559
(0+150+409)In Stock | TQ2-L2-12V | PANASONIC | 12V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,9x14mm Magnetic Latching Relays ROHS | C2684445 | DIP,9x14mm | Tube-packed | 1A | 3ms | 3ms | Dual Coil | - | - | - | 125V@AC;110V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | - | -40℃~+70℃ | - | silver+Gold plating | |||
Min: 1 Mult: 1 |
393
(0+88+305)In Stock | HF3F-L-12-1ZL2T | HF(Xiamen Hongfa Electroacoustic) | 12V 10A 10A@277VAC One Conversion: 1C (SPDT-Conversion) Plugin,15.2x19mm Magnetic Latching Relays ROHS | C190458 | Plugin,15.2x19mm | Box-packed | 10A | 5ms | 8ms | Dual Coil | 100mΩ | 10A@277VAC | 800mW | 277V@AC;30V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | 6 | -40℃~+85℃ | 180Ω | AgSnO2 | |||
Min: 1 Mult: 1 |
313
(0+313+0)In Stock | HF3F-L/12-1ZL1T | HF(Xiamen Hongfa Electroacoustic) | 12V 10A 10A@277VAC One Conversion: 1C (SPDT-Conversion) Plugin,15.2x19mm Magnetic Latching Relays ROHS | C190457 | Plugin,15.2x19mm | Box-packed | 10A | 5ms | 8ms | Single coil | 100mΩ | 10A@277VAC | 400mW | 277V@AC;30V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | 5 | -40℃~+85℃ | 360Ω | AgSnO2 | |||
Min: 1 Mult: 1 |
300
(0+300+0)In Stock | HFD2/012-M-L2 | HF(Xiamen Hongfa Electroacoustic) | 3A 12V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.2x20.2mm Magnetic Latching Relays ROHS | C399484 | DIP,10.2x20.2mm | Tube-packed | 3A | 4.5ms | 4.5ms | Dual Coil | 100mΩ | 1A@125VAC;3A@30VDC | 200mW | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | 10 | -40℃~+85℃ | 720Ω | - | |||
Min: 1 Mult: 1 |
189
(0+0+189)In Stock
Not recommended for new designs
| 973L-12VDC-2L-1A 16A | NHC | 16A 16A@250VAC 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin,15.2x19mm Magnetic Latching Relays ROHS | C4154978 | Plugin,15.2x19mm | Box-packed | 16A | 5ms | 8ms | Dual Coil | 100mΩ | 16A@250VAC | 720mW | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | - | -40℃~+85℃ | 240Ω | - | |||
Min: 1 Mult: 1 |
144
(0+140+4)In Stock ![]() | 1558666-3 | TE Connectivity | Magnetic Latching Relays ROHS | C592816 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
133
(0+69+64)In Stock | HF3F-L/5-1HL1T | HF(Xiamen Hongfa Electroacoustic) | 5V 15A 10A@277VAC One Normally Open: 1A (SPST-NO) Plugin,15.2x19mm Magnetic Latching Relays ROHS | C190594 | Plugin,15.2x19mm | Box-packed | 15A | 5ms | 8ms | Single coil | 100mΩ | 10A@277VAC | 400mW | 277V@AC;30V@DC | 5V | One Normally Open: 1A (SPST-NO) | 5 | -40℃~+85℃ | 62.5Ω | AgSnO2 | |||
Min: 1 Mult: 1 |
91
(0+91+0)In Stock | HF115F-LS-12-HSL2F | HF(Xiamen Hongfa Electroacoustic) | 12V 16A 16A@250VAC 440V@AC One Normally Open: 1A (SPST-NO) Plugin,12.7x29mm Magnetic Latching Relays ROHS | C190453 | Plugin,12.7x29mm | Box-packed | 16A | 10ms | 10ms | Dual Coil | 100mΩ | 16A@250VAC | 600mW | 440V@AC | 12V | One Normally Open: 1A (SPST-NO) | 7 | -40℃~+85℃ | 240Ω | AgSnO2+W | |||
Min: 1 Mult: 1 |
90
(0+0+90)In Stock | DSP2A-L2-DC24V | PANASONIC | 5A 24V Two groups normally open: 2A (double pole single throw - normally open) DIP,11x20.2mm Magnetic Latching Relays ROHS | C19009 | DIP,11x20.2mm | Box-packed | 5A | 5ms | 10ms | Dual Coil | - | - | - | 250V@AC;30V@DC | 24V | Two groups normally open: 2A (double pole single throw - normally open) | - | -40℃~+60℃ | - | AgSnO2 | |||
Min: 1 Mult: 1 |
90
(0+90+0)In Stock | G6JU-2P-Y DC4.5 | Omron Electronics | 4.5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,5.7x10.6mm Magnetic Latching Relays ROHS | C1560561 | DIP,5.7x10.6mm | Tube-packed | 1A | 3ms | 3ms | Single coil | - | - | - | 125V@AC;110V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | - | -40℃~+85℃ | - | silver+Gold plating | |||
Min: 1 Mult: 1 |
85
(0+0+85)In Stock
Not recommended for new designs
| 973L-12VDC-1L-1A 16A | NHC | 16A 16A@250VAC 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin,15.2x19mm Magnetic Latching Relays ROHS | C4154977 | Plugin,15.2x19mm | Box-packed | 16A | 5ms | 8ms | Single coil | 100mΩ | 16A@250VAC | 360mW | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | - | -40℃~+85℃ | 400Ω | - | |||
Min: 1 Mult: 1 |
70
(0+70+0)In Stock | HF115F-L/12-HS3L2TF | HF(Xiamen Hongfa Electroacoustic) | 12V 20A 16A@250VAC One Normally Open: 1A (SPST-NO) Plugin,12.7x29mm Magnetic Latching Relays ROHS | C2976797 | Plugin,12.7x29mm | Tray | 20A | 10ms | 10ms | Dual Coil | 100mΩ | 16A@250VAC | 600mW | 480V@AC;300V@DC | 12V | One Normally Open: 1A (SPST-NO) | 7 | -40℃~+85℃ | 240Ω | AgSnO2 | |||
Min: 1 Mult: 1 |
48
(0+48+0)In Stock | HF3F-L/5-1ZL1T | HF(Xiamen Hongfa Electroacoustic) | 5V 10A 10A@277VAC One Conversion: 1C (SPDT-Conversion) Plugin,15.2x19mm Magnetic Latching Relays ROHS | C2690189 | Plugin,15.2x19mm | Box-packed | 10A | 5ms | 8ms | Single coil | 100mΩ | 10A@277VAC | 400mW | 277V@AC;30V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | 5 | -40℃~+85℃ | 62.5Ω | AgSnO2 | |||
Min: 1 Mult: 1 |
29
(0+0+29)In Stock | G5RLU-1A-E DC5 | Omron Electronics | 16A 5V One Normally Open: 1A (SPST-NO) DIP,12.5x28.8mm Magnetic Latching Relays ROHS | C1563148 | DIP,12.5x28.8mm | Box-packed | 16A | 15ms | 15ms | Single coil | - | - | - | 250V@AC;24V@DC | 5V | One Normally Open: 1A (SPST-NO) | - | -40℃~+85℃ | - | - | |||
Min: 1 Mult: 1 |
25
(0+0+25)In Stock | DSP1-L2-DC6V-F | PANASONIC | 5A 6V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B DIP,11x20.2mm Magnetic Latching Relays ROHS | C1562886 | DIP,11x20.2mm | Box-packed | 5A | 5ms | 10ms | Dual Coil | - | - | - | 250V@AC;30V@DC | 6V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | - | -40℃~+65℃ | - | AgSnO2 | |||
Min: 1 Mult: 1 |
12
(0+12+0)In Stock | JMX-1125F 012-1HF | QLRELAY | 125A 12V One Normally Open: 1A (SPST-NO) Plugin,39.4x22mm Magnetic Latching Relays ROHS | C22385003 | Plugin,39.4x22mm | Box-packed | 125A | 20ms | 30ms | - | 5mΩ | 125A@80VDC;125A@250VAC | 7.7W | 80V@DC;250V@AC | 12V | One Normally Open: 1A (SPST-NO) | 6 | - | 18.7Ω | Silver alloy | |||
Min: 1 Mult: 1 |
11
(0+0+11)In Stock | DSP2A-L2-DC12V | PANASONIC | 5A 12V Two groups normally open: 2A (double pole single throw - normally open) DIP,11x20.2mm Magnetic Latching Relays ROHS | C1563272 | DIP,11x20.2mm | Box-packed | 5A | 5ms | 10ms | Dual Coil | - | - | - | 250V@AC;30V@DC | 12V | Two groups normally open: 2A (double pole single throw - normally open) | - | -40℃~+60℃ | - | AgSnO2 | |||
Min: 1 Mult: 1 |
6
(0+6+0)In Stock | RT424A12 | TE Connectivity | 8A 400V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1562799 | Plugin | Tube-packed | 8A | 5ms | 10ms | Single coil | - | - | - | 400V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | - | -10℃~+85℃ | - | AgNi | |||
Min: 1 Mult: 1 |
6
(0+6+0)In Stock | HF3F-L/12-1HL1T | HF(Xiamen Hongfa Electroacoustic) | 12V 15A 10A@277VAC One Normally Open: 1A (SPST-NO) Plugin,15.2x19mm Magnetic Latching Relays ROHS | C190456 | Plugin,15.2x19mm | Box-packed | 15A | 5ms | 8ms | Single coil | 100mΩ | 10A@277VAC | 400mW | 277V@AC;30V@DC | 12V | One Normally Open: 1A (SPST-NO) | 5 | -40℃~+85℃ | 360Ω | AgSnO2 |