Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Contact Material
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Contact Material
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS36A09X | PANASONIC | 500mA 30V@DC 9V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C5948503 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Dual Coil | 30V@DC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1 | Not available now | 1-1393817-6 | TE Connectivity | 2A Four-pole double throw conversion: 4C SOCKETABLE Magnetic Latching Relays ROHS | C5863789 | SOCKETABLE | Bag-packed | 2A | - | - | Dual Coil | 125V@AC;150V@DC | - | Four-pole double throw conversion: 4C | -40℃~+70℃ | silver+Gold plating | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TQ2SS-L-4.5V-Z | PANASONIC | 2A 4.5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C5965892 | - | Tape & Reel (TR) | 2A | 4ms | 4ms | Single coil | 125V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | AgNi+Gold plating | |||
Min: 1 Mult: 1 | Not available now | TQ4H-L2-9V | PANASONIC | 1A 9V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C5965908 | Plugin | Tube-packed | 1A | 3ms | 3ms | Dual Coil | 125V@AC;110V@DC | 9V | Four-pole double throw conversion: 4C | -40℃~+70℃ | silver+Gold plating | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARA220A1HZ | PANASONIC | 1A 30V@DC 1.5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C5948362 | - | Tape & Reel (TR) | 1A | 4ms | 4ms | Dual Coil | 30V@DC | 1.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | Not available now | ARS11A4H | PANASONIC | 500mA 30V@DC 4.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C7217511 | - | Tube-packed | 500mA | 10ms | 10ms | Single coil | 30V@DC | 4.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1 | Not available now | ARS32A09 | PANASONIC | 500mA 30V@DC 9V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C7217576 | - | Tube-packed | 500mA | 6ms | 10ms | Dual Coil | 30V@DC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1 | Not available now | ARS15A4H | PANASONIC | 500mA 30V@DC 4.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C7217547 | - | Tube-packed | 500mA | 6ms | 10ms | Single coil | 30V@DC | 4.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TQ2SA-L-9V-X | PANASONIC | 2A 9V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6723079 | - | Tape & Reel (TR) | 2A | 4ms | 4ms | Single coil | 125V@AC;220V@DC | 9V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | AgNi+Gold plating | |||
Min: 1 Mult: 1 | Not available now | TX2-L-24V-1 | PANASONIC | 1A 220V@DC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6731846 | Plugin | Tube-packed | 1A | 4ms | 4ms | Single coil | 220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | AgPd+Gold plating | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TX2SS-L2-5V-Z | PANASONIC | 2A 220V@DC 5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6731911 | - | Tape & Reel (TR) | 2A | 4ms | 4ms | Dual Coil | 220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | silver+Gold plating | |||
Min: 1 Mult: 1 | Not available now | TXS2-LT-1.5V-1 | PANASONIC | 10mA 10V@DC 1.5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6732051 | Plugin | Tube-packed | 10mA | 5ms | 5ms | Dual Coil | 10V@DC | 1.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | AgPd+Gold plating | |||
Min: 1 Mult: 1 | Not available now | TXS2-LT-6V-1 | PANASONIC | 10mA 10V@DC 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6732053 | Plugin | Tube-packed | 10mA | 5ms | 5ms | Dual Coil | 10V@DC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | AgPd+Gold plating | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TQ2SS-L-9V-X | PANASONIC | 2A 9V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6723100 | - | Tape & Reel (TR) | 2A | 4ms | 4ms | Single coil | 125V@AC;220V@DC | 9V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | AgNi+Gold plating | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TQ2SA-L2-5V-1-Z | PANASONIC | 1A 5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6723083 | - | Tape & Reel (TR) | 1A | 4ms | 4ms | Dual Coil | - | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | AgNi+Gold plating | |||
Min: 1 Mult: 1 | Not available now | TQ2SS-L-9V | PANASONIC | 2A 9V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6723098 | - | Tube-packed | 2A | 4ms | 4ms | Single coil | 125V@AC;220V@DC | 9V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | AgNi+Gold plating | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS31Y4HX | PANASONIC | 500mA 30V@DC 4.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6861985 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Single coil | 30V@DC | 4.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS32A4HZ | PANASONIC | 500mA 30V@DC 4.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6861987 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Dual Coil | 30V@DC | 4.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS35A12Z | PANASONIC | 500mA 30V@DC 12V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6861999 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Single coil | 30V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1 | Not available now | ARA210A1H | PANASONIC | 1A 1.5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6861881 | - | Bag-packed | 1A | - | - | Single coil | - | 1.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS12A12Z | PANASONIC | 500mA 30V@DC 12V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6861951 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Dual Coil | 30V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS36A09Z | PANASONIC | 500mA 30V@DC 9V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6862001 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Dual Coil | 30V@DC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1 | Not available now | ARS1512 | PANASONIC | 500mA 30V@DC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6861963 | Plugin | Tube-packed | 500mA | 10ms | 10ms | Single coil | 30V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS36Y4HZ | PANASONIC | 500mA 30V@DC 4.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6746978 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Dual Coil | 30V@DC | 4.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | |||
Min: 1 Mult: 1 | Not available now | ARS1124 | PANASONIC | 500mA 30V@DC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6746923 | Plugin | Bag-packed | 500mA | 10ms | 10ms | Single coil | 30V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - |