Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PIR6W-1P-230VAC/DC | Altech | Magnetic Latching Relays ROHS | C6357421 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6W-1PS-42VAC/DC-R | Altech | Magnetic Latching Relays ROHS | C6357425 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-111-11 | TE Connectivity | Magnetic Latching Relays ROHS | C6054272 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LJR2110A | Crouzet | 10A 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6287263 | SOCKETABLE | Bag-packed | 10A | Single coil | AgCdO | 250V@AC;250V@DC | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+60℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 788XBXR69C24D | Schneider | Magnetic Latching Relays ROHS | C6408631 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6645993 | Plugin | Tube-packed | 20A | Dual Coil | AgSnO2 | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L115F11AK24VDCS.9U | CIT Relay and Switch | 40A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646001 | Plugin | Tube-packed | 40A | Single coil | AgSnO2 | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | L115F11AM12VDCS.9 | CIT Relay and Switch | 30A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646012 | Plugin | Tube-packed | 30A | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | ST2-L2-DC48V-F | PANASONIC | 8A 48V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5909446 | Plugin | Tube-packed | 8A | Dual Coil | AgSnO2 | 380V@AC;250V@DC | 48V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+60℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | ADW1106W | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939753 | Plugin | Tray | 8A | Single coil | AgSnO2 | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | 1-1393100-7 | TE Connectivity | 10A 120V@AC 48V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C5863734 | - | - | 10A | Dual Coil | AgCdO | 120V@AC | 48V | Four-pole double throw conversion: 4C | -45℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6WB-1PS-24VDC-R | Altech | Magnetic Latching Relays ROHS | C5845386 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DSP1A-L-DC12V | PANASONIC | 8A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5672803 | Plugin | Bag-packed | 8A | Single coil | AgSnO2 | 250V@AC;30V@DC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | 5ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60D | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745451 | Plugin | Tube-packed | 20A | Dual Coil | AgSnO2 | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L115F11AH48VDCS1.5U | CIT Relay and Switch | 50A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745458 | Plugin | Tube-packed | 50A | Single coil | AgSnO2 | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | 20.22.8.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5878000 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.22.9.024.4000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6050848 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.40 | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071735 | Plugin | Tube-packed | 20A | Single coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.40R | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071738 | Plugin | Tube-packed | 20A | Single coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071742 | Plugin | Tube-packed | 20A | Dual Coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071744 | Plugin | Tube-packed | 20A | Dual Coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.40R | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071748 | Plugin | Tube-packed | 20A | Single coil | AgSnO2 | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40U | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071750 | Plugin | Tube-packed | 20A | Single coil | AgSnO2 | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071752 | Plugin | Tube-packed | 20A | Dual Coil | AgSnO2 | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L115F11CK12VDCS.9U | CIT Relay and Switch | 40A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071760 | Plugin | Tube-packed | 40A | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 15ms | 15ms |