Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ST1-L2-DC48V-F | PANASONIC | 8A 250V@AC 48V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7372943 | Plugin | Box-packed | 8A | 10ms | 15ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 48V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | 1479920000 | WEIDMULLER | Magnetic Latching Relays ROHS | C5478077 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-311-11A | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497273 | - | Bag-packed | 300A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 30-511-12A | TE Connectivity | 500A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497304 | - | Bag-packed | 500A | 10ms | 25ms | AgSnO2 | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ62048 | PANASONIC | 10A 250V@AC 48V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5555818 | Plugin | - | 10A | 20ms | 20ms | AgSnO2+Gold plating | Single coil | 250V@AC | 48V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 20.22.8.240.4000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5495066 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60DA | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780648 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780650 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CK24VDCS.9U | CIT Relay and Switch | 40A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780664 | Plugin | Tube-packed | 40A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | MY2K-US-AC120 | Omron Electronics | 3A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5820815 | SOCKETABLE | Tray | 3A | 30ms | 30ms | - | Dual Coil | 250V@AC;125V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+60℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| KUL-11D15D-110 | TE Connectivity | 10A 240V@AC 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5745237 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Dual Coil | 240V@AC | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60D | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745439 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60D | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745447 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.40RU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745453 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AH48VDCS1.5U | CIT Relay and Switch | 50A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745458 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | 3-1415517-1 | TE Connectivity | 16A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5887979 | Plugin | Bag-packed | 16A | 10ms | 10ms | AgSnO2 | Single coil | 400V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| 30-214-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5487600 | - | Bag-packed | 200A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| 8-1393239-9 | TE Connectivity | 12A 400V@AC 36V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5544762 | Plugin | Bag-packed | 12A | 6ms | 8ms | AgNi | Dual Coil | 400V@AC | 36V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | SP2-L2-DC48V | PANASONIC | 15A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5756337 | SOCKETABLE | Tube-packed | 15A | 30ms | 30ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -50℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | G5RL-U1A-E-DC24 | Omron Electronics | 16A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5717886 | Plugin | Tube-packed | 16A | 15ms | 15ms | - | Single coil | 250V@AC;24V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | G5RL6268C | Omron Electronics | 16A 3V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5748212 | Plugin | - | 16A | 15ms | 15ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;24V@DC | 3V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | DSP1A-L-DC12V | PANASONIC | 8A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5672803 | Plugin | Bag-packed | 8A | 5ms | 10ms | AgSnO2 | Single coil | 250V@AC;30V@DC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780641 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 7-1617748-5 | TE Connectivity | Magnetic Latching Relays ROHS | C5520374 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6WU-1P DC24 | Omron Electronics | Magnetic Latching Relays ROHS | C19343609 | - | Bag-packed | - | - | - | - | - | - | - | - | - |