Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Contact Material
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Contact Material
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 4-1618240-9 | TE Connectivity | 50A 8kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5507718 | - | Bag-packed | 50A | 5ms | Single coil | 8kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 859-314 | WAGO | Magnetic Latching Relays ROHS | C5533738 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ62048 | PANASONIC | 10A 250V@AC 48V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5555818 | Plugin | - | 10A | 20ms | Single coil | 250V@AC | 48V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | 20ms | AgSnO2+Gold plating | ||
| Min: 1 Mult: 1 | 0 | ADQM16024 | PANASONIC | 60A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555939 | Plugin | Tube-packed | 60A | 20ms | Single coil | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | 20ms | Silver Alloy (Cadmium-Free) | ||
| Min: 1 Mult: 1 | 0 | 789-326 | WAGO | Magnetic Latching Relays ROHS | C5524214 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60D | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745447 | Plugin | Tube-packed | 20A | 10ms | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | 1618013-7 | TE Connectivity | 25A 320V@DC 125V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5475901 | - | Bag-packed | 25A | 10ms | Single coil | 320V@DC | 125V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | - | ||
| Min: 1 Mult: 1 | 0 | 1123920000 | WEIDMULLER | Magnetic Latching Relays ROHS | C5867496 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6EU134PUSDC6 | Omron Electronics | 3A 6V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5644827 | Plugin | Bag-packed | 3A | 5ms | Single coil | 250V@AC;220V@DC | 6V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 5ms | silver+Gold plating | ||
| Min: 1 Mult: 1 | 0 | L115F11CH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662828 | Plugin | Tube-packed | 50A | 15ms | Single coil | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 15ms | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | G5RL-U1A-E-DC24 | Omron Electronics | 16A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5717886 | Plugin | Tube-packed | 16A | 15ms | Single coil | 250V@AC;24V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 15ms | - | ||
| Min: 1 Mult: 1 | 0 | SP2-L2-DC48V | PANASONIC | 15A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5756337 | SOCKETABLE | Tube-packed | 15A | 30ms | Dual Coil | 250V@AC;30V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -50℃~+60℃ | 30ms | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | MY2K-US-AC120 | Omron Electronics | 3A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5820815 | SOCKETABLE | Bag-packed | 3A | 30ms | Dual Coil | 250V@AC;125V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+60℃ | 30ms | - | ||
| Min: 1 Mult: 1 | 0 | 3-1415517-1 | TE Connectivity | 16A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5887979 | Plugin | Bag-packed | 16A | 10ms | Single coil | 400V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | ADW1106TW | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939749 | Plugin | Tray | 8A | 15ms | Single coil | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 15ms | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | ADJ43024 | PANASONIC | 10A 250V@AC 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5940014 | Plugin | - | 10A | 20ms | Dual Coil | 250V@AC | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | 20ms | AgSnO2+Gold plating | ||
| Min: 1 Mult: 1 | 0 | 788-541 | WAGO | Magnetic Latching Relays ROHS | C5917631 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 288-380 | WAGO | Magnetic Latching Relays ROHS | C5884328 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1123800000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6038174 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-1A-DC24 | Omron Electronics | 5A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6048326 | Plugin | - | 5A | 15ms | Dual Coil | 380V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | 5ms | Silver Alloy (Cadmium-Free) | ||
| Min: 1 Mult: 1 | 0 | 9447120000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6109172 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 859-358 | WAGO | Magnetic Latching Relays ROHS | C6100370 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 789-1544 | WAGO | Magnetic Latching Relays ROHS | C6101076 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 789-324 | WAGO | Magnetic Latching Relays ROHS | C6090970 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-113-12 | TE Connectivity | Magnetic Latching Relays ROHS | C6054280 | - | Bag-packed | - | - | - | - | - | - | - | - | - |