Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | LS-9514L | TE Connectivity | 2A 28V@DC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5664924 | Plugin | Bag-packed | 2A | 5ms | 5ms | silver+Gold plating | Dual Coil | 28V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -65℃~+125℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | LS-9521L | TE Connectivity | 2A 28V@DC 26.5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6287563 | - | Bag-packed | 2A | 5ms | 5ms | silver+Gold plating | Dual Coil | 28V@DC | 26.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -65℃~+125℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 2-1393817-5 | TE Connectivity | Four-pole double throw conversion: 4C SOCKETABLE Magnetic Latching Relays ROHS | C5878664 | SOCKETABLE | Bag-packed | - | - | - | silver+Gold plating | Dual Coil | - | - | Four-pole double throw conversion: 4C | -40℃~+70℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 3-1393817-7 | TE Connectivity | 2A Four-pole double throw conversion: 4C SOCKETABLE Magnetic Latching Relays ROHS | C5887971 | SOCKETABLE | Bag-packed | 2A | - | - | silver+Gold plating | Dual Coil | 125V@AC;150V@DC | - | Four-pole double throw conversion: 4C | -40℃~+70℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 3SBM1108A2 | TE Connectivity | 2A 28V@DC 12V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C5507303 | - | Bag-packed | 2A | 4ms | 4ms | - | Dual Coil | 28V@DC | 12V | Four-pole double throw conversion: 4C | -65℃~+125℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 3-1462050-9 | TE Connectivity | 2A 5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C5503005 | - | Bag-packed | 2A | 5ms | 5ms | - | Dual Coil | 250V@AC;220V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ARS16A4H | PANASONIC | 500mA 30V@DC 4.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C7077956 | - | Tube-packed | 500mA | 6ms | 10ms | - | Dual Coil | 30V@DC | 4.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 1-1462050-5 | TE Connectivity | 2A 24V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C7155155 | - | Bag-packed | 2A | 5ms | 5ms | - | Dual Coil | 250V@AC;220V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 2-1393817-0 | TE Connectivity | 2A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5482913 | SOCKETABLE | Bag-packed | 2A | - | - | silver+Gold plating | Dual Coil | 125V@AC;150V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 1617594-9 | TE Connectivity | 2A 28V@DC Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6041752 | - | Bag-packed | 2A | 5ms | 5ms | silver+Gold plating | Dual Coil | 28V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -65℃~+125℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 4-1617090-5 | TE Connectivity | 2A 30V@DC 26.5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5520617 | Plugin | Bag-packed | 2A | 4ms | 4ms | silver+Gold plating | Dual Coil | 30V@DC | 26.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -65℃~+125℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | FH44L-1AT-L2-DC3V | Zhejiang Fanhar | 3V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,10x20.2mm Magnetic Latching Relays ROHS | C498276 | Plugin,10x20.2mm | Box-packed | 16A | 10ms | 10ms | AgSnO2 | Dual Coil | 277V@AC | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 100mΩ | 16A@250VAC | 400mW | 18Ω | |||
Min: 1 Mult: 1 | Not available now | FH42L-1AT-L2-DC3V/16A | Zhejiang Fanhar | 3V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,10x24mm Magnetic Latching Relays ROHS | C467034 | Plugin,10x24mm | Box-packed | 16A | 15ms | 15ms | AgSnO2 | Dual Coil | 277V@AC | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 20mΩ | 16A@250VAC | 500mW | 18Ω | |||
Min: 1 Mult: 1 | Not available now | FH44L-1AT-L2-DC5V | Zhejiang Fanhar | 5V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,10x20.2mm Magnetic Latching Relays ROHS | C498274 | Plugin,10x20.2mm | Box-packed | 16A | 10ms | 10ms | AgSnO2 | Dual Coil | 277V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 100mΩ | 16A@250VAC | 200mW | 50Ω | |||
Min: 1 Mult: 1 | Not available now | CHP8-112DB2-D90,P | Churod Electronics | 100A 12V One normally closed: 1B (SPST-NC) Plugin,17x40.4mm Magnetic Latching Relays ROHS | C6164221 | Plugin,17x40.4mm | Tray | 100A | - | - | - | - | - | 12V | One normally closed: 1B (SPST-NC) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | CHP8-112DB2-S90,P | Churod Electronics | 100A 12V One normally closed: 1B (SPST-NC) Plugin,17x40.4mm Magnetic Latching Relays ROHS | C6164222 | Plugin,17x40.4mm | Tray | 100A | - | - | - | - | - | 12V | One normally closed: 1B (SPST-NC) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | W15L-1A3TF-L2R-DC12V/16A | Zhejiang Fanhar | 12V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,12.5x28.8mm Magnetic Latching Relays ROHS | C467031 | Plugin,12.5x28.8mm | Box-packed | 16A | 15ms | 15ms | AgSnO2 | Dual Coil | 277V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 20mΩ | 16A@250VAC | 1W | 144Ω | |||
Min: 1 Mult: 1 | Not available now | FH44L-1AT-L1-DC5V | Zhejiang Fanhar | Plugin,10x20.2mm Magnetic Latching Relays ROHS | C5332077 | Plugin,10x20.2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - |