Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TX2SA-L2-5V-1-Z | PANASONIC | 1A 220V@DC 5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C7406515 | - | Tape & Reel (TR) | 1A | 4ms | 4ms | Dual Coil | AgPd+Gold plating | 220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TX2SS-L-5V-Z | PANASONIC | 2A 220V@DC 5V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C7406521 | - | Tape & Reel (TR) | 2A | 4ms | 4ms | Single coil | silver+Gold plating | 220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | TX2SS-L2-9V-Z | PANASONIC | 2A 220V@DC 9V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C7406532 | - | Tape & Reel (TR) | 2A | 4ms | 4ms | Dual Coil | silver+Gold plating | 220V@DC | 9V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | TXD2-L-3V | PANASONIC | 2A 220V@DC 3V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7406579 | Plugin | Tube-packed | 2A | 4ms | 4ms | Single coil | silver+Gold plating | 220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 400
| Not available now | ARN12A4HX | PANASONIC | 4.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6746917 | - | Tape & Reel (TR) | - | 5ms | 5ms | Dual Coil | - | - | 4.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS15Y24X | PANASONIC | 500mA 30V@DC 24V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6746947 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Single coil | - | 30V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | ARS16A12X | PANASONIC | 500mA 30V@DC 12V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6746949 | - | Tape & Reel (TR) | 500mA | 6ms | 10ms | Dual Coil | - | 30V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | AGQ21TS06 | PANASONIC | 2A 6V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6738769 | - | Tube-packed | 2A | 4ms | 4ms | Single coil | AgNi+Gold plating | 125V@AC;110V@DC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | TK1-L-H-3V | PANASONIC | 2A 220V@DC 3V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6717682 | Plugin | Tube-packed | 2A | 2ms | 3ms | Single coil | silver+Gold plating | 220V@DC | 3V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | FH44L-1AT-L1-DC5V | Zhejiang Fanhar | Plugin,10x20.2mm Magnetic Latching Relays ROHS | C5332077 | Plugin,10x20.2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | FH44L-1AT-L2-DC5V | Zhejiang Fanhar | 5V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,10x20.2mm Magnetic Latching Relays ROHS | C498274 | Plugin,10x20.2mm | Box-packed | 16A | 10ms | 10ms | Dual Coil | AgSnO2 | 277V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 100mΩ | 16A@250VAC | 200mW | 50Ω | |||
Min: 1 Mult: 1 | Not available now | FH42L-1AT-L2-DC3V/16A | Zhejiang Fanhar | 3V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,10x24mm Magnetic Latching Relays ROHS | C467034 | Plugin,10x24mm | Box-packed | 16A | 15ms | 15ms | Dual Coil | AgSnO2 | 277V@AC | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 20mΩ | 16A@250VAC | 500mW | 18Ω | |||
Min: 1 Mult: 1 | Not available now | W15L-1A3TF-L2R-DC12V/16A | Zhejiang Fanhar | 12V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,12.5x28.8mm Magnetic Latching Relays ROHS | C467031 | Plugin,12.5x28.8mm | Box-packed | 16A | 15ms | 15ms | Dual Coil | AgSnO2 | 277V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 20mΩ | 16A@250VAC | 1W | 144Ω | |||
Min: 1 Mult: 1 | Not available now | FH44L-1AT-L2-DC3V | Zhejiang Fanhar | 3V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,10x20.2mm Magnetic Latching Relays ROHS | C498276 | Plugin,10x20.2mm | Box-packed | 16A | 10ms | 10ms | Dual Coil | AgSnO2 | 277V@AC | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 5 | 100mΩ | 16A@250VAC | 400mW | 18Ω | |||
Min: 1 Mult: 1 | Not available now | CHP8-112DB2-D90,P | Churod Electronics | 100A 12V One normally closed: 1B (SPST-NC) Plugin,17x40.4mm Magnetic Latching Relays ROHS | C6164221 | Plugin,17x40.4mm | Tray | 100A | - | - | - | - | - | 12V | One normally closed: 1B (SPST-NC) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | CHP8-112DB2-S90,P | Churod Electronics | 100A 12V One normally closed: 1B (SPST-NC) Plugin,17x40.4mm Magnetic Latching Relays ROHS | C6164222 | Plugin,17x40.4mm | Tray | 100A | - | - | - | - | - | 12V | One normally closed: 1B (SPST-NC) | - | - | - | - | - | - |