Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DE1A1B-L2-4.5V | PANASONIC | 8A 4.5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6831604 | Plugin | Tube-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 4.5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 788-341 | WAGO | Magnetic Latching Relays ROHS | C6834381 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 789-570 | WAGO | Magnetic Latching Relays ROHS | C6834397 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH23024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855707 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 6-1462039-8 | TE Connectivity | 5A 3V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6823656 | - | Bag-packed | 5A | 3ms | 3ms | AgNi+Gold plating | Single coil | 250V@AC;220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.40U | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6885563 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | TQ2-L2-4.5V | PANASONIC | 1A 4.5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885762 | Plugin | Tube-packed | 1A | 3ms | 3ms | silver+Gold plating | Dual Coil | 125V@AC;110V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ11048 | PANASONIC | 16A 250V@AC 48V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6855696 | Plugin | Box-packed | 16A | 20ms | 20ms | AgSnO2 | Single coil | 250V@AC | 48V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ST1-L2-DC48V-F | PANASONIC | 8A 250V@AC 48V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7372943 | Plugin | Box-packed | 8A | 10ms | 15ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 48V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | SP4-PL2-DC24V | PANASONIC | 10A 24V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C7364879 | Plugin | Tray | 10A | 30ms | 30ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 24V | Four-pole double throw conversion: 4C | -50℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | PIR6WB-1PS-60VDC-R | Altech | Magnetic Latching Relays ROHS | C7327812 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 789-1346 | WAGO | Magnetic Latching Relays ROHS | C6408649 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5-1618006-3 | TE Connectivity | 10A 270V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6422265 | - | Bag-packed | 10A | - | 4ms | - | Single coil | 270V@DC | 28V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 788-342 | WAGO | Magnetic Latching Relays ROHS | C6408615 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-11D15D-48 | TE Connectivity | 10A 240V@AC 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6579906 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Dual Coil | 240V@AC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU1114PUSDC3 | Omron Electronics | 10A 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6624849 | Plugin | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 3V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU2114PUSDC24 | Omron Electronics | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6259295 | Plugin | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ14024 | PANASONIC | 16A 250V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6459554 | Plugin | Tube-packed | 16A | 20ms | 20ms | AgSnO2 | Dual Coil | 250V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ54024 | PANASONIC | 10A 250V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6459564 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ALT115-X-SW | Littelfuse | 240V@AC 115V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6464191 | SOCKETABLE | Bag-packed | - | - | - | - | Single coil | 240V@AC | 115V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | 1122790000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6647652 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1393817-6 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6657921 | SOCKETABLE | Bag-packed | 5A | - | - | silver+Gold plating | Dual Coil | 250V@AC;250V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 1123940000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6970338 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1123720000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6970336 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DE1A1B-L2-5V | PANASONIC | 8A 5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6932172 | Plugin | Tube-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ |