Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Contact Material
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Contact Material
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | G5RL-U1-E-DC24 | Omron Electronics | 16A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7197386 | Plugin | Tube-packed | 16A | 15ms | 15ms | Single coil | 250V@AC;24V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 1618239-4 | TE Connectivity | 35A 16V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7164399 | - | Bag-packed | 35A | - | 1ms | Dual Coil | - | 16V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3-1419136-9 | TE Connectivity | 16A 400V@AC 6V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7175102 | Plugin | Tube-packed | 16A | 10ms | 10ms | Single coil | 400V@AC | 6V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | SP4-PL2-DC24V | PANASONIC | 10A 24V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C7364879 | Plugin | Tray | 10A | 30ms | 30ms | Dual Coil | 250V@AC;30V@DC | 24V | Four-pole double throw conversion: 4C | -50℃~+60℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60DU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292293 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292296 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1105C | Omron Electronics | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6953898 | Plugin | Box-packed | 8A | 10ms | 10ms | Single coil | 250V@AC;125V@DC | 12V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | Silver Alloy (Cadmium-Free) | ||
| Min: 1 Mult: 1 | 0 | ADJH21024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070817 | Plugin | Tray | 50A | 20ms | 20ms | Single coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | ADW1203W | PANASONIC | 8A 250V@AC 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070982 | Plugin | Tray | 8A | 15ms | 15ms | Dual Coil | 250V@AC | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT314A05 | TE Connectivity | 16A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7065272 | Plugin | Tube-packed | 16A | 10ms | 10ms | Single coil | 400V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | AgNi | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60DA | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974450 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974480 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | ALT115-S | Littelfuse | 240V@AC 115V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6858395 | SOCKETABLE | Bag-packed | - | - | - | Single coil | 240V@AC | 115V | One Conversion: 1C (SPDT-Conversion) | -40℃~+50℃ | - | ||
| Min: 1 Mult: 1 | 0 | DE1A1B-L2-5V | PANASONIC | 8A 5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6932172 | Plugin | Tube-packed | 8A | 5ms | 10ms | Dual Coil | 250V@AC;30V@DC | 5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | ADJ54048 | PANASONIC | 10A 250V@AC 48V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7070810 | Plugin | Box-packed | 10A | 20ms | 20ms | Dual Coil | 250V@AC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | AgSnO2+Gold plating | ||
| Min: 1 Mult: 1 | 0 | ADJ11048 | PANASONIC | 16A 250V@AC 48V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6855696 | Plugin | Box-packed | 16A | 20ms | 20ms | Single coil | 250V@AC | 48V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | ADJ54012J | PANASONIC | 10A 250V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6855701 | Plugin | Bag-packed | 10A | 20ms | 20ms | Dual Coil | 250V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | AgSnO2+Gold plating | ||
| Min: 1 Mult: 1 | 0 | DK2A-L2-6V | PANASONIC | 8A 6V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C7264535 | Plugin | Box-packed | 8A | 8ms | 10ms | Dual Coil | 250V@AC;125V@DC | 6V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+65℃ | AgNi | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.40U | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292298 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40 | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292290 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | K43P334 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7292035 | - | Bag-packed | 24A | - | 5ms | Single coil | 10kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | G6CK1123A | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7280873 | Plugin | Box-packed | 10A | 10ms | 10ms | Dual Coil | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | Silver Alloy (Cadmium-Free) | ||
| Min: 1 Mult: 1 | 0 | 5-1393817-3 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6818804 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | 250V@AC;250V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | silver+Gold plating | ||
| Min: 1 Mult: 1 | 0 | 30-213-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668355 | - | Bag-packed | 200A | 10ms | 15ms | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | AgSnO2 | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 31-311-12-E | TE Connectivity | 300A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668360 | - | Bag-packed | 300A | 100ms | 500ms | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | AgSnO2 |