Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Maximum Switching Voltage
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Maximum Switching Voltage
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 30-213-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668355 | - | Bag-packed | 200A | 10ms | 15ms | AgSnO2 | Dual Coil | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 31-311-12-E | TE Connectivity | 300A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668360 | - | Bag-packed | 300A | 100ms | 500ms | AgSnO2 | Dual Coil | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1393817-6 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6657921 | SOCKETABLE | Bag-packed | 5A | - | - | silver+Gold plating | Dual Coil | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 250V@AC;250V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1393204-2 | TE Connectivity | 7A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6650433 | Plugin | Bag-packed | 7A | 3ms | 5ms | AgNi | Single coil | 5V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | 400V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3-1393240-9 | TE Connectivity | 16A 400V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6803037 | Plugin | Bag-packed | 16A | 10ms | 10ms | AgNi | Dual Coil | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 400V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH23024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855707 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 480V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ11024 | PANASONIC | 16A 250V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6119250 | Plugin | Tube-packed | 16A | 20ms | 20ms | AgSnO2 | Single coil | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 250V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADW1206HT | PANASONIC | 16A 277V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6119434 | Plugin | Tube-packed | 16A | 15ms | 15ms | AgSnO2 | Dual Coil | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 277V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALT230-X-SW | Littelfuse | 240V@AC 230V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6120214 | SOCKETABLE | Bag-packed | - | - | - | - | Single coil | 230V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+50℃ | 240V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F21CH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285574 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 277V@AC;110V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8501XO40XLV02 | Schneider | 120V 10A 600V@AC Four normally open groups: 4A (four knives, single throw - normally open) Magnetic Latching Relays ROHS | C6099282 | - | - | 10A | 13ms | 15ms | - | Single coil | 120V | Four normally open groups: 4A (four knives, single throw - normally open) | - | 600V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60D | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217058 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CU2114PUSDC24 | Omron Electronics | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6259295 | Plugin | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | 250V@AC;125V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MK2KP-UA-DC48 | Omron Electronics | 5A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6091782 | SOCKETABLE | Bag-packed | 5A | 30ms | 30ms | Silver | Dual Coil | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+40℃ | 250V@AC;250V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071744 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DSP1A-L2-DC24V | PANASONIC | 8A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6183075 | Plugin | Bag-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | 250V@AC;30V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LJR2110A | Crouzet | 10A 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6287263 | SOCKETABLE | Bag-packed | 10A | - | - | AgCdO | Single coil | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+60℃ | 250V@AC;250V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4-1618240-9 | TE Connectivity | 50A 8kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5507718 | - | Bag-packed | 50A | - | 5ms | - | Single coil | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | 8kV@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM48VDCS.9U | CIT Relay and Switch | 30A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6217060 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 277V@AC;110V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8-1415541-7 | TE Connectivity | 8A 400V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6409478 | Plugin | Tube-packed | 8A | 5ms | 10ms | AgNi | Dual Coil | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 400V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH24005 | PANASONIC | 50A 480V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6459565 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 480V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5-1618006-3 | TE Connectivity | 10A 270V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6422265 | - | Bag-packed | 10A | - | 4ms | - | Single coil | 28V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | 270V@DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60D | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6645963 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6645993 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALT115-X-SW | Littelfuse | 240V@AC 115V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6464191 | SOCKETABLE | Bag-packed | - | - | - | - | Single coil | 115V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+50℃ | 240V@AC | - | - | - | - | - |