Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADJ14024 | PANASONIC | 16A 250V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6459554 | Plugin | Tube-packed | 16A | 20ms | 20ms | AgSnO2 | Dual Coil | 250V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ54024 | PANASONIC | 10A 250V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6459564 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8501XO60XLV02 | Schneider | 120V 10A 600V@AC Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open) Magnetic Latching Relays ROHS | C6475679 | - | Box-packed | 10A | 13ms | 15ms | - | Single coil | 600V@AC | 120V | Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DSP1A-L2-DC12V-R | PANASONIC | 8A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6539666 | Plugin | Bag-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CU1114PUSDC3 | Omron Electronics | 10A 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6624849 | Plugin | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 3V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ64005 | PANASONIC | 10A 250V@AC 5V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6494829 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 5V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1618013-8 | TE Connectivity | 25A 320V@DC 125V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6786597 | - | Bag-packed | 25A | 10ms | 10ms | - | Single coil | 320V@DC | 125V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G5RL-K1-E-DC12 | Omron Electronics | 16A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6625725 | Plugin | Tray | 16A | 15ms | 15ms | - | Dual Coil | 250V@AC;24V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH12VDCS1.5 | CIT Relay and Switch | 50A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579126 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CU1114PUS24DC | Omron Electronics | 10A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6203556 | Plugin | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DK1A1B-L2-6V | PANASONIC | 8A 6V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6601752 | Plugin | Tube-packed | 8A | 8ms | 10ms | AgNi | Dual Coil | 250V@AC;125V@DC | 6V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+65℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-1-US DC6 | Omron Electronics | 5A 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6259292 | Plugin | Bag-packed | 5A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 6V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1618239-8 | TE Connectivity | 30A 5kV@DC One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6076849 | - | Bag-packed | 30A | - | 6ms | - | Single coil | 5kV@DC | - | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1415395-1 | TE Connectivity | 5A 400V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6355751 | Plugin | Bag-packed | 5A | 8ms | 8ms | AgNi | Single coil | 400V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60DU | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6579124 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-11D15D-48 | TE Connectivity | 10A 240V@AC 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6579906 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Dual Coil | 240V@AC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+50℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM12VDCS.9 | CIT Relay and Switch | 30A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646012 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CM24VDCS.9 | CIT Relay and Switch | 30A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6646032 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071742 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071752 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KBP-11A-120 | TE Connectivity | 5A 120V@AC 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6070789 | SOCKETABLE | Bag-packed | 5A | - | - | Silver | Dual Coil | 120V@AC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5-1415400-1 | TE Connectivity | 12A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6070814 | Plugin | Tube-packed | 12A | 6ms | 8ms | AgNi | Dual Coil | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S4EB-L-12V | PANASONIC | 4A 12V Four normally open groups: 4A (four knives, single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5904481 | Plugin | Tube-packed | 4A | 15ms | 15ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;48V@DC | 12V | Four normally open groups: 4A (four knives, single throw - normally open) | -55℃~+65℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60DA | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780648 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780658 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - |