Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Pin Number
|
Operating Temperature
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Maximum Switching Voltage
|
Contact Form
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Pin Number
|
Operating Temperature
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Maximum Switching Voltage
|
Contact Form
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 8501XO60XLV02 | Schneider | 120V 10A 600V@AC Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open) Magnetic Latching Relays ROHS | C6475679 | - | Box-packed | - | Single coil | 120V | - | - | 10A | 13ms | 15ms | - | - | - | 600V@AC | Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open) | - | ||
| Min: 1 Mult: 1 | 0 | L115F21CH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285574 | Plugin | Tube-packed | AgSnO2 | Single coil | 24V | - | -55℃~+125℃ | 50A | 15ms | 15ms | - | - | - | 277V@AC;110V@DC | One Conversion: 1C (SPDT-Conversion) | - | ||
| Min: 1 Mult: 1 | 0 | ST2-L2-DC48V-F | PANASONIC | 8A 48V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5909446 | Plugin | Tube-packed | AgSnO2 | Dual Coil | 48V | - | -40℃~+60℃ | 8A | 10ms | 10ms | - | - | - | 380V@AC;250V@DC | Two groups normally open: 2A (double pole single throw - normally open) | - | ||
| Min: 1 Mult: 1 | 0 | 3-1415517-1 | TE Connectivity | 16A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5887979 | Plugin | Bag-packed | AgSnO2 | Single coil | 12V | - | -40℃~+85℃ | 16A | 10ms | 10ms | - | - | - | 400V@AC | One Conversion: 1C (SPDT-Conversion) | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.40R | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071738 | Plugin | Tube-packed | AgSnO2 | Single coil | 12V | - | -40℃~+85℃ | 20A | 10ms | 10ms | - | - | - | 300V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.40R | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071748 | Plugin | Tube-packed | AgSnO2 | Single coil | 5V | - | -40℃~+85℃ | 20A | 10ms | 10ms | - | - | - | 300V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2114P-FD-US DC12 | Omron Electronics | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6048503 | Plugin | Bag-packed | Silver Alloy (Cadmium-Free) | Dual Coil | 12V | - | -25℃~+70℃ | 8A | 10ms | 10ms | - | - | - | 380V@AC;125V@DC | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.40 | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071735 | Plugin | Tube-packed | AgSnO2 | Single coil | 12V | - | -40℃~+85℃ | 20A | 10ms | 10ms | - | - | - | 300V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40U | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071750 | Plugin | Tube-packed | AgSnO2 | Single coil | 24V | - | -40℃~+85℃ | 20A | 10ms | 10ms | - | - | - | 300V@AC | One Conversion: 1C (SPDT-Conversion) | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CK12VDCS.9U | CIT Relay and Switch | 40A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071760 | Plugin | Tube-packed | AgSnO2 | Single coil | 12V | - | -55℃~+125℃ | 40A | 15ms | 15ms | - | - | - | 277V@AC;110V@DC | One Conversion: 1C (SPDT-Conversion) | - | ||
| Min: 1 Mult: 1 | 0 | ADW1106W | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939753 | Plugin | Tray | AgSnO2 | Single coil | 6V | - | -40℃~+85℃ | 8A | 15ms | 15ms | - | - | - | 250V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6-1393817-8 | TE Connectivity | 5A Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B SOCKETABLE Magnetic Latching Relays ROHS | C5907379 | SOCKETABLE | Bag-packed | silver+Gold plating | Dual Coil | - | - | -40℃~+70℃ | 5A | - | - | - | - | - | 250V@AC;250V@DC | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-1A-DC24 | Omron Electronics | 5A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6048326 | Plugin | - | Silver Alloy (Cadmium-Free) | Dual Coil | 24V | - | -40℃~+70℃ | 5A | 5ms | 15ms | - | - | - | 380V@AC;125V@DC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | ADW1106TW | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939749 | Plugin | Tray | AgSnO2 | Single coil | 6V | - | -40℃~+85℃ | 8A | 15ms | 15ms | - | - | - | 250V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | ADJ43024 | PANASONIC | 10A 250V@AC 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5940014 | Plugin | - | AgSnO2+Gold plating | Dual Coil | 24V | - | -40℃~+70℃ | 10A | 20ms | 20ms | - | - | - | 250V@AC | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | - | ||
| Min: 1 Mult: 1 | 0 | ADJ12005 | PANASONIC | 16A 250V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5940010 | Plugin | Tube-packed | AgSnO2 | Single coil | 5V | - | -40℃~+70℃ | 16A | 20ms | 20ms | - | - | - | 250V@AC | One Conversion: 1C (SPDT-Conversion) | - | ||
| Min: 1 Mult: 1 | 0 | DSP1A-L2-DC12V-R | PANASONIC | 8A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6539666 | Plugin | Bag-packed | AgSnO2 | Dual Coil | 12V | - | -40℃~+60℃ | 8A | 5ms | 10ms | - | - | - | 250V@AC;30V@DC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | 1-1415395-1 | TE Connectivity | 5A 400V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6355751 | Plugin | Bag-packed | AgNi | Single coil | 9V | - | -40℃~+85℃ | 5A | 8ms | 8ms | - | - | - | 400V@AC | One Conversion: 1C (SPDT-Conversion) | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH12VDCS1.5 | CIT Relay and Switch | 50A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579126 | Plugin | Tube-packed | AgSnO2 | Single coil | 12V | - | -55℃~+125℃ | 50A | 15ms | 15ms | - | - | - | 277V@AC;110V@DC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | ADJH24005 | PANASONIC | 50A 480V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6459565 | Plugin | Tray | AgSnO2 | Dual Coil | 5V | - | -40℃~+85℃ | 50A | 20ms | 20ms | - | - | - | 480V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | 5-1618006-3 | TE Connectivity | 10A 270V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6422265 | - | Bag-packed | - | Single coil | 28V | - | -55℃~+85℃ | 10A | - | 4ms | - | - | - | 270V@DC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | ADJ64005 | PANASONIC | 10A 250V@AC 5V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6494829 | Plugin | Box-packed | AgSnO2+Gold plating | Dual Coil | 5V | - | -40℃~+70℃ | 10A | 20ms | 20ms | - | - | - | 250V@AC | Two groups normally open: 2A (double pole single throw - normally open) | - | ||
| Min: 1 Mult: 1 | 0 | 8-1415541-7 | TE Connectivity | 8A 400V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6409478 | Plugin | Tube-packed | AgNi | Dual Coil | 24V | - | -40℃~+85℃ | 8A | 5ms | 10ms | - | - | - | 400V@AC | Two Sets of Conversion: 2C (DPDT-Conversion) | - | ||
| Min: 1 Mult: 1 | 0 | G6CU2114PUSDC24 | Omron Electronics | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6259295 | Plugin | Bag-packed | Silver Alloy (Cadmium-Free) | Single coil | 24V | - | -25℃~+70℃ | 8A | 10ms | 10ms | - | - | - | 250V@AC;125V@DC | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM48VDCS.9U | CIT Relay and Switch | 30A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6217060 | Plugin | Tube-packed | AgSnO2 | Single coil | 48V | - | -55℃~+125℃ | 30A | 15ms | 15ms | - | - | - | 277V@AC;110V@DC | One Normally Open: 1A (SPST-NO) | - |