Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | G6CK-2114P-FD-US DC12 | Omron Electronics | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6048503 | Plugin | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 12V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ST2-L2-DC48V-F | PANASONIC | 8A 48V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5909446 | Plugin | Tube-packed | 8A | 10ms | 10ms | AgSnO2 | Dual Coil | 380V@AC;250V@DC | 48V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1106W | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939753 | Plugin | Tray | 8A | 15ms | 15ms | AgSnO2 | Single coil | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1106TW | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939749 | Plugin | Tray | 8A | 15ms | 15ms | AgSnO2 | Single coil | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ43024 | PANASONIC | 10A 250V@AC 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5940014 | Plugin | - | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6-1393817-8 | TE Connectivity | 5A Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B SOCKETABLE Magnetic Latching Relays ROHS | C5907379 | SOCKETABLE | Bag-packed | 5A | - | - | silver+Gold plating | Dual Coil | 250V@AC;250V@DC | - | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780641 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.40RU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780646 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071742 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071752 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | MK2KP-UA-AC220 | Omron Electronics | 5A 220V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5769054 | SOCKETABLE | Bag-packed | 5A | 30ms | 30ms | Silver | Dual Coil | 250V@AC;250V@DC | 220V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+40℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.40RU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745453 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AH48VDCS1.5U | CIT Relay and Switch | 50A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745458 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | SP2-L2-DC48V | PANASONIC | 15A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5756337 | SOCKETABLE | Tube-packed | 15A | 30ms | 30ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -50℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CK24VDCS.9U | CIT Relay and Switch | 40A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780664 | Plugin | Tube-packed | 40A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ62048 | PANASONIC | 10A 250V@AC 48V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5555818 | Plugin | - | 10A | 20ms | 20ms | AgSnO2+Gold plating | Single coil | 250V@AC | 48V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1109W | PANASONIC | 8A 250V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555244 | Plugin | Tray | 8A | 15ms | 15ms | AgSnO2 | Single coil | 250V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADQM16024 | PANASONIC | 60A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555939 | Plugin | Tube-packed | 60A | 20ms | 20ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60D | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745451 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745456 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780650 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KUL-11D15D-110 | TE Connectivity | 10A 240V@AC 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5745237 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Dual Coil | 240V@AC | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | KBP-11A-120 | TE Connectivity | 5A 120V@AC 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6070789 | SOCKETABLE | Bag-packed | 5A | - | - | Silver | Dual Coil | 120V@AC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 5-1415400-1 | TE Connectivity | 12A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6070814 | Plugin | Tube-packed | 12A | 6ms | 8ms | AgNi | Dual Coil | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | S4EB-L-12V | PANASONIC | 4A 12V Four normally open groups: 4A (four knives, single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5904481 | Plugin | Tube-packed | 4A | 15ms | 15ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;48V@DC | 12V | Four normally open groups: 4A (four knives, single throw - normally open) | -55℃~+65℃ |