Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Pin Number
|
Operating Temperature
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Maximum Switching Voltage
|
Contact Form
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Pin Number
|
Operating Temperature
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Maximum Switching Voltage
|
Contact Form
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 400
| 0 | G6SU-2F-TR DC24 | Omron Electronics | 24V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.3x14.8mm Magnetic Latching Relays ROHS | C2153533 | SMD,7.3x14.8mm | Tape & Reel (TR) | silver+Gold plating | Single coil | 24V | - | -40℃~+85℃ | 2A | 4ms | 4ms | - | - | - | 250V@AC;220V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT314A05 | TE Connectivity | 16A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7065272 | Plugin | Tube-packed | AgNi | Single coil | 5V | - | -40℃~+85℃ | 16A | 10ms | 10ms | - | - | - | 400V@AC | One Conversion: 1C (SPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0 | 9445060000 | WEIDMULLER | Magnetic Latching Relays ROHS | C7057556 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ADJ52024 | PANASONIC | 10A 250V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7210747 | Plugin | Box-packed | AgSnO2+Gold plating | Single coil | 24V | - | -40℃~+70℃ | 10A | 20ms | 20ms | - | - | - | 250V@AC | Two Sets of Conversion: 2C (DPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5-1415508-1 | TE Connectivity | 12A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7186205 | Plugin | Tube-packed | AgNi | Dual Coil | 12V | - | -40℃~+85℃ | 12A | 6ms | 8ms | - | - | - | 400V@AC | One Conversion: 1C (SPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0 | K43P334 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7292035 | - | Bag-packed | - | Single coil | 26.5V | - | -55℃~+125℃ | 24A | - | 5ms | - | - | - | 10kV@DC | One Normally Open: 1A (SPST-NO) | - | |||
Min: 1 Mult: 1 | 0 | DK2A-L2-6V | PANASONIC | 8A 6V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C7264535 | Plugin | Box-packed | AgNi | Dual Coil | 6V | - | -40℃~+65℃ | 8A | 8ms | 10ms | - | - | - | 250V@AC;125V@DC | Two groups normally open: 2A (double pole single throw - normally open) | - | |||
Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292287 | Plugin | Tube-packed | AgSnO2 | Dual Coil | 12V | - | -40℃~+85℃ | 20A | 10ms | 10ms | - | - | - | 300V@AC | One Normally Open: 1A (SPST-NO) | - | |||
Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40 | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292290 | Plugin | Tube-packed | AgSnO2 | Single coil | 24V | - | -40℃~+85℃ | 20A | 10ms | 10ms | - | - | - | 300V@AC | One Normally Open: 1A (SPST-NO) | - | |||
Min: 1 Mult: 1 | 0 | ST1-L2-DC48V-F | PANASONIC | 8A 250V@AC 48V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7372943 | Plugin | Box-packed | AgSnO2+Gold plating | Dual Coil | 48V | - | -40℃~+60℃ | 8A | 10ms | 15ms | - | - | - | 250V@AC | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | - | |||
Min: 1 Mult: 1 | 0 | SP4-PL2-DC24V | PANASONIC | 10A 24V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C7364879 | Plugin | Tray | AgSnO2 | Dual Coil | 24V | - | -50℃~+60℃ | 10A | 30ms | 30ms | - | - | - | 250V@AC;30V@DC | Four-pole double throw conversion: 4C | - | |||
Min: 1 Mult: 1 | 0 | ADW1106TW | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939749 | Plugin | Tray | AgSnO2 | Single coil | 6V | - | -40℃~+85℃ | 8A | 15ms | 15ms | - | - | - | 250V@AC | One Normally Open: 1A (SPST-NO) | - | |||
Min: 1 Mult: 1 | 0 | ADW1106W | PANASONIC | 8A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939753 | Plugin | Tray | AgSnO2 | Single coil | 6V | - | -40℃~+85℃ | 8A | 15ms | 15ms | - | - | - | 250V@AC | One Normally Open: 1A (SPST-NO) | - | |||
Min: 1 Mult: 1 | 0 | MK2KP-UA-AC240 | Omron Electronics | 5A 240V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6091770 | SOCKETABLE | Bag-packed | Silver | Dual Coil | 240V | - | -10℃~+40℃ | 5A | 30ms | 30ms | - | - | - | 250V@AC;250V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0 | MK2KP-UA-DC48 | Omron Electronics | 5A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6091782 | SOCKETABLE | Bag-packed | Silver | Dual Coil | 48V | - | -10℃~+40℃ | 5A | 30ms | 30ms | - | - | - | 250V@AC;250V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0 | 788-607 | WAGO | Magnetic Latching Relays ROHS | C6090954 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 859-308 | WAGO | Magnetic Latching Relays ROHS | C6100368 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 859-358 | WAGO | Magnetic Latching Relays ROHS | C6100370 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 789-1544 | WAGO | Magnetic Latching Relays ROHS | C6101076 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 789-571 | WAGO | Magnetic Latching Relays ROHS | C6101078 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | R14-11A10-12 | NTE ELECTRONICS, INC. | Magnetic Latching Relays ROHS | C6262862 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | G6CU1114PUS24DC | Omron Electronics | 10A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6203556 | Plugin | Bag-packed | Silver Alloy (Cadmium-Free) | Single coil | 24V | - | -25℃~+70℃ | 10A | 10ms | 10ms | - | - | - | 250V@AC;125V@DC | One Normally Open: 1A (SPST-NO) | - | |||
Min: 1 Mult: 1 | 0 | L115F21CH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285574 | Plugin | Tube-packed | AgSnO2 | Single coil | 24V | - | -55℃~+125℃ | 50A | 15ms | 15ms | - | - | - | 277V@AC;110V@DC | One Conversion: 1C (SPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0 | LJR2110A | Crouzet | 10A 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6287263 | SOCKETABLE | Bag-packed | AgCdO | Single coil | 110V | - | -10℃~+60℃ | 10A | - | - | - | - | - | 250V@AC;250V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | - | |||
Min: 1 Mult: 1 | 0 | G6CU2114PUSDC24 | Omron Electronics | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6259295 | Plugin | Bag-packed | Silver Alloy (Cadmium-Free) | Single coil | 24V | - | -25℃~+70℃ | 8A | 10ms | 10ms | - | - | - | 250V@AC;125V@DC | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | - |