Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2-1617756-4 | TE Connectivity | Magnetic Latching Relays ROHS | C5483508 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780641 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60DA | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780648 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780650 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780658 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745456 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S4EB-L-12V | PANASONIC | 4A 12V Four normally open groups: 4A (four knives, single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5904481 | Plugin | Tube-packed | 4A | 15ms | 15ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;48V@DC | 12V | Four normally open groups: 4A (four knives, single throw - normally open) | -55℃~+65℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF3F-L/3-1HL1T | HF(Xiamen Hongfa Electroacoustic) | Plugin,15.2x19mm Magnetic Latching Relays ROHS | C190595 | Plugin,15.2x19mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | EB2-3TNU-L | KEMET | 3V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,9.3x14.3mm Magnetic Latching Relays ROHS | C2153151 | SMD,9.3x14.3mm | Tape & Reel (TR) | 1A | 1ms | 2ms | Silver alloy | Dual Coil | 250V@AC;220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EE2-4.5TNUX-L | KEMET | 4.5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C2153175 | SMD,7.5x15mm | Tape & Reel (TR) | 2A | 1ms | 2ms | Silver alloy | Dual Coil | 250V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UB2-5SNUN-L | KEMET | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,5.7x10.6mm Magnetic Latching Relays ROHS | C2153176 | SMD,5.7x10.6mm | Tape & Reel (TR) | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 5-1462037-1 | TE Connectivity | 1.5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C2153186 | - | Tape & Reel (TR) | 2A | 3ms | 3ms | - | Single coil | 250V@AC;220V@DC | 1.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| EE2-24SNU-L | KEMET | 24V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C2153196 | SMD,7.5x15mm | Tape & Reel (TR) | 2A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | V23079F1103B301 | TE Connectivity | 12V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.2x14.5mm Magnetic Latching Relays ROHS | C2153197 | SMD,7.2x14.5mm | Tape & Reel (TR) | 2A | 4ms | 4ms | AgNi+Gold plating | Single coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | V23079J1103B301 | TE Connectivity | 12V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.2x14.5mm Magnetic Latching Relays ROHS | C2153269 | SMD,7.2x14.5mm | Tape & Reel (TR) | 2A | 4ms | 4ms | AgNi+Gold plating | Single coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EE2-12TNUH-L | KEMET | 12V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C2153491 | SMD,7.5x15mm | Tape & Reel (TR) | 2A | 1ms | 2ms | Silver alloy | Dual Coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | V23079H1211B301 | TE Connectivity | 4.5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.2x14.5mm Magnetic Latching Relays ROHS | C2153574 | SMD,7.2x14.5mm | Tape & Reel (TR) | 2A | 4ms | 4ms | AgNi+Gold plating | Dual Coil | 250V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT314F06 | TE Connectivity | 16A 400V@AC 6V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1563010 | Plugin | Tube-packed | 16A | 10ms | 10ms | AgNi | Dual Coil | 400V@AC | 6V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-11D55D-12 | TE Connectivity | 10A 240V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C1564199 | - | Bag-packed | 10A | 25ms | 25ms | AgCdO | Dual Coil | 240V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+50℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1462037-6 | TE Connectivity | 12V 2A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1560609 | Plugin | Bag-packed | 2A | 3ms | 3ms | - | Single coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1462038-5 | TE Connectivity | 24V 2A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1560753 | Plugin | Bag-packed | 2A | 3ms | 3ms | - | Single coil | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6EU-134P-ST-US-DC3 | Omron Electronics | 3A 3V One Conversion: 1C (SPDT-Conversion) Plugin,10x16mm Magnetic Latching Relays ROHS | C1561314 | Plugin,10x16mm | Tube-packed | 3A | 5ms | 5ms | silver+Gold plating | Single coil | 250V@AC;220V@DC | 3V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CU-2117P-US-DC12 | Omron Electronics | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1562984 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 12V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3-1415390-1 | TE Connectivity | 5A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1563041 | Plugin | Tube-packed | 5A | 8ms | 8ms | AgNi | Single coil | 400V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 9-1415389-1 | TE Connectivity | 5A 400V@AC 2.2V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1563044 | Plugin | Bag-packed | 5A | 8ms | 8ms | AgNi | Single coil | 400V@AC | 2.2V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - |