Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADJ14012 | PANASONIC | 16A 250V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6734643 | Plugin | Tube-packed | 16A | 20ms | 20ms | AgSnO2 | Dual Coil | 250V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ54048 | PANASONIC | 10A 250V@AC 48V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7070810 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ11048 | PANASONIC | 16A 250V@AC 48V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6855696 | Plugin | Box-packed | 16A | 20ms | 20ms | AgSnO2 | Single coil | 250V@AC | 48V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.40U | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6885563 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | TQ2-L2-4.5V | PANASONIC | 1A 4.5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885762 | Plugin | Tube-packed | 1A | 3ms | 3ms | silver+Gold plating | Dual Coil | 125V@AC;110V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ21006 | PANASONIC | 16A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070804 | Plugin | Tube-packed | 16A | 20ms | 20ms | AgSnO2 | Single coil | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | PJR110A | Crouzet | 10A 110V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6951992 | SOCKETABLE | Bag-packed | 10A | - | - | AgCdO | Single coil | 250V@AC;250V@DC | 110V | One Conversion: 1C (SPDT-Conversion) | -10℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AK24VDCS.9U | CIT Relay and Switch | 40A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646001 | Plugin | Tube-packed | 40A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | ADJH23024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855707 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADJH21024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070817 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Single coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1203W | PANASONIC | 8A 250V@AC 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070982 | Plugin | Tray | 8A | 15ms | 15ms | AgSnO2 | Dual Coil | 250V@AC | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 1-1415395-1 | TE Connectivity | 5A 400V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6355751 | Plugin | Bag-packed | 5A | 8ms | 8ms | AgNi | Single coil | 400V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | DK1A1B-L2-6V | PANASONIC | 8A 6V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6601752 | Plugin | Tube-packed | 8A | 8ms | 10ms | AgNi | Dual Coil | 250V@AC;125V@DC | 6V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60DU | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6579124 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | KUL-11D15D-48 | TE Connectivity | 10A 240V@AC 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6579906 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Dual Coil | 240V@AC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU1114PUS24DC | Omron Electronics | 10A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6203556 | Plugin | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071744 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60D | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217058 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F21CH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285574 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AM48VDCS.9U | CIT Relay and Switch | 30A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6217060 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU2114PUSDC24 | Omron Electronics | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6259295 | Plugin | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-1-US DC6 | Omron Electronics | 5A 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6259292 | Plugin | Bag-packed | 5A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 6V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 6-1618239-8 | TE Connectivity | 30A 5kV@DC One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6076849 | - | Bag-packed | 30A | - | 6ms | - | Single coil | 5kV@DC | - | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | 4-1618240-9 | TE Connectivity | 50A 8kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5507718 | - | Bag-packed | 50A | - | 5ms | - | Single coil | 8kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ11024 | PANASONIC | 16A 250V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6119250 | Plugin | Tube-packed | 16A | 20ms | 20ms | AgSnO2 | Single coil | 250V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ |